Fibre Optic Transceivers

Fibre optic transceivers are devices that uses fibre optic technology to receive and send data. Unlike fibre optic receivers or fibre optic transmitters, fibre optic transceivers include both transmission and receiver in the same component. However, both the transmitter and receiver have their own circuitry so they can handle transmissions in both directions.

How do fibre optic transceivers work?

Fibre optic transceivers work by facilitating photoelectric conversion. The transmitter end takes in and converts electrical signals into optical signals before passing them on through the module channel into the receiver end. The receiver then converts optical signals back into electrical signals for the computer to understand.

Types and uses of fibre optic transceivers

Fibre optic transceivers are critical building blocks in a fibre optic network, which conveys information across communication channels for optical systems. There are many kinds of models of transceivers available, which range in performance, size and price. Common features for transceivers include clock recovery, stand alone, pigtail, and input and output choices.


...
Read more Read less

Filter

Visar 1 - 20 av 56 produkter
Resultat per sida
Beskrivning Pris Maximum Data Rate Connector Shape Transmitter Typical Rise Time Transmitter Typical Fall Time Receiver Jitter at Maximum Data Rate Transmitter Jitter at Maximum Data Rate Number of Pins Mounting Type Dimensions Connector Type Peak Transmitter Wavelength Wavelength of Peak Sensitivity Height Length
RS-artikelnummer 189-4774
Tillv. art.nrAFBR-5972Z
VarumärkeBroadcom
413,174 kr
Each (In a Tube of 25)
Enheter
125Mbit/s - 1.8ns 1.8ns 2.14ns 0.76ns 8 Through Hole 21.45 x 15.9 x 11.9mm Versatile Link 675nm 675nm 11.9mm 21.45mm
RS-artikelnummer 801-9217
Tillv. art.nrAFBR-5972Z
VarumärkeBroadcom
508,99 kr
Each
Enheter
100Mbit/s - 3ns 3ns 2.14ns 0.76ns 8 Surface Mount 21.45 x 15.9 x 12.6mm - 650nm - 12.6mm 21.45mm
RS-artikelnummer 189-4769
Tillv. art.nrAFBR-5803ATZ
VarumärkeBroadcom
388,50 kr
Each (In a Tube of 10)
Enheter
125Mbit/s - 1.9ns 1.6ns 2.14ns 0.69ns 9 Through Hole 42 x 25.4 x 12mm ST 1380nm 1380nm 12mm 42mm
RS-artikelnummer 696-1223
Tillv. art.nrAFBR-5803ATZ
VarumärkeBroadcom
495,98 kr
Each
Enheter
100Mbit/s Round 1.9ns 1.6ns 2.14ns 0.69ns 9 Through Hole 25.4 x 12 x 24.8mm ST 1380nm - 24.8mm 25.4mm
RS-artikelnummer 830-5019
Tillv. art.nrAFBR-1644Z
VarumärkeBroadcom
246,66 kr
Each
Enheter
50MBd Rectangular 5ns 5ns - - 5 Through Hole 19.3 x 15.2 x 12.2mm Versatile Link 685nm - 15.2mm 19.3mm
RS-artikelnummer 189-4772
Tillv. art.nrAFBR-5803Z
VarumärkeBroadcom
364,026 kr
Each (In a Tube of 10)
Enheter
125Mbit/s - 1.9ns 1.6ns 2.14ns 0.69ns 9 Through Hole 39.12 x 25.4 x 10.35mm SC 1380nm 1380nm 10.35mm 39.12mm
RS-artikelnummer 229-9742
Tillv. art.nrAFBR-5813QZ
VarumärkeBroadcom
379,045 kr
Each (In a Tray of 50)
Enheter
100Mbps Round - - 2.14ns - 20 - - SC 1380nm 1380nm - -
Nytt
RS-artikelnummer 245-6932
Tillv. art.nrSFP-FAST-MM/LC-EEC
VarumärkeHirschmann
2 141,20 kr
Each
Enheter
100Mbit/s Rectangular - - - - - - - - - - - -
RS-artikelnummer 203-3609
Tillv. art.nr6GK5992-1AL00-8AA0
VarumärkeSiemens
2 346,08 kr
Each
Enheter
1000Mbps Square - - - - 1 - - SFP 850nm 850nm - -
RS-artikelnummer 884-2105
Tillv. art.nrAFBR-57J5APZ
VarumärkeFIT-Foxconn
387,44 kr
Each
Enheter
3.072 Gbit/s Rectangular Maximum of 100ps Maximum of 100ps 65ps 80ps 20 Through Hole 57.21 x 13.6 x 12.4mm LC 860nm - 12.4mm 57.21mm
Nytt
RS-artikelnummer 245-6921
Tillv. art.nrM-SFP-MX/LC EEC
VarumärkeHirschmann
20 222,48 kr
Each
Enheter
1000Mbit/s Rectangular - - - - - - - - - - - -
RS-artikelnummer 189-4861
Tillv. art.nrHFBR-5963ALZ
VarumärkeBroadcom
637,206 kr
Each (In a Tray of 10)
Enheter
125 Mbit/s, 155 Mbit/s - 2.1ns 1.9ns 2.14 ns p-p 1.2 ns p-p 10 Panel Mount 48.19 x 13.59 x 9.8mm LC 1380nm 1380nm 9.8mm 48.19mm
RS-artikelnummer 146-4413
Tillv. art.nrAFBR-57B4APZ
VarumärkeBroadcom
727,402 kr
Each (In a Tray of 10)
Enheter
50MBd Rectangular 0.5ns 0.3ns - - 20 Surface Mount 13.8 x 57.8 x 13mm SFP 865nm - 13mm 13.8mm
RS-artikelnummer 229-9743
Tillv. art.nrAFBR-5813QZ
VarumärkeBroadcom
442,02 kr
Each
Enheter
100Mbps Round - - 2.14ns - 20 - - SC 1380nm 1380nm - -
Nytt
RS-artikelnummer 245-6933
Tillv. art.nrSFP-FAST-SM/LC-EEC
VarumärkeHirschmann
35 686,73 kr
Each
Enheter
100Mbit/s Rectangular - - 3.5ps - - - - - - - - -
Nytt
RS-artikelnummer 239-2704
Tillv. art.nrAFBR-57B4APZC
VarumärkeBroadcom
1 126,01 kr
Each
Enheter
50000kbps Rectangular 5ns 3ns - - - - - - - - - -
RS-artikelnummer 830-5016
Tillv. art.nrAFBR-1629Z
VarumärkeBroadcom
239,94 kr
Each
Enheter
50MBd Rectangular 5ns 5ns - - 6 Through Hole 18.8 x 12.19 x 7.62mm Versatile Link 685nm - 7.62mm 18.8mm
RS-artikelnummer 450-846
Tillv. art.nrAFBR-5803TZ
VarumärkeBroadcom
464,95 kr
Each
Enheter
100Mbit/s Round - - 2.14ns 0.69ns 9 Through Hole 25.4 x 12 x 24.8mm ST 1380nm - 24.8mm 25.4mm
RS-artikelnummer 910-7129
Tillv. art.nrHFBR-5963ALZ
VarumärkeBroadcom
733,90 kr
Each
Enheter
125 MBd, 155.52 MBd Rectangular 2.1ns 1.9ns 2.14 ns p-p 1.2 ns p-p 10 Surface Mount 48.19 x 15.05 x 10.8mm LC 1380nm 1380nm 10.8mm 48.19mm
Nytt
RS-artikelnummer 239-2705
Tillv. art.nrAFBR-59E4APZC
VarumärkeBroadcom
836,42 kr
Each (In a Tray of 10)
Enheter
125000kbps Rectangular 3ns 3ns 1ns - - - - - - - - -