Touch Screen Overlays

A touch screen sensor is the part of a touch screen device that takes an input from the display screen and translates it into a suitable output action. Touch screen sensors are layered on top of electronic visual displays and allow direct interaction with the information shown there. Some touch screens require special equipment, such as a stylus, while most can be operated using your fingers.

What are touch screen sensors used for?

Touch screen sensors are used in mobile technology, gaming, point-of-sale systems and other industrial applications.

Types of touch screen sensors

Resistive touch screen sensors work by using two layers of material to measure a change in the resistance on the screen, which is then translated into an electronic signal. These are often used alongside industrial monitors, for example, as they can be operated while wearing gloves.

Capacitive touch screen sensors consist of a pane of glass covered in a conductive material. The electrostatic field of the screen is disturbed when touched, and this is interpreted as an input. Capacitive touch screens require little pressure and are very sturdy.


...
Read more Read less

Filter

Visar 1 - 20 av 31 produkter
Resultat per sida
Beskrivning Pris Viewing Area Diagonal Size Viewing Area Dimensions External Dimensions Active Area Sensor Type Termination Type Touch Interface Type Active Area Height Active Area Width External Height External Width Viewing Area Height Viewing Area Width
RS-artikelnummer 177-4896
Tillv. art.nr9545
VarumärkeAMT
776,203 kr
Each (In a Box of 25)
Enheter
7in 154.9 x 93.9mm - 152.4 x 91.44mm 4 Wire Resistive FPC Cable with ZIF Connector Finger, Gloved Hand, Stylus Pen 152.4mm 91.44mm 165mm 104mm 154.9mm 93.94mm
RS-artikelnummer 710-5250
Tillv. art.nr9545
VarumärkeAMT
856,21 kr
Each
Enheter
7in 154.9 x 93.9mm - 152.4 x 91.44mm 4 Wire Resistive FPC Cable with ZIF Connector Finger, Gloved Hand, Stylus Pen 152.4mm 91.44mm 165mm 104mm 154.9mm 93.94mm
RS-artikelnummer 476-466
Tillv. art.nrAST-065B080A
VarumärkeDMC
479,56 kr
Each
Enheter
6.5in 139 x 104mm 117 x 155mm 133 x 100mm 4 Wire Resistive - - 133mm 100mm 155mm 117mm 139mm 104mm
RS-artikelnummer 710-5231
Tillv. art.nr9536
VarumärkeAMT
907,40 kr
Each
Enheter
8.4in 174 x 131.5mm - 172 x 129.5mm 4 Wire Resistive FPC Cable with ZIF Connector Finger, Gloved Hand, Stylus Pen 172mm 129.5mm 188.9mm 141.7mm 174mm 131.5mm
RS-artikelnummer 177-4892
Tillv. art.nr9536
VarumärkeAMT
868,903 kr
Each (In a Box of 20)
Enheter
8.4in 174 x 131.5mm - 172 x 129.5mm 4 Wire Resistive FPC Cable with ZIF Connector Finger, Gloved Hand, Stylus Pen 172mm 129.5mm 188.9mm 141.7mm 174mm 131.5mm
RS-artikelnummer 171-1807
Tillv. art.nrAST-121A080A
VarumärkeDMC
1 149,291 kr
Each (In a Box of 30)
Enheter
12.1in 251 x 189mm - 247 x 185.5mm 4 Wire Resistive - - 247mm 185.5mm 262mm 199mm 251mm 189mm
RS-artikelnummer 476-422
Tillv. art.nrAST-121A080A
VarumärkeDMC
1 325,11 kr
Each
Enheter
12.1in 251 x 189mm - 247 x 185.5mm 4 Wire Resistive - - 247mm 185.5mm 262mm 199mm 251mm 189mm
RS-artikelnummer 710-5222
Tillv. art.nr9501
VarumärkeAMT
919,56 kr
Each
Enheter
6.4in 133.6 x 101.4mm - 130.6 x 98.4mm 4 Wire Resistive AMP-C Finger, Gloved Hand, Stylus Pen 130.6mm 98.4mm 152.9mm 120mm 133.6mm 101.4mm
RS-artikelnummer 177-4891
Tillv. art.nr9501
VarumärkeAMT
834,565 kr
Each (In a Box of 20)
Enheter
6.4in 133.6 x 101.4mm - 130.6 x 98.4mm 4 Wire Resistive AMP-C Finger, Gloved Hand, Stylus Pen 130.6mm 98.4mm 152.9mm 120mm 133.6mm 101.4mm
RS-artikelnummer 197-1309
Tillv. art.nrEA TOUCH240-3
VarumärkeDisplay Visions
248,904 kr
Each (In a Bag of 10)
Enheter
- 43 x 84 - - Capacitive - - - - - 94 43 84
RS-artikelnummer 197-1310
Tillv. art.nrEA TOUCH240-3
VarumärkeDisplay Visions
408,75 kr
Each
Enheter
- 43 x 84 - - Capacitive - - - - - 94 43 84
RS-artikelnummer 177-4808
Tillv. art.nr48-F-5-121-001
1 596,947 kr
Each (In a Bag of 200)
Enheter
12.1in 248 x 186.5mm - 246 x 184.5mm 5 Wire Resistive - Finger 246mm 184.5mm 211.3mm 278.4mm 248mm 186.5mm
RS-artikelnummer 710-5234
Tillv. art.nr9518
VarumärkeAMT
1 367,44 kr
Each
Enheter
10.4in 219.8 x 166.8mm - 212.1 x 159.3mm 8 Wire Resistive 8-Pin Female Connector with AMP-C Contacts Finger, Gloved Hand, Stylus Pen 212.1mm 159.3mm 238.8mm 188.5mm 219.8mm 166.8mm
RS-artikelnummer 163-5202
Tillv. art.nrEA TOUCH128-2
VarumärkeDisplay Visions
287,07 kr
Each
Enheter
- 65 x 36.5mm 67.5 x 47.8mm 62 x 34mm 4 Wire Resistive ZIF - 34mm 62mm 47.8mm 67.5mm 36.5mm 65mm
RS-artikelnummer 177-4893
Tillv. art.nr9534
VarumärkeAMT
1 126,897 kr
Each (In a Box of 20)
Enheter
12.1in 250 x 188mm - 246 x 185mm 8 Wire Resistive 8-Pin Female Connector with AMP-C Contacts Finger, Gloved Hand, Stylus Pen 246mm 185mm 268mm 204mm 250mm 188mm
RS-artikelnummer 171-1808
Tillv. art.nrAST-084A080A
VarumärkeDMC
604,659 kr
Each (In a Box of 50)
Enheter
8.4in 177 x 136mm - 171.5 x 130mm 4 Wire Resistive - - 171.5mm 130mm 194mm 146mm 177mm 136mm
RS-artikelnummer 710-5244
Tillv. art.nr2512
VarumärkeAMT
1 922,61 kr
Each
Enheter
17.1in 342 x 273.2mm 365.4 x 290.1mm 340 x 272.4mm 5 Wire Resistive 5-Pin Female Connector with AMP-C Contacts Finger, Gloved Hand, Stylus Pen 340mm 272.4mm 290.1mm 290.1mm 342mm 273.2mm
RS-artikelnummer 710-5240
Tillv. art.nr2517
VarumärkeAMT
1 813,31 kr
Each
Enheter
15.1in 309 x 233mm - 307.1 x 231.1mm 5 Wire Resistive 5-Pin Female Connector with AMP-C Contacts Finger, Gloved Hand, Stylus Pen 307.1mm 231.1mm 332.9mm 248.9mm 309.09mm 233.09mm
RS-artikelnummer 710-5238
Tillv. art.nr9534
VarumärkeAMT
1 563,77 kr
Each
Enheter
12.1in 250 x 188mm - 246 x 185mm 8 Wire Resistive 8-Pin Female Connector with AMP-C Contacts Finger, Gloved Hand, Stylus Pen 246mm 185mm 268mm 204mm 250mm 188mm
RS-artikelnummer 125-0235
Tillv. art.nrTP-CI064-4021-01
70,38 kr
Each
Enheter
2.7in - 74.00 x 41.86mm 62.41 x 30.41mm 4 Wire Resistive FPC Cable with ZIF Connector Finger, Gloved Hand, Stylus Pen 30.41mm 62.41mm 41.9mm 74mm - -