LED Displays

LED displays are small displays, lit by LED (light emitting diode) technology, which are designed to be mounted to a panel or PCB connector. LED Displays provide illumination as well as visual display solutions for indoor and outdoor use across a broad range of industries.


Types of LED display:


There are numerous types of LED Display solutions available dependant on amount of brightness required and quantity of lighting technology needed.



  • Segmented Displays (for example 7-segment and 14-segment) consist of sections which, when lit, create numbers and/or letters. You would find 7-segment displays in technology such as calculators and digital alarm clocks.

  • Dot Matrix consist of multiple dots which, when lit, create numbers, letters, symbols and images. The higher the number of dots, the more detailed symbols you can create. More basic dot matrix displays are ideal for message board displays.

  • Light Bars consist of single or multiple sections that light up. They are usually square or rectangular and used for status indicators or to highlight icons on a display.


Applications of LED Displays


They can remain a small individual display or be used as part of a larger display. LED displays provide interaction between a user and system. Common uses for LED displays are:



  • LED Factory and production displays

  • Indoor and Outdoor Health and safety displays

  • LED hospital signs and waiting room displays

  • Scoreboard Displays

  • Digital advertising billboard displays


Features


LED displays are available in a range of different sizes, styles and colours. They are also available in surface mounted (SMD) or through-hole packages. All LED technology offered by RS Components is:



  • cost-effective

  • high-quality

  • energy-efficient

  • eye-catching

  • high-resolution


LED Displays also come with varying levels of brightness, numerous colours, and different segment types that fulfil customer needs ranging from indoor household devices to outdoor signage displays.


For more information about LED displays and their uses, please see our complete guide to LED displays.


Browse the broad range of high-end LED Displays RS Components have to offer and order today for free next day delivery.


...
Read more Read less

Filter

Visar 1 - 20 av 666 produkter
Resultat per sida
Beskrivning Pris Display Type Number of Characters LED Colours Number of Segments Dominant Wavelength Character Width Character Height Common Connection Mounting Type External Depth External Dimensions External Height External Width Decoder Included
RS-artikelnummer 877-0805
Tillv. art.nrKCSA39-105
VarumärkeKingbright
38,978 kr
Each (In a Pack of 4)
Enheter
7-Segment 1 Red 7 630 nm 6.2mm 10mm Anode Surface Mount 9.8mm 15 x 9.8 x 3.8mm 3.8mm 15mm -
RS-artikelnummer 165-4378
Tillv. art.nrCC04-41SYKWA
VarumärkeKingbright
23,357 kr
Each (In a Tube of 12)
Enheter
7-Segment 4 Yellow 7 590 nm 6mm 10.2mm Cathode Through Hole 16mm 40.4 x 16 x 6.8mm 6.8mm 40.4mm -
RS-artikelnummer 165-4315
Tillv. art.nrKCSA39-105
VarumärkeKingbright
31,927 kr
Each (On a Reel of 400)
Enheter
7-Segment 1 Red 7 630 nm 6.2mm 10mm Anode Surface Mount 9.8mm 15 x 9.8 x 3.8mm 3.8mm 15mm -
RS-artikelnummer 872-1976
Tillv. art.nrCC04-41SYKWA
VarumärkeKingbright
24,77 kr
Each (In a Pack of 2)
Enheter
7-Segment 4 Yellow 7 590 nm 6mm 10.2mm Cathode Through Hole 16mm 40.4 x 16 x 6.8mm 6.8mm 40.4mm -
RS-artikelnummer 708-5219
Tillv. art.nrTDSG3150
VarumärkeVishay
16,998 kr
Each (In a Pack of 5)
Enheter
7-Segment 1 Green 7 575 nm 6mm 10mm Anode Through Hole - 7 x 9.7mm 7mm 9.7mm -
RS-artikelnummer 178-0935
Tillv. art.nrTDSO1150
VarumärkeVishay
8,509 kr
Each (In a Box of 500)
Enheter
7-Segment 1 Red-Orange 7 625 nm 4.7mm 7mm Anode Through Hole - 6 x 7.4mm 6mm 7.4mm -
RS-artikelnummer 235-9269
Tillv. art.nrSA23-12EWA
VarumärkeKingbright
118,26 kr
Each
Enheter
7-Segment 1 Red 7 617 nm 32.2mm 57mm Anode Through Hole 12mm 70 x 48 x 12mm 70mm 48mm -
RS-artikelnummer 708-5235
Tillv. art.nrTDSO1150
VarumärkeVishay
18,556 kr
Each (In a Pack of 5)
Enheter
7-Segment 1 Red-Orange 7 625 nm 4.7mm 7mm Anode Through Hole - 6 x 7.4mm 6mm 7.4mm -
RS-artikelnummer 235-8783
Tillv. art.nrSC05-11EWA
VarumärkeKingbright
19,84 kr
Each
Enheter
7-Segment 1 Red 7 625 nm 7.3mm 12.7mm Cathode Through Hole 8mm 19 x 12.7 x 8mm 19mm 12.7mm -
RS-artikelnummer 178-0927
Tillv. art.nrTDSG3150
VarumärkeVishay
8,261 kr
Each (In a Box of 400)
Enheter
7-Segment 1 Green 7 575 nm 6mm 10mm Anode Through Hole - 7 x 9.7mm 7mm 9.7mm -
RS-artikelnummer 247-3084
Tillv. art.nrDC-10SRWA
VarumärkeKingbright
27,94 kr
Each
Enheter
Light Bar - Red 10 640 nm - - - Through Hole 8mm 10.2 x 25.4 x 8mm 10.2mm 25.4mm -
RS-artikelnummer 497-0329
Tillv. art.nrHCMS-2913
VarumärkeBroadcom
500,78 kr
Each
Enheter
Dot Matrix 8 Green - 574 nm 2.1mm 3.7mm - Through Hole 5.1mm 10.2 x 35.6 x 5.1mm 10.2mm 35.6mm Yes
RS-artikelnummer 189-4795
Tillv. art.nrHDSP-2112
VarumärkeBroadcom
552,64 kr
Each (In a Tube of 10)
Enheter
Dot Matrix 8 Red - 626 (Typ.) nm 2.7mm 4.8mm - Through Hole 19.6mm 42.59 x 19.58 x 5.31mm 5.3mm 42.6mm Yes
RS-artikelnummer 150-574
Tillv. art.nrD060E.04S4A01
VarumärkeBaumer
11 427,81 kr
Each
Enheter
7-Segment 4 Red 7 - - 57mm - Panel Mount, Suspended Mount - - - - -
RS-artikelnummer 194-341
Tillv. art.nrHDSP-2112
VarumärkeBroadcom
657,01 kr
Each
Enheter
Dot Matrix 8 Red - 626 nm 2.7mm 4.8mm - Through Hole 5.3mm 19.6 x 42.6 x 5.3mm 19.6mm 42.6mm Yes
RS-artikelnummer 616-5456
Tillv. art.nrKCSC02-105
VarumärkeKingbright
40,118 kr
Each (In a Pack of 5)
Enheter
7-Segment 1 Red 7 630 nm 3.2mm 5.1mm Cathode Surface Mount 3mm 10 x 6.9 x 3mm 10mm 6.9mm -
RS-artikelnummer 235-8957
Tillv. art.nrSC10-21SRWA
VarumärkeKingbright
62,49 kr
Each
Enheter
7-Segment 1 Red 7 640 nm 13mm 25.4mm Cathode Through Hole 8.5mm 32.9 x 22.5 x 8.5mm 32.9mm 22.5mm -
RS-artikelnummer 124-6756
Tillv. art.nrLA-601VL
VarumärkeROHM
35,477 kr
Each (In a Pack of 3)
Enheter
7-Segment 1 Red 7 650 nm 8.3mm 14.6mm Cathode Through Hole 8mm 12.5 x 8 x 19mm 19mm 12.5mm -
RS-artikelnummer 165-1727
Tillv. art.nrKCSC02-105
VarumärkeKingbright
32,874 kr
Each (On a Reel of 650)
Enheter
7-Segment 1 Red 7 630 nm 3.2mm 5.1mm Cathode Surface Mount 3mm 10 x 6.9 x 3mm 10mm 6.9mm -
RS-artikelnummer 146-1596
Tillv. art.nrSA56-11CGKWA
VarumärkeKingbright
13,106 kr
Each (In a Tube of 40)
Enheter
7-Segment 1 Green 7 - 8mm 14.2mm Anode Through Hole 19.1mm 12.7 x 19.05 x 8mm 8mm 12.7mm -