What is it?
A driver is software written for a specific operating system (OS). The OS uses the driver to communicate with a specific hardware device
Applications
Printers
Digital Cameras
Image Scanners
Computers
Beskrivning | Pris | Package Type | Display Type | Maximum Resolution Supported | Digital or Analogue Output | Maximum Clock Frequency | Number of Pins | Supply Voltage | Number of Segments | Maximum Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Type | Width | Height | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-artikelnummer
128-8883
Tillv. art.nrBD9483F-GE2
VarumärkeROHM
|
10,022 kr
Each (In a Pack of 5)
Enheter
|
SOP | LCD | - | - | - | 24 | 7 V | - | 6mA | -40°C | +85°C | Surface Mount | 5.4mm | 1.69mm | |
RS-artikelnummer
166-1140
Tillv. art.nrSTCS2ASPR
VarumärkeSTMicroelectronics
|
39,052 kr
Each (On a Reel of 600)
Enheter
|
PowerSO | LED | - | - | - | 10 | 2.5 V, 3.3 V, 5 V | - | 2A | -40°C | +150°C | Surface Mount | 7.4mm | 3.6mm | |
RS-artikelnummer
110-6605
Tillv. art.nrSTCS2ASPR
VarumärkeSTMicroelectronics
|
60,784 kr
Each (On a Tape of 5)
Enheter
|
PowerSO | LED | - | - | - | 10 | 4.5 V | - | - | -40°C | +150°C | Surface Mount | 7.4mm | 3.6mm | |
RS-artikelnummer
162-6236
Tillv. art.nrLM3429MH/NOPB
VarumärkeTexas Instruments
|
16,713 kr
Each (In a Tube of 94)
Enheter
|
TSSOP | - | - | - | - | 14 | 3.3 V, 5 V | - | 3mA | -40°C | +125°C | Surface Mount | 4.4mm | 0.9mm | |
RS-artikelnummer
751-3014
Tillv. art.nrAP5724WG-7
VarumärkeDiodesZetex
|
6,296 kr
Each (In a Pack of 25)
Enheter
|
SOT-26 | LED | - | - | - | - | 2.7 → 5.5 V | - | - | -40°C | +85°C | Surface Mount | - | - | |
RS-artikelnummer
121-6441
Tillv. art.nrNSI50350ADT4G
Varumärkeonsemi
|
7,067 kr
Each (On a Reel of 2500)
Enheter
|
DPAK | LED | - | - | - | 3 | 50 V | 1 | 350mA | -55°C | +175°C | Surface Mount | 6.22mm | 2.38mm | |
RS-artikelnummer
170-4116
Tillv. art.nrTS19376CY5 RMG
VarumärkeTaiwan Semiconductor
|
8,48 kr
Each (On a Reel of 1000)
Enheter
|
SOT-89 | LED | - | - | 1MHz | 5 | 23 V | - | 0.5µA | -40°C | +125°C | Surface Mount | 2.6mm | 1.6mm | |
RS-artikelnummer
669-1510
Tillv. art.nrAS1107WL
Varumärkeams OSRAM
|
115,17 kr
Each
Enheter
|
SOIC-W | - | - | - | - | 24 | 5 V | 56 | 1mA | -40°C | +85°C | Surface Mount | 7.6mm | 2.44mm | |
RS-artikelnummer
165-5380
Tillv. art.nrSTCS1PHR
VarumärkeSTMicroelectronics
|
16,289 kr
Each (On a Reel of 2500)
Enheter
|
PowerSO-8 | LED | - | - | - | - | 11.5 V | - | - | -40°C | +150°C | Surface Mount | 3mm | 1.70mm | |
RS-artikelnummer
170-0791
Tillv. art.nrAS1110-BSSU
Varumärkeams OSRAM
|
37,817 kr
Each (In a Tube of 56)
Enheter
|
SSOP | LED | - | - | 50MHz | 24 | 5 V | 16 | 26mA | -40°C | +85°C | Surface Mount | 3.99mm | 1.57mm | |
RS-artikelnummer
820-9410
Tillv. art.nrAD9887AKSZ-140
VarumärkeAnalog Devices
|
451,51 kr
Each
Enheter
|
MQFP | - | - | - | 170MHz | 160 | Maximum of 120 V | - | 46mA | 0°C | +70°C | Surface Mount | 28.2mm | 3.6mm | |
RS-artikelnummer
761-8780
Tillv. art.nrLT3598EUF#PBF
VarumärkeAnalog Devices
|
97,26 kr
Each
Enheter
|
QFN | LED | - | - | - | 24 | 4.5 → 29 V | 60 | 5mA | -40°C | +125°C | Surface Mount | 4mm | 0.7mm | |
RS-artikelnummer
170-0793
Tillv. art.nrAS1107WL
Varumärkeams OSRAM
|
82,687 kr
Each (In a Tube of 31)
Enheter
|
SOIC-W | - | - | - | - | 24 | - | 56 | 1mA | -40°C | +85°C | Surface Mount | 7.6mm | 2.44mm | |
RS-artikelnummer
792-2130
Tillv. art.nrNSI50350ADT4G
Varumärkeonsemi
|
14,706 kr
Each (In a Pack of 10)
Enheter
|
DPAK | LED | - | - | - | 3 | 40 V | 1 | 350mA | -55°C | +175°C | Surface Mount | - | 6.22mm | |
RS-artikelnummer
877-2863
Tillv. art.nrSTCS1PHR
VarumärkeSTMicroelectronics
|
31,864 kr
Each (In a Pack of 5)
Enheter
|
PowerSO-8 | LED | - | - | - | - | 1 → 10 V | - | - | -40°C | +150°C | Surface Mount | - | - | |
RS-artikelnummer
922-8305
Tillv. art.nrAP5724WG-7
VarumärkeDiodesZetex
|
2,598 kr
Each (On a Reel of 3000)
Enheter
|
SOT-26 | LED | - | - | - | - | 2.7 → 5.5 V | - | - | - | - | Surface Mount | - | - | |
RS-artikelnummer
822-8843
Tillv. art.nrAP5727WG-7
VarumärkeDiodesZetex
|
6,831 kr
Each (In a Pack of 20)
Enheter
|
SOT-25 | LED | - | - | - | 5 | 2.3 → 5.5 V | - | 750mA | -40°C | +85°C | Surface Mount | 1.7mm | 1.3mm | |
RS-artikelnummer
169-7371
Tillv. art.nrAP5727WG-7
VarumärkeDiodesZetex
|
2,991 kr
Each (On a Reel of 3000)
Enheter
|
SOT-25 | LED | - | - | - | 5 | 2.7 → 5.5 V | - | 750mA | -40°C | +85°C | Surface Mount | 1.7mm | 1.3mm | |
RS-artikelnummer
737-7972
Tillv. art.nrNSI45020T1G
Varumärkeonsemi
|
5,279 kr
Each (In a Pack of 10)
Enheter
|
SOD | LED | - | - | - | 123 | 45 V | - | 20mA | -55°C | +150°C | Surface Mount | 1.80mm | 1.35mm | |
RS-artikelnummer
669-1504
Tillv. art.nrAS1110-BSSU
Varumärkeams OSRAM
|
53,695 kr
Each (In a Pack of 2)
Enheter
|
SSOP | LED | - | - | - | 24 | 5 V, 9 V, 12 V, 15 V, 18 V | 16 | 26mA | -40°C | +85°C | Surface Mount | 3.99mm | 1.57mm |