Splice Connectors

A splice connector consists of a plastic clip that has a sharp metal insert that will safely cut through the plastic insulating jackets of two wires and crimps them together. Splice Connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level.

Types of splice connectors:

  • Crimp Butt Splice Terminal
  • Crimp Closed End Terminal
  • Crimp Barrel Foil Terminal
  • Push Wire Terminal

 

Frequently asked Questions

What are Crimp Butt Splice Terminals

Crimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that's usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.

How Do Crimp Butt Splice Terminals Work ?

Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is then used to crimp both ends to ensure a tight connection between the wires.

What are Crimp Closed-End Connectors used for?

Crimp closed-end connectors are used to terminate wires as well as seal them from oxygen and moisture, which would otherwise cause corrosion. Terminators in electronic transmission lines prevent reflections that would occur at unterminated transmission lines, which can lead to distortions like video ghosting in analogue signal systems.

Crimp closed-end connectors come in a wide range of fixed sizes for wires of different diameters. There also are adjustable ones that provide more flexibility.


...
Read more Read less

Filter

Visar 1 - 20 av 494 produkter
Resultat per sida
Beskrivning Pris Splice Type Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Overall Length Diameter Minimum Wire Size AWG Insulation Maximum Wire Size AWG Number of Ways Colour Contact Dimensions Insulation Material Contact Length
RS-artikelnummer 534-913
VarumärkeRS PRO
2,763 kr
Each (In a Pack of 100)
Enheter
Closed End 2.5mm² 2.5 → 6 mm² 6mm² 24.1mm 10.5mm 10 AWG, 12 AWG Insulated - - Clear - Nylon -
RS-artikelnummer 534-648
VarumärkeRS PRO
2,007 kr
Each (In a Pack of 100)
Enheter
Butt 1.5mm² 16 → 14 AWG 2.5mm² 24.5mm 4.8mm 16AWG Insulated 14AWG - Blue - PVC -
RS-artikelnummer 534-648A
VarumärkeRS PRO
753,84 kr
1 Pack of 1000
Förpackning(ar)
Butt 1.5mm² 16 → 14 AWG 2.5mm² 24.5mm 4.8mm 16AWG Insulated 14AWG - Blue - PVC -
RS-artikelnummer 458-0702
VarumärkeRS PRO
9,128 kr
Each (In a Bag of 10)
Enheter
- - - - - - - Insulated - - - - - -
RS-artikelnummer 809-2379
VarumärkeRS PRO
0,869 kr
Each (In a Pack of 100)
Enheter
Parallel 4mm² 12 → 10 AWG 6mm² 8.5mm 5.4mm 12AWG Uninsulated 10AWG - - - - -
RS-artikelnummer 809-2381
VarumärkeRS PRO
1,693 kr
Each (In a Pack of 50)
Enheter
Parallel - 8 AWG 8mm² 21mm 7mm - Uninsulated 8AWG - - - - -
RS-artikelnummer 239-4234
VarumärkeRS PRO
1,256 kr
Each (In a Pack of 100)
Enheter
Butt 0.2mm² 26 → 22 AWG 0.5mm² 20mm 2mm 26AWG Insulated 22AWG - Yellow - Nylon -
RS-artikelnummer 433-078
VarumärkeRS PRO
1,147 kr
Each (In a Pack of 100)
Enheter
Butt 0.5mm² 0.5 → 1.5 mm² 1.5mm² 15mm 1.8mm - Uninsulated - - - - - -
RS-artikelnummer 239-3988
VarumärkeRS PRO
265,45 kr
1 Box of 100
Låda(or)
Butt 0.4mm² 26 → 19 AWG 0.9mm² 15.3mm 2.08mm 26AWG Insulated 19AWG 2 Yellow - PP -
RS-artikelnummer 809-2372
VarumärkeRS PRO
0,518 kr
Each (In a Pack of 100)
Enheter
Parallel 1.5mm² 16 → 14 AWG 2.5mm² 8mm 3.9mm 16AWG Uninsulated 14AWG - - - - -
RS-artikelnummer 208-2688
VarumärkeRS PRO
1,469 kr
Each (In a Pack of 100)
Enheter
Butt 1mm² 1 → 2.5 mm² 2.5mm² - - - Uninsulated - - - - - -
RS-artikelnummer 267-3997
VarumärkeRS PRO
1,523 kr
Each (In a Pack of 100)
Enheter
Butt 0.5mm² 22 → 16 AWG 1.5mm² 31mm 4mm 22AWG Insulated 16AWG - Red - Nylon -
RS-artikelnummer 205-0710
VarumärkeRS PRO
1,897 kr
Each (In a Pack of 100)
Enheter
Closed End 1.5mm² 1 → 2.6 mm² 2.5mm² 21mm 7.4mm 16AWG Insulated 14AWG - Clear - Nylon -
RS-artikelnummer 534-288
VarumärkeRS PRO
2,398 kr
Each (In a Pack of 100)
Enheter
Butt 0.5mm² 22 → 16 AWG 1.5mm² 24.5mm 4mm 22AWG Insulated 16AWG - Red - PVC -
RS-artikelnummer 531-368
VarumärkeRS PRO
2,141 kr
Each (In a Pack of 25)
Enheter
T-Tap 0.75mm² 18 → 14 AWG 2.5mm² 37mm 9.8mm 18AWG Insulated 14AWG - Blue - Nylon -
RS-artikelnummer 125-1943
VarumärkeRS PRO
2,543 kr
Each (In a Pack of 25)
Enheter
Tap 0.25mm² 26 → 24 0.34 - - - Insulated - - Black - Nylon -
RS-artikelnummer 531-352
VarumärkeRS PRO
0,478 kr
Each (In a Pack of 25)
Enheter
Tap 0.75mm² 18 → 14 AWG 2.5mm² 27mm 20mm 18AWG Insulated 14AWG - Blue - PP -
RS-artikelnummer 119-249
VarumärkeRS PRO
15,993 kr
Each (In a Pack of 10)
Enheter
Butt - 70 mm² 70mm² 43mm 12mm - Uninsulated - - - - - -
RS-artikelnummer 119-198
VarumärkeRS PRO
4,653 kr
Each (In a Pack of 25)
Enheter
Butt - 10 mm² 10mm² 23mm 4.5mm - Uninsulated - - - - - -
RS-artikelnummer 510-4804
VarumärkeRS PRO
312,80 kr
1 Bag of 100
Påse(ar)
Butt - 26 → 19 AWG - 19.5mm 8.4mm 26AWG Insulated 19AWG 3 Red, White - - -