Blade Terminals

Crimp blade terminals are solderless, single-wire electrical connections used for the termination of stranded wires.

On one side of the terminals is a metal cradle that resembles a blade, into which stripped wires are inserted. On the other side is a Y-shaped connection that's attached to a power source. The wires are cold-welded to the crimp blade terminals using a special crimp tool.


What are crimp blade terminals used for?

These terminals are typically seen on electric lights and other fixtures around the home.


The benefits of using crimp blade terminals include:

  • They provide gas-tight connections. This gives protection against corrosion because oxygen and moisture cannot reach the metal parts of the fixtures.
  • No soldering is needed, so the connection joint is more mechanically robust.
  • Both small and large cross-section cables can be crimped, which offers versatility for a wide range of applications.

Types of crimp blade terminals

Insulated terminals have a funnel shape sleeve, made from PVC. The conductor strands are completely inserted into the crimp barrel, which prevents them from pulling out. Less bulky uninsulated terminals come without sleeves and are mainly used for printed circuit boards.


...
Read more Read less

Filter

Visar 1 - 20 av 96 produkter
Resultat per sida
Beskrivning Pris Gender Series Series Number Insulation Insulation Material Minimum Wire Size mm² Shrouded/Unshrouded Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Overall Length Blade Length Inner Diameter Blade Width
RS-artikelnummer 534-294A
VarumärkeRS PRO
901,30 kr
1 Pack of 1000
Förpackning(ar)
Male - - Insulated Vinyl 0.5mm² Unshrouded 1.5mm² 22AWG 16AWG 28mm 17.6mm 4.3mm 2.5mm
RS-artikelnummer 534-294
VarumärkeRS PRO
1,762 kr
Each (In a Pack of 100)
Enheter
Male - - Insulated Vinyl 0.5mm² Unshrouded 1.5mm² 22AWG 16AWG 28mm 17.6mm 4.3mm 2.5mm
RS-artikelnummer 178-7243
VarumärkeRS PRO
1,823 kr
Each (In a Bag of 100)
Enheter
- - - Insulated PC 1.5mm² - 2.5mm² 16AWG 14AWG 26mm 26mm 2.3mm -
RS-artikelnummer 178-7244
VarumärkeRS PRO
0,53 kr
Each (In a Bag of 100)
Enheter
- - - Insulated Vinyl 0.5mm² - 1.5mm² 22AWG 16AWG 19.8mm 10mm 1.7mm 2.3mm
RS-artikelnummer 624-1213
VarumärkeRS PRO
1,106 kr
Each (In a Pack of 100)
Enheter
Male - - Insulated Vinyl 0.5mm² Unshrouded 1.5mm² 22AWG 16AWG 27.2mm 16.8mm 4mm 3mm
RS-artikelnummer 613-9700
VarumärkeRS PRO
0,41 kr
Each (In a Pack of 100)
Enheter
Male - - Insulated Vinyl 0.5mm² Unshrouded 1.5mm² 22AWG 16AWG 23.8mm 13mm 4mm 3mm
RS-artikelnummer 624-1229
VarumärkeRS PRO
1,085 kr
Each (In a Pack of 100)
Enheter
Male - - Insulated Vinyl 1.5mm² Unshrouded 2.5mm² 16AWG 14AWG 27.2mm 16.8mm 4.5mm 3mm
RS-artikelnummer 178-7245
VarumärkeRS PRO
0,736 kr
Each (In a Bag of 100)
Enheter
- - - Insulated Vinyl 0.5mm² - 1.5mm² 22AWG 16AWG 23.8mm 14mm 1.7mm 3mm
RS-artikelnummer 534-840
VarumärkeRS PRO
0,954 kr
Each (In a Pack of 100)
Enheter
Male - - Uninsulated - - Unshrouded - - - 22.7mm 22.7mm - 6.3mm
RS-artikelnummer 178-7238
VarumärkeRS PRO
0,464 kr
Each (In a Bag of 100)
Enheter
- - - Uninsulated - 0.5mm² - 1.5mm² 22AWG 16AWG 14.8mm 10mm 1.7mm 2.3mm
RS-artikelnummer 267-4388
VarumärkeRS PRO
3,504 kr
Each (In a Pack of 100)
Enheter
Male - - Insulated Nylon 1.5mm² Unshrouded 2.5mm² 16AWG 14AWG 28.2mm 17.4mm 5.2mm 4.6mm
RS-artikelnummer 178-7246
VarumärkeRS PRO
0,638 kr
Each (In a Bag of 100)
Enheter
- - - Insulated Vinyl 0.5mm² - 1.5mm² 22AWG 16AWG 27.8mm 18mm 1.7mm 2.2mm
RS-artikelnummer 534-840A
VarumärkeRS PRO
686,74 kr
1 Pack of 1000
Förpackning(ar)
Male - - Uninsulated - - Unshrouded - - - 22.7mm - - 6.3mm
RS-artikelnummer 624-1235
VarumärkeRS PRO
1,201 kr
Each (In a Pack of 100)
Enheter
Male - - Insulated Vinyl 1.5mm² Unshrouded 2.5mm² 16AWG 14AWG 27.2mm 16.8mm 4.5mm 4.6mm
RS-artikelnummer 613-9687
VarumärkeRS PRO
1,794 kr
Each (In a Pack of 100)
Enheter
Male - - Insulated Vinyl 0.5mm² Unshrouded 1.5mm² 22AWG 16AWG 21.8mm 11mm 4mm 3mm
RS-artikelnummer 267-4518
VarumärkeRS PRO
2,941 kr
Each (In a Pack of 100)
Enheter
Male - - Insulated Nylon 4mm² Unshrouded 6mm² 12AWG 10AWG 31mm 18mm 7mm 4.5mm
RS-artikelnummer 178-7249
VarumärkeRS PRO
0,741 kr
Each (In a Bag of 100)
Enheter
- - - Insulated Vinyl 0.5mm² - 1.5mm² 22AWG 16AWG 25mm 14mm 1.7mm 3mm
RS-artikelnummer 178-7250
VarumärkeRS PRO
0,56 kr
Each (In a Bag of 100)
Enheter
- - - Insulated Vinyl 0.5mm² - 1.5mm² 22AWG 16AWG 29mm 18mm 1.7mm 2.2mm
RS-artikelnummer 178-7241
VarumärkeRS PRO
1,473 kr
Each (In a Bag of 100)
Enheter
- - - Uninsulated - 4mm² - 6mm² 12AWG 10AWG 20mm 14mm 3.4mm 4.5mm
RS-artikelnummer 178-7239
VarumärkeRS PRO
0,563 kr
Each (In a Bag of 100)
Enheter
- - - Uninsulated - 0.5mm² - 1.5mm² 22AWG 16AWG 14.8mm 10mm 1.7mm 2.3mm