PCB D-sub Connectors

A PCB (printed circuit board) D-sub connector is a type of electrical connectorthat has built-in solder points for easy mounting on a PCB. This type of connector is suitable for a range of uses including military, industrial and commercial applications and in computer interfacing.

Features of PCB D-sub connectors

PCB D-sub connectors usually have a housing made from strong thermoplastic and a steel- or tin-plated front shell. They also have several pins which are used for the electrical connection and can be mounted to your printed circuit board using solder.

PCB D-sub connectors have a D-shaped shell that's mainly used in video connections in the computing field, for example between a monitor and a PC.

Types of PCB D-sub connectors

You can choose from a range of different types of PCB D-sub connectors, depending on their size, the number of contacts you need and how you plan to connect your connector to your PCB. Styles of PCB D-sub connectors include:

  • surface mount
  • through-hole mount
  • plug-in mount
  • cable mount
  • straddle mount

...
Read more Read less

Filter

Visar 101 - 120 av 1863 produkter
Resultat per sida
Beskrivning Pris Number of Contacts Gender Body Orientation Mounting Type Pitch CAD Drawing D Connector Type D-Sub Shell Size Mounting Hardware Current Rating Mixed Contact Layout Housing Material Voltage Rating Length
RS-artikelnummer 113-5935
Tillv. art.nrA-HDF 62 A-KG/T
VarumärkeASSMANN WSW
33,217 kr
Each (In a Tray of 40)
Enheter
62 Female Right Angle Through Hole 2.41mm - - - - 3A - PBT - 69.4mm
RS-artikelnummer 137-2714
Tillv. art.nrICD15S13E6GV00LF
VarumärkeAmphenol FCI
17,89 kr
Each
Enheter
15 Female Right Angle Plug-In Mount 2.285mm - Standard D-Sub - Screw 3A 15W3 Thermoplastic 300 V 30.81mm
RS-artikelnummer 674-0782
Tillv. art.nrA-DF 09 PP/Z
VarumärkeASSMANN WSW
6,142 kr
Each (In a Pack of 5)
Enheter
9 Female Straight Through Hole 2.77mm - - - - 3A - PBT 250 V ac 30.8mm
RS-artikelnummer 795-2214
Tillv. art.nr1-5747150-6
VarumärkeTE Connectivity
68,24 kr
Each
Enheter
9 Female Straight PCB Mount 2.74mm - - - Female Screw Lock, 4-40 UNC - - Thermoplastic - 30.89mm
RS-artikelnummer 859-9707
Tillv. art.nrD09P33E4GV00LF
VarumärkeAmphenol FCI
17,433 kr
Each (In a Pack of 10)
Enheter
9 Male Right Angle Through Hole 2.84mm - - - 4-40 UNC Female Screw 5A - Steel - 30.81mm
RS-artikelnummer 670-4499
Tillv. art.nr74320-9014
VarumärkeMolex
38,464 kr
Each (In a Pack of 5)
Enheter
24 Female Right Angle Through Hole 1.91mm - - - - 3A - Polymer 40 V ac 36.83mm
RS-artikelnummer 687-5677
Tillv. art.nr8MCNF25POL3
VarumärkeSouriau
559,41 kr
Each
Enheter
25 Male Straight Through Hole 2mm - - - - 2.5A - Polymer - -
RS-artikelnummer 482-913
VarumärkeRS PRO
960,90 kr
Each
Enheter
25 Female Right Angle PCB Mount - - - - - 5A - - 750 V ac/dc -
RS-artikelnummer 251-734
Tillv. art.nrDE09P364TXLF
VarumärkeAmphenol FCI
11,41 kr
Each
Enheter
9 Male Straight Through Hole 2.74mm - - - - 5A - Steel 1 kV ac 30.43mm
RS-artikelnummer 259-2359
Tillv. art.nr023133
VarumärkeProvertha
22,44 kr
Each
Enheter
15 Male Straight Through Hole 2.84mm - - - - 7.5A - PBT 1.25 kV ac 39.1mm
RS-artikelnummer 692-7973
Tillv. art.nr09651626812
VarumärkeHARTING
38,36 kr
Each
Enheter
9 Male Right Angle Through Hole 2.74mm - - - Boardlocks, 4-40 UNC Threaded Inserts 7.5A - Steel - 31.5mm
RS-artikelnummer 795-2217
Tillv. art.nr1-5747871-4
VarumärkeTE Connectivity
60,28 kr
Each
Enheter
9 Male Straight PCB Mount 2.743mm - - - Female Screw Lock, 4-40 UNC - - Thermoplastic - 1.213in
RS-artikelnummer 170-6762
Tillv. art.nr013032
VarumärkeProvertha
35,846 kr
Each (In a Tray of 35)
Enheter
9 Female Straight Through Hole 2.84mm - - - M3 Insert, 4-40 Screwlock 5A - PBT 1 kV ac 30.8mm
RS-artikelnummer 121-6780
Tillv. art.nr618009231421
VarumärkeWurth Elektronik
25,303 kr
Each (In a Tray of 100)
Enheter
9 Male Right Angle Through Hole 2.77 mm, 2.84 mm - - - - 3A - Steel 125 V ac/dc 30.8mm
RS-artikelnummer 161-5364
Tillv. art.nr5207827-4
VarumärkeTE Connectivity
54,619 kr
Each (In a Tube of 13)
Enheter
15 Female Straight Through Hole 2.74mm - - - - - - PET - 39.14mm
RS-artikelnummer 674-0975
Tillv. art.nrA-HDF 26 A-KG/T
VarumärkeASSMANN WSW
24,21 kr
Each
Enheter
26 Female Right Angle Through Hole 2.29mm - - - - 3A - PBT - 39.2mm
RS-artikelnummer 121-7396
Tillv. art.nrD09P24A4GX00LF
VarumärkeAmphenol FCI
17,183 kr
Each (In a Tray of 30)
Enheter
9 Male Straight Through Hole 2.74mm - - - 4-40 UNC Inserts 5A - - 300 V ac 30.81mm
RS-artikelnummer 161-4429
Tillv. art.nr1-338309-2
VarumärkeTE Connectivity
47,626 kr
Each (In a Tray of 55)
Enheter
9 Male Straight Through Hole 2.74mm - - - Boardlocks, 4-40 UNC Threaded Inserts 6A - PET - 30.9mm
RS-artikelnummer 137-2504
Tillv. art.nrD09P33E4GV00LF
VarumärkeAmphenol FCI
6,794 kr
Each (In a Tray of 30)
Enheter
9 Male Right Angle Plug-In Mount 2.74mm - Standard D-Sub - Screw 5A 9W2 PBT 300 V ac @ 50 Hz 30.81mm
RS-artikelnummer 121-7403
Tillv. art.nrD15S13A4GX00LF
VarumärkeAmphenol FCI
17,152 kr
Each (In a Tray of 25)
Enheter
15 Female Right Angle Through Hole 2.74mm - - - 4-40 UNC Inserts 5A - - 300 V ac 39.14mm
Related Products
From Harting, a range of 9 way solder ...
Description:
From Harting, a range of 9 way solder D-sub miniature connectors with straight stamped male contacts. The DIN 41652 plugs have copper alloy contacts housed in a robust metal shell with dimples. Secured in the panel with a fixing flange ...
AMPLIMITE right angle mounting PCB mount d-sub plug ...
Description:
AMPLIMITE right angle mounting PCB mount d-sub plug and socket connectors with a european standard footprint. These AMPLIMITE PCB d-sub connectors have a tin plated steel shell a black, glass filled polyester housing, solder terminations and are pre-loaded with gold ...
Designed for use in electronic systems in commercial ...
Description:
Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions. 0.100 inch x 0.100 ...
Straight D-sub connectors for printed circuits.Mounting system using ...
Description:
Straight D-sub connectors for printed circuits.Mounting system using cylindrical harpoons with threaded spacers, also used as earthing point for cards of 1.6 → 3.2 mm thickness.Better hold on the printed circuit; can be used with cards of varying thicknesses (harpoon ...