PCB D-sub Connectors

A PCB (printed circuit board) D-sub connector is a type of electrical connectorthat has built-in solder points for easy mounting on a PCB. This type of connector is suitable for a range of uses including military, industrial and commercial applications and in computer interfacing.

Features of PCB D-sub connectors

PCB D-sub connectors usually have a housing made from strong thermoplastic and a steel- or tin-plated front shell. They also have several pins which are used for the electrical connection and can be mounted to your printed circuit board using solder.

PCB D-sub connectors have a D-shaped shell that's mainly used in video connections in the computing field, for example between a monitor and a PC.

Types of PCB D-sub connectors

You can choose from a range of different types of PCB D-sub connectors, depending on their size, the number of contacts you need and how you plan to connect your connector to your PCB. Styles of PCB D-sub connectors include:

  • surface mount
  • through-hole mount
  • plug-in mount
  • cable mount
  • straddle mount

...
Read more Read less

Filter

Visar 61 - 80 av 1863 produkter
Resultat per sida
Beskrivning Pris Number of Contacts Gender Body Orientation Mounting Type Pitch CAD Drawing D Connector Type D-Sub Shell Size Mounting Hardware Current Rating Mixed Contact Layout Housing Material Voltage Rating Length
RS-artikelnummer 251-295
Tillv. art.nrD37S13A4GX00LF
VarumärkeAmphenol FCI
28,51 kr
Each
Enheter
37 Female Right Angle Through Hole 2.76mm - - - 4-40 UNC Inserts 5A - - 300 V ac -
RS-artikelnummer 720-6621
Tillv. art.nr74320-4004
VarumärkeMolex
38,36 kr
Each
Enheter
24 Female Right Angle Through Hole 1.91mm - - - - 3A - Thermoplastic 40 V ac 36.83mm
RS-artikelnummer 173-5509
Tillv. art.nr1-106507-2
VarumärkeTE Connectivity
49,825 kr
Each (In a Tray of 30)
Enheter
25 Female Right Angle Through Hole 2.74mm - - - - - - PET - 53.1mm
RS-artikelnummer 692-7853
Tillv. art.nr09662516512
VarumärkeHARTING
44,98 kr
Each
Enheter
15 Female Straight Through Hole 2.74mm - - - Boardlocks, 4-40 UNC Threaded Inserts 6A - Steel - 39.5mm
RS-artikelnummer 692-7336
Tillv. art.nr09564527613
VarumärkeHARTING
112,98 kr
Each
Enheter
62 Female Right Angle Through Hole 2.41mm - - - Boardlocks, 4-40 UNC Female Screwlocks 2A - Steel - 69.8mm
RS-artikelnummer 121-7417
Tillv. art.nrD09P13A4GL00LF
VarumärkeAmphenol FCI
14,652 kr
Each (In a Tray of 30)
Enheter
9 Male Right Angle Through Hole 2.74mm - - - M3 Inserts 5A - - 300 V ac 30.81mm
RS-artikelnummer 542-7472
Tillv. art.nrDB5W5PA00LF
VarumärkeAmphenol FCI
29,28 kr
Each
Enheter
5 (Power) - - - - - - - - - - - - 52.65mm
RS-artikelnummer 454-3551
Tillv. art.nr9-1393480-9
VarumärkeTE Connectivity
55,53 kr
Each
Enheter
9 Female Right Angle Through Hole 2.74mm - - - Boardlocks, 4-40 UNC Female Screwlocks 2.2A - Glass Fibre Reinforced PBT 1 kV ac 31.19mm
RS-artikelnummer 615-6014
Tillv. art.nrL717SD BH25P OL2 RM5
VarumärkeAmphenol
18,82 kr
Each
Enheter
25 Male Straight Panel Mount 2.77mm - - - Threaded Insert, 4-40 UNC 5A - Thermoplastic 250 V ac 53.04mm
RS-artikelnummer 259-3497
Tillv. art.nr003600
VarumärkeProvertha
50,96 kr
Each
Enheter
9 Female Right Angle Through Hole 2.84mm - - - Guide Frame, M3 inserts 5A - PBT 1.25 kV ac 30.8mm
RS-artikelnummer 173-5522
Tillv. art.nr9-1393480-9
VarumärkeTE Connectivity
43,705 kr
Each (In a Box of 100)
Enheter
9 Female Right Angle Through Hole 2.74mm - - - Boardlocks, 4-40 UNC Female Screwlocks 2.2A - Glass Fibre Reinforced PBT 1 kV ac 31.19mm
RS-artikelnummer 454-3416
Tillv. art.nr1-106507-2
VarumärkeTE Connectivity
56,97 kr
Each
Enheter
25 Female Right Angle Through Hole 2.74mm - - - - - - PET - 53.1mm
RS-artikelnummer 674-1016
Tillv. art.nrA-DS 09 A/KG-F
VarumärkeASSMANN WSW
11,97 kr
Each
Enheter
9 Male Right Angle Through Hole 2.77mm - - - - 3A - Metal 250 V ac 30.81mm
RS-artikelnummer 252-282
Tillv. art.nrD15S13A4GX00LF
VarumärkeAmphenol FCI
35,22 kr
Each
Enheter
15 Female Right Angle Through Hole 2.74mm - - - 4-40 UNC Inserts 5A - - 300 V ac 39.14mm
RS-artikelnummer 749-4847
Tillv. art.nr10214-6212PC
Varumärke3M
73,83 kr
Each
Enheter
14 Female Straight Through Hole 1.27mm - - - - 1A - Glass Fibre Reinforced PET - 29.5mm
RS-artikelnummer 528-3610
VarumärkeRS PRO
34,804 kr
Each (In a Pack of 5)
Enheter
25 Female Straight Through Hole 2.77mm - - - - 7.5A - Thermoplastic 250 V ac 53.04mm
RS-artikelnummer 161-8752
Tillv. art.nr1761028-4
VarumärkeTE Connectivity
102,328 kr
Each (In a Tube of 8)
Enheter
68 Female Right Angle Through Hole 1.27mm - - - Boardlocks, Rails and Latchblocks - - Thermoplastic - 63.88mm
RS-artikelnummer 692-7942
Tillv. art.nr09652616712
VarumärkeHARTING
42,50 kr
Each
Enheter
15 Male Straight Through Hole 2.74mm - - - Boardlocks, 4-40 UNC Threaded Inserts 7.5A - Steel - 39.5mm
RS-artikelnummer 680-8746
Tillv. art.nr1-338311-2
VarumärkeTE Connectivity
100,92 kr
Each
Enheter
25 Male Straight Through Hole 2.76mm - - - Boardlocks, 4-40 UNC Threaded Inserts 6A - PET - 53.1mm
RS-artikelnummer 121-7337
Tillv. art.nrDA15S364TLF
VarumärkeAmphenol FCI
9,36 kr
Each (In a Box of 100)
Enheter
15 Female Straight Through Hole 2.74mm - - - - 5A - Steel 1 kV ac 38.76mm
Related Products
From Harting, a range of 9 way solder ...
Description:
From Harting, a range of 9 way solder D-sub miniature connectors with straight stamped male contacts. The DIN 41652 plugs have copper alloy contacts housed in a robust metal shell with dimples. Secured in the panel with a fixing flange ...
AMPLIMITE right angle mounting PCB mount d-sub plug ...
Description:
AMPLIMITE right angle mounting PCB mount d-sub plug and socket connectors with a european standard footprint. These AMPLIMITE PCB d-sub connectors have a tin plated steel shell a black, glass filled polyester housing, solder terminations and are pre-loaded with gold ...
Designed for use in electronic systems in commercial ...
Description:
Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions. 0.100 inch x 0.100 ...
Straight D-sub connectors for printed circuits.Mounting system using ...
Description:
Straight D-sub connectors for printed circuits.Mounting system using cylindrical harpoons with threaded spacers, also used as earthing point for cards of 1.6 → 3.2 mm thickness.Better hold on the printed circuit; can be used with cards of varying thicknesses (harpoon ...