PCB D-sub Connectors

A PCB (printed circuit board) D-sub connector is a type of electrical connectorthat has built-in solder points for easy mounting on a PCB. This type of connector is suitable for a range of uses including military, industrial and commercial applications and in computer interfacing.

Features of PCB D-sub connectors

PCB D-sub connectors usually have a housing made from strong thermoplastic and a steel- or tin-plated front shell. They also have several pins which are used for the electrical connection and can be mounted to your printed circuit board using solder.

PCB D-sub connectors have a D-shaped shell that's mainly used in video connections in the computing field, for example between a monitor and a PC.

Types of PCB D-sub connectors

You can choose from a range of different types of PCB D-sub connectors, depending on their size, the number of contacts you need and how you plan to connect your connector to your PCB. Styles of PCB D-sub connectors include:

  • surface mount
  • through-hole mount
  • plug-in mount
  • cable mount
  • straddle mount

...
Read more Read less

Filter

Visar 281 - 300 av 1890 produkter
Resultat per sida
Beskrivning Pris Number of Contacts Gender Body Orientation Mounting Type Pitch CAD Drawing D Connector Type D-Sub Shell Size Mounting Hardware Current Rating Mixed Contact Layout Housing Material Voltage Rating Length
RS-artikelnummer 135-4209
Tillv. art.nr189-015-513R571
VarumärkeNorcomp
82,93 kr
Each
Enheter
15 Female/Female Right Angle PCB Mount 2.769mm - Dual Ports D-Sub - Fork Boardlocks, 4-40 Hex Standoff 5A - Steel 1 kV ac 38.99mm
RS-artikelnummer 610-6407
Tillv. art.nrGMR7580-9S-1BPN
VarumärkeGlenair
852,63 kr
Each
Enheter
9 Female Straight Through Hole 1.91mm - - - - 3A - Aluminium Alloy, Stainless Steel - 19.94mm
RS-artikelnummer 446-5259
Tillv. art.nr5747845-6
VarumärkeTE Connectivity
57,39 kr
Each
Enheter
15 Female Right Angle Through Hole 2.74mm - - - Boardlocks, 4-40 UNC Female Screwlocks - - Thermoplastic - 39.14mm
RS-artikelnummer 492-0093
Tillv. art.nr194278
VarumärkeERNI
25,34 kr
Each
Enheter
15 Female Straight Surface Mount 2.74mm - - - - 3.5A - Nylon - 39.3mm
RS-artikelnummer 787-0890
Tillv. art.nr09551566619741
VarumärkeHARTING
31,74 kr
Each
Enheter
9 Female Right Angle Surface Mount 2.76mm - - - Boardlocks, M3 Female Screwlocks 5A - Metal - 31mm
RS-artikelnummer 135-4234
Tillv. art.nr773-E25-113R001
VarumärkeNorcomp
39,12 kr
Each
Enheter
25 Male Right Angle Plug-In Mount 2.769mm - Standard D-Sub - - 5A - Steel 500 V ac 53.01mm
RS-artikelnummer 308-9286
Tillv. art.nrFM9W4P5-K120 / 1731070098
VarumärkeFCT
12,56 kr
Each
Enheter
9 Male Right Angle Through Hole - - - - - 5A - Steel - 53mm
RS-artikelnummer 174-8492
Tillv. art.nr178-015-613R571
VarumärkeNorcomp
82,886 kr
Each (In a Tray of 35)
Enheter
15 Male Right Angle PCB Mount 2.77mm - Dual Ports D-Sub - 4-40 StandOffs/Board Lock 5A - Steel 1 kV ac 38.99mm
RS-artikelnummer 749-4904
Tillv. art.nrN10236-52B2PC
Varumärke3M
81,69 kr
Each
Enheter
36 Female Right Angle Through Hole 1.27mm - - - - 1A - Glass Fibre Reinforced PET - 43.5mm
RS-artikelnummer 161-5415
Tillv. art.nr023173
VarumärkeProvertha
49,923 kr
Each (In a Tray of 25)
Enheter
25 Male Right Angle Through Hole 2.75mm - - - Guide Frame, M3 Screwlocks 7.5A - PBT 1.25 kV ac 53mm
RS-artikelnummer 174-8474
Tillv. art.nr173-E09-213R001
VarumärkeNorcomp
41,603 kr
Each (In a Tray of 110)
Enheter
9 Female Right Angle PCB Mount 2.54mm - Standard D-Sub - - 5A - Steel 500 V ac 30.734mm
RS-artikelnummer 719-5950
Tillv. art.nrM83513/14-G01NP
VarumärkeGlenair
4 459,33 kr
Each
Enheter
51 Female Right Angle Through Hole 2.54mm - - - - 3A - Liquid Crystal Polymer - 36.45mm
RS-artikelnummer 771-8329
Tillv. art.nr618009231121
VarumärkeWurth Elektronik
24,51 kr
Each
Enheter
9 Female Right Angle Through Hole 2.77 mm, 2.84 mm - - - - 3A - Steel 125 V ac 30.8mm
RS-artikelnummer 174-8657
Tillv. art.nr172-E15-213R911
VarumärkeNorcomp
63,38 kr
Each
Enheter
15 Female Vertical PCB Mount 2.54mm - Standard D-Sub D 4-40 Spacer/Board Lock 5A - Steel 500 V ac 39.116mm
RS-artikelnummer 174-8471
Tillv. art.nr172-E25-213R911
VarumärkeNorcomp
63,647 kr
Each (In a Tray of 50)
Enheter
25 Female Vertical PCB Mount 2.54mm - Standard D-Sub D 4-40 Spacer/Board Lock 5A - Steel 500 V ac 50.8mm
RS-artikelnummer 164-0853
Tillv. art.nr5-338314-2
VarumärkeTE Connectivity
43,472 kr
Each (In a Tray of 45)
Enheter
15 Female Straight Through Hole 2.74mm - - - - - - PET - 39.2mm
RS-artikelnummer 312-2737
VarumärkeRS PRO
1 113,31 kr
Each
Enheter
51 Male Right Angle Through Hole 2.54mm - - - - 3A - Aluminium Alloy 600 V ac 36.45mm
RS-artikelnummer 170-6823
Tillv. art.nr023322
VarumärkeProvertha
27,284 kr
Each (In a Tray of 25)
Enheter
9 Male Right Angle Through Hole 2.54mm - - - - 7.5A - PBT 1.25 kV ac 30.8mm
RS-artikelnummer 137-2523
Tillv. art.nrD09S24A6GX00LF
VarumärkeAmphenol FCI
10,811 kr
Each (In a Tray of 30)
Enheter
9 Female Straight Plug-In Mount 2.74mm - Standard D-Sub E Screw 5A 9W2 PBT 300 V ac @ 50 Hz 30.81mm
RS-artikelnummer 135-4207
Tillv. art.nr189-015-413R571
VarumärkeNorcomp
85,31 kr
Each
Enheter
15 Male/Female Right Angle PCB Mount 2.769mm - Dual Ports D-Sub - Fork Boardlocks, 4-40 Hex Standoff 5A - Steel 1 kV ac 38.99mm
Relaterte Produkter
WR-FPC 0.5 mm SMT FPC ZIF connectors with ...
Description:
WR-FPC 0.5 mm SMT FPC ZIF connectors with a bottom contact configuration and hinged flip-lock actuator. These 0.5mm FPC ZIF connectors have a low profile, lightweight, space saving design and meet the increasing demand for high density, secure connections in ...
AMPLIMITE right angle mounting PCB mount d-sub plug ...
Description:
AMPLIMITE right angle mounting PCB mount d-sub plug and socket connectors with a european standard footprint. These AMPLIMITE PCB d-sub connectors have a tin plated steel shell a black, glass filled polyester housing, solder terminations and are pre-loaded with gold ...
Designed for use in electronic systems in commercial ...
Description:
Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions. 0.100 inch x 0.100 ...
Straight D-sub connectors for printed circuits.Mounting system using ...
Description:
Straight D-sub connectors for printed circuits.Mounting system using cylindrical harpoons with threaded spacers, also used as earthing point for cards of 1.6 → 3.2 mm thickness.Better hold on the printed circuit; can be used with cards of varying thicknesses (harpoon ...