PCB D-sub Connectors

A PCB (printed circuit board) D-sub connector is a type of electrical connectorthat has built-in solder points for easy mounting on a PCB. This type of connector is suitable for a range of uses including military, industrial and commercial applications and in computer interfacing.

Features of PCB D-sub connectors

PCB D-sub connectors usually have a housing made from strong thermoplastic and a steel- or tin-plated front shell. They also have several pins which are used for the electrical connection and can be mounted to your printed circuit board using solder.

PCB D-sub connectors have a D-shaped shell that's mainly used in video connections in the computing field, for example between a monitor and a PC.

Types of PCB D-sub connectors

You can choose from a range of different types of PCB D-sub connectors, depending on their size, the number of contacts you need and how you plan to connect your connector to your PCB. Styles of PCB D-sub connectors include:

  • surface mount
  • through-hole mount
  • plug-in mount
  • cable mount
  • straddle mount

...
Read more Read less

Filter

Visar 241 - 260 av 1890 produkter
Resultat per sida
Beskrivning Pris Number of Contacts Gender Body Orientation Mounting Type Pitch CAD Drawing D Connector Type D-Sub Shell Size Mounting Hardware Current Rating Mixed Contact Layout Housing Material Voltage Rating Length
RS-artikelnummer 771-8310
Tillv. art.nr618025231221
VarumärkeWurth Elektronik
45,81 kr
Each
Enheter
25 Male Right Angle Through Hole 2.77 mm, 2.84 mm - - - - 3A - Steel 125 V ac 53.1mm
RS-artikelnummer 135-4206
Tillv. art.nr189-015-413R491
VarumärkeNorcomp
39,00 kr
Each
Enheter
15 Male/Female Right Angle PCB Mount 2.769mm - Dual Ports D-Sub - Fork Boardlocks, 4-40 Hex Standoff 5A - Steel 1 kV ac 38.99mm
RS-artikelnummer 719-5947
Tillv. art.nrM83513/10-G01NP
VarumärkeGlenair
3 094,48 kr
Each
Enheter
51 Male Right Angle Through Hole 2.54mm - - - - 3A - Liquid Crystal Polymer - 36.45mm
RS-artikelnummer 865-8234
Tillv. art.nr09662227803
VarumärkeHARTING
1,38 kr
Each
Enheter
15 Male Right Angle Through Hole 2.74mm - - - Female Screw Lock, 4-40 UNC 7A - - - 39.2mm
RS-artikelnummer 164-9447
Tillv. art.nr5747845-6
VarumärkeTE Connectivity
1,292 kr
Each (In a Tray of 520)
Enheter
15 Female Right Angle Through Hole 2.74mm - - - Boardlocks, 4-40 UNC Female Screwlocks - - Thermoplastic - 39.14mm
RS-artikelnummer 610-6491
Tillv. art.nrGMR7590-21P-1BSN
VarumärkeGlenair
1,79 €
Each
Enheter
21 Male Right Angle Through Hole 1.91mm - - - - 3A - Liquid Crystal Polymer - 27.56mm
RS-artikelnummer 164-0853
Tillv. art.nr5-338314-2
VarumärkeTE Connectivity
1,79 kr
Each (In a Tray of 45)
Enheter
15 Female Straight Through Hole 2.74mm - - - - - - PET - 39.2mm
RS-artikelnummer 159-9191
Tillv. art.nrZDEA-15P-OL2
VarumärkeITT Cannon
1,49 kr
Each
Enheter
15 Male Straight Through Hole 2.29mm - - - - 2A - Steel - 30.89mm
RS-artikelnummer 680-8743
Tillv. art.nr1-338310-2
VarumärkeTE Connectivity
2,63 €
Each
Enheter
15 Male Straight Through Hole 2.74mm - - - Boardlocks, 4-40 UNC Threaded Inserts 6A - PET - 39.2mm
RS-artikelnummer 692-7901
Tillv. art.nr09664526613
VarumärkeHARTING
132,04 kr
Each
Enheter
37 Female Right Angle Through Hole 2.76mm - - - Boardlocks, 4-40 UNC Female Screwlocks 7.5A - Steel - 69.7mm
RS-artikelnummer 770-9218
Tillv. art.nr12226-1150-00FR
Varumärke3M
82,62 kr
Each
Enheter
26 Female Straight Through Hole 0.8mm - - - - 500mA - - - 24.8mm
RS-artikelnummer 922-9667
Tillv. art.nr09663117501
VarumärkeHARTING
8,22 kr
Each (In a Box of 100)
Enheter
25 Female Straight Through Hole 2.76mm - - - M3 Threaded Inserts 6A - Metal - 53.2mm
RS-artikelnummer 139-3695
Tillv. art.nr09682635813
VarumärkeHARTING
35,781 kr
Each (In a Pack of 50)
Enheter
15 Male Angled PCB Mount 2.77 mm, 2.84 mm - Standard D-Sub - 4-40 UNC Screw 6.5A 15W2 Glass Fibre Reinforced Thermoplastic - 39.2mm
RS-artikelnummer 771-8326
Tillv. art.nr618025231421
VarumärkeWurth Elektronik
52,53 kr
Each
Enheter
25 Male Right Angle Through Hole 2.77 mm, 2.84 mm - - - - 3A - Steel 125 V ac/dc 53.1mm
RS-artikelnummer 610-6621
Tillv. art.nrGMR7590-37S-1BSN
VarumärkeGlenair
0,843 kr
Each
Enheter
37 Female Right Angle Through Hole 1.91mm - - - - 3A - Aluminium Alloy, Stainless Steel - 37.72mm
RS-artikelnummer 174-8814
Tillv. art.nr172-E15-113R911
VarumärkeNorcomp
1,40 kr
Each
Enheter
15 Male Vertical PCB Mount 2.54mm - Standard D-Sub D 4-40 Spacer/Board Lock 5A - Steel 500 V ac 39.116mm
RS-artikelnummer 137-2674
Tillv. art.nrD15S33E4GX00LF
VarumärkeAmphenol FCI
1,75 €
Each (In a Pack of 5)
Enheter
15 Female Right Angle Plug-In Mount 2.74mm - Standard D-Sub A Screw 5A 15W2 PBT 300 V ac @ 50 Hz 39.14mm
RS-artikelnummer 252-620
Tillv. art.nrD25P24A4PL00LF
VarumärkeAmphenol FCI
9,77 €
Each
Enheter
25 Male Straight Through Hole 2.76mm - - - M3 Inserts - - - - 53.03mm
RS-artikelnummer 292-9717
Tillv. art.nr1841857
VarumärkePhoenix Contact
55,63 kr
Each
Enheter
3 Male Straight Through Hole 3.5mm - - - - 8A - PA 250 V 20.8mm
RS-artikelnummer 259-2371
Tillv. art.nr023135
VarumärkeProvertha
62,05 kr
Each
Enheter
50 Male Straight Through Hole 2.84mm - - - - 7.5A - PBT 1.2 kV ac 67mm
Relaterte Produkter
WR-FPC 0.5 mm SMT FPC ZIF connectors with ...
Description:
WR-FPC 0.5 mm SMT FPC ZIF connectors with a bottom contact configuration and hinged flip-lock actuator. These 0.5mm FPC ZIF connectors have a low profile, lightweight, space saving design and meet the increasing demand for high density, secure connections in ...
AMPLIMITE right angle mounting PCB mount d-sub plug ...
Description:
AMPLIMITE right angle mounting PCB mount d-sub plug and socket connectors with a european standard footprint. These AMPLIMITE PCB d-sub connectors have a tin plated steel shell a black, glass filled polyester housing, solder terminations and are pre-loaded with gold ...
Designed for use in electronic systems in commercial ...
Description:
Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions. 0.100 inch x 0.100 ...
Straight D-sub connectors for printed circuits.Mounting system using ...
Description:
Straight D-sub connectors for printed circuits.Mounting system using cylindrical harpoons with threaded spacers, also used as earthing point for cards of 1.6 → 3.2 mm thickness.Better hold on the printed circuit; can be used with cards of varying thicknesses (harpoon ...