PCB D-sub Connectors

A PCB (printed circuit board) D-sub connector is a type of electrical connectorthat has built-in solder points for easy mounting on a PCB. This type of connector is suitable for a range of uses including military, industrial and commercial applications and in computer interfacing.

Features of PCB D-sub connectors

PCB D-sub connectors usually have a housing made from strong thermoplastic and a steel- or tin-plated front shell. They also have several pins which are used for the electrical connection and can be mounted to your printed circuit board using solder.

PCB D-sub connectors have a D-shaped shell that's mainly used in video connections in the computing field, for example between a monitor and a PC.

Types of PCB D-sub connectors

You can choose from a range of different types of PCB D-sub connectors, depending on their size, the number of contacts you need and how you plan to connect your connector to your PCB. Styles of PCB D-sub connectors include:

  • surface mount
  • through-hole mount
  • plug-in mount
  • cable mount
  • straddle mount

...
Read more Read less

Filter

Visar 221 - 240 av 1890 produkter
Resultat per sida
Beskrivning Pris Number of Contacts Gender Body Orientation Mounting Type Pitch CAD Drawing D Connector Type D-Sub Shell Size Mounting Hardware Current Rating Mixed Contact Layout Housing Material Voltage Rating Length
RS-artikelnummer 117-4180
Tillv. art.nr09670505654
VarumärkeHARTING
147,14 kr
Each
Enheter
50 Male Straight Panel Mount - - - - - 7.5A - Steel - -
RS-artikelnummer 923-5097
Tillv. art.nr09664526612
VarumärkeHARTING
90,845 kr
Each (In a Box of 50)
Enheter
37 Female Right Angle Through Hole 2.76mm - - - Boardlocks, 4-40 UNC Threaded Inserts 7.5A - Steel - 69.7mm
RS-artikelnummer 718-3597
Tillv. art.nr5747871-8
VarumärkeTE Connectivity
35,98 kr
Each
Enheter
9 Male Straight Through Hole 2.74mm - - - - - - Thermoplastic - 30.81mm
RS-artikelnummer 170-6861
Tillv. art.nr154252
VarumärkeProvertha
15,964 kr
Each (In a Tray of 32)
Enheter
9 Female Right Angle Through Hole 2.74mm - - - - 3.5A - Steel - 31mm
RS-artikelnummer 174-8456
Tillv. art.nr171-025-113R911
VarumärkeNorcomp
27,866 kr
Each (In a Tray of 50)
Enheter
25 Male Vertical PCB Mount 2.77mm - Standard D-Sub D 4-40 Spacer/Board Lock 5A - Steel 500 V ac 53mm
RS-artikelnummer 174-8659
Tillv. art.nr180-026-213R911
VarumärkeNorcomp
40,95 kr
Each
Enheter
26 Female Vertical PCB Mount 2.29mm - High Density D-Sub - 4-40 Spacer/Board Lock 3A - Steel 500 V ac 39.15mm
RS-artikelnummer 437-5566
VarumärkeRS PRO
252,09 kr
Each
Enheter
37 Female Right Angle Panel Mount 2.77mm - - - - 5A - PET 750 V ac/dc 69.32mm
RS-artikelnummer 135-4232
Tillv. art.nr773-E09-113R001
VarumärkeNorcomp
60,08 kr
Each
Enheter
9 Male Right Angle Plug-In Mount 2.769mm - Standard D-Sub - - 5A - Steel 500 V ac 30.81mm
RS-artikelnummer 881-8250
Tillv. art.nr1689310
VarumärkePhoenix Contact
293,14 kr
1 Box of 10
Låda(or)
- - - - - - - - - - - - - -
RS-artikelnummer 174-8474
Tillv. art.nr173-E09-213R001
VarumärkeNorcomp
41,603 kr
Each (In a Tray of 110)
Enheter
9 Female Right Angle PCB Mount 2.54mm - Standard D-Sub - - 5A - Steel 500 V ac 30.734mm
RS-artikelnummer 137-2670
Tillv. art.nrID25S33E4GV00LF
VarumärkeAmphenol FCI
13,75 kr
Each
Enheter
25 Female Right Angle Plug-In Mount 2.76mm - Standard D-Sub - Screw 5A 25W2 Polyester 300 V 53.03mm
RS-artikelnummer 718-3616
Tillv. art.nr4-1393479-5
VarumärkeTE Connectivity
100,92 kr
Each
Enheter
25 Male Right Angle Through Hole 2.76mm - - - - - - - - 53.42mm
RS-artikelnummer 135-4206
Tillv. art.nr189-015-413R491
VarumärkeNorcomp
39,00 kr
Each
Enheter
15 Male/Female Right Angle PCB Mount 2.769mm - Dual Ports D-Sub - Fork Boardlocks, 4-40 Hex Standoff 5A - Steel 1 kV ac 38.99mm
RS-artikelnummer 923-5139
Tillv. art.nr09652626813
VarumärkeHARTING
20,272 kr
Each (In a Box of 100)
Enheter
15 Male Right Angle Through Hole 2.74mm - - - Boardlocks, 4-40 UNC Female Screwlocks 7.5A - Steel - 39.5mm
RS-artikelnummer 171-1378
Tillv. art.nr121560-0740
VarumärkeITT Cannon
187,281 kr
Each (In a Pack of 56)
Enheter
25 Male - Through Hole - - - - - 5A - Steel 100 V dc 53.04mm
RS-artikelnummer 174-8800
Tillv. art.nr180-026-113R911
VarumärkeNorcomp
38,78 kr
Each
Enheter
26 Male Vertical PCB Mount 2.29mm - High Density D-Sub - 4-40 Spacer/Board Lock 3A - Steel 500 V ac 39.15mm
RS-artikelnummer 922-9645
Tillv. art.nr09651217701
VarumärkeHARTING
28,09 kr
Each (In a Box of 100)
Enheter
9 Male Straight Through Hole 2.74mm - - - M3 Threaded Inserts 7.5A - Steel - 31.2mm
RS-artikelnummer 886-3161
Tillv. art.nr40-9515HDM
VarumärkeCinch Connectors
11,035 kr
Each (In a Pack of 50)
Enheter
15 Male Straight Cable Mount, Panel Mount - - - - - - - Steel - 30.8mm
RS-artikelnummer 923-5081
Tillv. art.nr09661516513
VarumärkeHARTING
35,557 kr
Each (In a Box of 100)
Enheter
9 Female Straight Through Hole 2.74mm - - - Boardlocks, 4-40 UNC Threaded Inserts 7.5A - Steel - 31.2mm
RS-artikelnummer 164-9447
Tillv. art.nr5747845-6
VarumärkeTE Connectivity
38,00 kr
Each (In a Tray of 520)
Enheter
15 Female Right Angle Through Hole 2.74mm - - - Boardlocks, 4-40 UNC Female Screwlocks - - Thermoplastic - 39.14mm
Relaterte Produkter
WR-FPC 0.5 mm SMT FPC ZIF connectors with ...
Description:
WR-FPC 0.5 mm SMT FPC ZIF connectors with a bottom contact configuration and hinged flip-lock actuator. These 0.5mm FPC ZIF connectors have a low profile, lightweight, space saving design and meet the increasing demand for high density, secure connections in ...
AMPLIMITE right angle mounting PCB mount d-sub plug ...
Description:
AMPLIMITE right angle mounting PCB mount d-sub plug and socket connectors with a european standard footprint. These AMPLIMITE PCB d-sub connectors have a tin plated steel shell a black, glass filled polyester housing, solder terminations and are pre-loaded with gold ...
Designed for use in electronic systems in commercial ...
Description:
Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions. 0.100 inch x 0.100 ...
Straight D-sub connectors for printed circuits.Mounting system using ...
Description:
Straight D-sub connectors for printed circuits.Mounting system using cylindrical harpoons with threaded spacers, also used as earthing point for cards of 1.6 → 3.2 mm thickness.Better hold on the printed circuit; can be used with cards of varying thicknesses (harpoon ...