Micro USB Connectors

Micro USB Connectors are a miniaturized version of the normal/standard USB connector (Universal standard bus). These connectors are becoming more and more popular as they are designed for smaller devices like phones and mp3 players etc.

Although these connectors are miniaturized in size they still allow high-speed data transfer. The Micro USB has now been adopted by most manufacturers worldwide ( with the exception of apple ) The micro USB is now scheduled to replace mini USB connectors in many different types of portable devices, including cell phones and PDA's.

Applications

- Mobile phones

- PDA

- Digital Cameras

- Digital video cameras

- Vehicle battery chargers

- Photo printers

Types of USB Connectors

Type A -This type is flat, with a rectangular interface that is found on most USB cables. This interface holds the connection in place by friction which makes it very easy for users to connect and disconnect.

Type B - This type is almost square, found on powered devices that connect to a computer ie scanner or printer.

...
Read more Read less

Filter

Visar 1 - 4 av 4 produkter
Resultat per sida
Beskrivning Pris Gender Mounting Type USB Type Body Orientation USB Version Current Rating IP Rating Voltage Rating Series Contact Material Termination Method Minimum Operating Temperature Maximum Operating Temperature Series Number
RS-artikelnummer 138-3555
Tillv. art.nrUB-MC5BR3-SDWP604-4S-TF
VarumärkeJST
32 804,10 kr
1 Reel of 1500
Rulle(ar)
Female Panel Mount Micro USB Right Angle - 1.8A IPX7 30 V ac/dc UB Copper Alloy Solder -30°C +85°C -
RS-artikelnummer 918-1987
Tillv. art.nrUB-MC5BR3-M404-4S-TB NMP
VarumärkeJST
9,996 kr
Each (In a Pack of 5)
Enheter
Female PCB Mount B Straight - 1.8A - 30 V ac/dc UB Connector Micro USB Copper Alloy Solder -30°C +85°C -
RS-artikelnummer 172-5077
Tillv. art.nrUB-MC5BR3-M404-4S-TB NMP
VarumärkeJST
7,595 kr
Each (On a Reel of 2000)
Enheter
Female PCB Mount B Straight - 1.8A - 30 V ac/dc UB Connector Micro USB Copper Alloy Solder -30°C +85°C -
RS-artikelnummer 138-5622
Tillv. art.nrUB-MC5BR3-SDWP604-4S-TF
VarumärkeJST
40,10 kr
Each
Enheter
Female Panel Mount Micro USB Right Angle - 1.8A IPX7 30 V ac/dc UB Copper Alloy Solder -30°C +85°C -