Memory & SIM Card Connectors

Memory and SIM card connectors are designed to house either a memory card or SIM card (electronic flash memory data storage devices used to store digital information) and work when connected to a printed circuit board.

Features and benefits of memory and SIM card connectors

Which memory and SIM card connector you choose will depend on the size of your card. For example, there are SIM card connectors to fit mini, micro and nano SIMs. Feature and benefits can include:

  • For memory card connectors – push-push eject designs for smooth card extraction and easy insertion and a card detection switch.
  • For SIM and memory card connectors – connection points for easy and secure soldering to a printed circuit board.

Applications of memory and SIM card connectors

Memory card connectors are often used in consumer electronics applications, such as digital cameras, portable audio players and other data communication devices. SIM card connectors are most commonly found in mobile phones.


...
Read more Read less

Filter

Visar 21 - 40 av 294 produkter
Resultat per sida
Beskrivning Pris Card Type Gender Insertion/Removal Method Number of Contacts Number of Rows Pitch Body Orientation Mounting Type Contact Material Contact Plating Termination Method Housing Material Length Width
RS-artikelnummer 663-4258
Tillv. art.nrCCM03-3013LFT R102
VarumärkeC & K
25,20 kr
Each
Enheter
SAM, SIM - - 8 2 2.54mm - Surface Mount Copper Alloy Gold Solder Thermoplastic 29.65mm 17.2mm
RS-artikelnummer 720-6075
Tillv. art.nr502570-0893
VarumärkeMolex
34,12 kr
Each
Enheter
MicroSD Female Push/Push 8 1 1.1mm Right Angle Surface Mount Copper Alloy Gold over Nickel Solder Liquid Crystal Polymer 13.8mm 1.8mm
RS-artikelnummer 906-0115
Tillv. art.nrSDHR-8BRS-K-363-A0-P-ETB(HF)(A)
VarumärkeJST
8,47 kr
Each (In a Pack of 2)
Enheter
MicroSD Female - 8 1 1.1mm Straight PCB Mount Copper Alloy Gold over Nickel Snap-In Resin 13.3mm 15.3mm
RS-artikelnummer 615-9524
Tillv. art.nr10018783-11111TLF
VarumärkeAmphenol FCI
4,788 kr
Each (In a Pack of 5)
Enheter
PCI, PCIe Female - 64 2 2mm Straight Through Hole Copper Alloy Gold over Nickel Solder Nylon 39mm 11.25mm
RS-artikelnummer 123-2565
Tillv. art.nr151059-0001
VarumärkeMolex
0,582 kr
Each (On a Reel of 1300)
Enheter
Nano Sim Male - 6 3 2.54mm Straight Surface Mount Copper Alloy Gold over Nickel Solder Liquid Crystal Polymer 9.92mm 9.24mm
RS-artikelnummer 771-9146
Tillv. art.nr49619-1611
VarumärkeMolex
19,97 kr
Each
Enheter
MicroSD, SIM Female - 18 1 1.09 mm, 1.27 mm Right Angle Surface Mount Copper Alloy Gold over Nickel Solder Liquid Crystal Polymer 16.65mm 2.75mm
RS-artikelnummer 826-7181
Tillv. art.nr693030010810
VarumärkeWurth Elektronik
24,17 kr
Each
Enheter
Smart Card Male - 8 2 2.54mm Right Angle Through Hole Copper Alloy Gold Solder PBT 62mm 40mm
RS-artikelnummer 312-2513
Tillv. art.nrC70210M0087002
VarumärkeAmphenol
367,59 kr
Each
Enheter
Smart Card Male - 8 2 - - Cable Mount - - Solder - 62mm 18.4mm
RS-artikelnummer 435-689
Tillv. art.nrMM60-52-B1-B1
VarumärkeJAE
12,844 kr
Each (In a Pack of 5)
Enheter
Mini PCIe, PCI Female - 52 2 0.8mm Right Angle Surface Mount Copper Alloy Gold over Nickel Solder - 29.7mm 3.9mm
RS-artikelnummer 121-7503
Tillv. art.nr10018783-11111TLF
VarumärkeAmphenol FCI
4,696 kr
Each (In a Tray of 25)
Enheter
PCI Female - 64 2 2mm Straight Through Hole Copper Alloy Gold over Nickel Solder Nylon 39mm 11.25mm
RS-artikelnummer 623-6980
Tillv. art.nrST1W008S4A
VarumärkeJAE
22,43 kr
Each
Enheter
MicroSD Male - 8 1 1.1mm Straight Surface Mount Copper Alloy Gold over Nickel Solder Liquid Crystal Polymer 14.15mm 2mm
RS-artikelnummer 719-8731
Tillv. art.nr1717831-1
VarumärkeTE Connectivity
40,30 kr
Each
Enheter
- Female - 52 2 0.8mm Right Angle Surface Mount Copper Alloy Gold over Nickel Solder Thermoplastic 30mm 4mm
RS-artikelnummer 848-6730
Tillv. art.nr503500-0991
VarumärkeMolex
33,43 kr
Each
Enheter
SD Card Female Push/Push 9 1 2.5mm Right Angle Surface Mount Copper Alloy Gold over Nickel Push In Polymer 27.4mm 27.4mm
RS-artikelnummer 828-1890
Tillv. art.nrID1A-6S-2.54SF(71)
VarumärkeHirose
19,75 kr
Each
Enheter
SIM Female - 6 1 2.54mm Right Angle Surface Mount Phosphor Bronze Gold Solder Synthetic Resin 29.2mm 17.4mm
RS-artikelnummer 123-2608
Tillv. art.nr504528-0892
VarumärkeMolex
7,282 kr
Each (On a Reel of 1400)
Enheter
MicroSD Female - 8 1 1.1mm Right Angle Surface Mount Copper Alloy Gold over Nickel Solder Liquid Crystal Polymer 15mm 16.35mm
RS-artikelnummer 179-6480
Tillv. art.nr47352-1001-TR200
VarumärkeMolex
17,763 kr
Each (On a Reel of 200)
Enheter
- Male Push/Push 8 - 1.1mm - Surface Mount Copper Alloy Gold over Nickel, Tin Solder Thermoplastic 14mm 15.2mm
RS-artikelnummer 172-2520
Tillv. art.nrDM3AT-SF-PEJM5
VarumärkeHirose
12,453 kr
Each (On a Reel of 1500)
Enheter
MicroSD Female - 8 1 1.1mm Right Angle Surface Mount Copper Alloy Gold Solder Liquid Crystal Polymer 15.95mm 13.85mm
RS-artikelnummer 312-2535
Tillv. art.nrC70210M0087012
VarumärkeAmphenol
415,46 kr
Each
Enheter
Smart Card Male - 8 2 - - Cable Mount - - Solder - 62mm 18.4mm
RS-artikelnummer 161-5235
Tillv. art.nr1717831-1
VarumärkeTE Connectivity
30,52 kr
Each (In a Tray of 560)
Enheter
- Female - 52 2 0.8mm Right Angle Surface Mount Copper Alloy Gold over Nickel Solder Thermoplastic 30mm 4mm
RS-artikelnummer 906-0111
Tillv. art.nrSDHL-8BNS-K-363-A0-ETB(HF)
VarumärkeJST
7,62 kr
Each (In a Pack of 2)
Enheter
MicroSD Female - 8 1 1.1mm Straight PCB Mount Copper Alloy Nickel Palladium Alloy Snap-In Stainless 13.85mm 15mm
Related Products
ExpressCard™ is a PC card connector and host ...
Description:
ExpressCard™ is a PC card connector and host system to replace PC Card and Cardbus technology. Meets high speed electrical requirements as outlined in ExpressCard™ standardSingle blade-on-beam contact interface is rated for up to 5000 cyclesSingle-row, in-line solder tail configuration ...
A range of block style Nano SIM card ...
Description:
A range of block style Nano SIM card connectors with a 0.34mm height and 2.54mm pitch. The Molex micro SIM card connectors offer high contact force enabling a reliable electrical contact. They have rounded contact terminals which ensure a smooth ...
Micro-SIM card connector with a low profilespace saving ...
Description:
Micro-SIM card connector with a low profilespace saving profile of just 1.18mm. This SMT 3FF Micro-SIM card has a push-pull ejection mechanism, a card detection switch that senses card removal and a card stop that confirms full insertion.The dual slanted ...
The C702B family features extremely low, compact profile ...
Description:
The C702B family features extremely low, compact profile with an average insertion cycle life of 200k+ cycles. Anti vandal featuresSelf retracting and self cleaning data contactsThe additional mounting adapter and bezels allow individual customer design.