Memory & SIM Card Connectors

Memory and SIM card connectors are designed to house either a memory card or SIM card (electronic flash memory data storage devices used to store digital information) and work when connected to a printed circuit board.

Features and benefits of memory and SIM card connectors

Which memory and SIM card connector you choose will depend on the size of your card. For example, there are SIM card connectors to fit mini, micro and nano SIMs. Feature and benefits can include:

  • For memory card connectors – push-push eject designs for smooth card extraction and easy insertion and a card detection switch.
  • For SIM and memory card connectors – connection points for easy and secure soldering to a printed circuit board.

Applications of memory and SIM card connectors

Memory card connectors are often used in consumer electronics applications, such as digital cameras, portable audio players and other data communication devices. SIM card connectors are most commonly found in mobile phones.


...
Read more Read less

Filter

Visar 1 - 4 av 4 produkter
Resultat per sida
Beskrivning Pris Card Type Gender Insertion/Removal Method Number of Contacts Number of Rows Pitch Body Orientation Mounting Type Contact Material Contact Plating Termination Method Housing Material Length Width
RS-artikelnummer 212-799
Tillv. art.nr2908-05WB-MG
Varumärke3M
23,886 kr
Each (In a Pack of 5)
Enheter
MicroSD Male - 8 1 1.1mm Right Angle Surface Mount Copper Alloy Gold over Nickel Solder Thermoplastic 14mm 1.85mm
RS-artikelnummer 237-6090
Tillv. art.nrD7E50-7316-03
Varumärke3M
29,48 kr
Each
Enheter
Compact Flash Card - - - - - - - - - - - 52.1mm 7.1mm
RS-artikelnummer 542-7747
Tillv. art.nrN7E50-7516PK-20
Varumärke3M
73,72 kr
Each
Enheter
Compact Flash Card Male - 50 2 0.635mm Right Angle Surface Mount Copper Alloy Gold over Nickel Solder Liquid Crystal Polymer 50.6mm 6.64mm
RS-artikelnummer 827-3584
Tillv. art.nrN7E50-7516PG-20
Varumärke3M
83,55 kr
Each
Enheter
Compact Flash Card Male - 50 2 0.635mm Right Angle Surface Mount Copper Alloy Gold SMT Liquid Crystal Polymer 46.6mm 26.5mm