Memory Card Connectors

Memory card connectors are designed to house either a memory card or SIM card (electronic flash memory data storage devices used to store digital information) and work when connected to a printed circuit board.

Features of memory card connectors

Which memory card connector you choose will depend on the size of your card. For example, there are SIM card connectors to fit mini, micro and nano SIMs. Feature and benefits can include:

  • For memory card connectors push-push eject designs for smooth card extraction and easy insertion and a card detection switch.
  • For SIM and memory card connectors connection points for easy and secure soldering to a printed circuit board.

Applications of memory card connectors

Memory card connectors are often used in consumer electronics applications, such as digital cameras, portable audio players and other data communication devices. SIM card connectors are most commonly found in mobile phones.


...
Read more Read less

Filter

Visar 1 - 20 av 212 produkter
Resultat per sida
Beskrivning Pris Card Type Gender Insertion/Removal Method Number of Contacts Number of Rows Pitch Body Orientation Mounting Type Contact Material Contact Plating Termination Method Housing Material Length Width
RS-artikelnummer 252-585
VarumärkeRS PRO
13,34 kr
Each
Enheter
Smart Card Male - 16 2 2.54mm Right Angle Surface Mount Copper Alloy Gold over Nickel Solder Thermoplastic 57.8mm 3.6mm
RS-artikelnummer 756-9569
Tillv. art.nr503398-0891
VarumärkeMolex
16,53 kr
Each
Enheter
MicroSD Female - 8 1 1.1mm Right Angle PCB Mount Phosphor Bronze, Stainless Steel Gold, Tin SMT - - -
RS-artikelnummer 896-7560
Tillv. art.nr104031-0811
VarumärkeMolex
28,155 kr
Each (In a Pack of 2)
Enheter
MicroSD Female Push/Pull 8 1 1.1mm Straight Surface Mount Copper Alloy Gold Push In Liquid Crystal Polymer 11.95mm 11.4mm
RS-artikelnummer 435-683
Tillv. art.nrMM60-52-B1-E1
VarumärkeJAE
33,51 kr
Each (In a Pack of 5)
Enheter
Mini PCIe, PCI Female - 52 2 0.8mm Right Angle Surface Mount Copper Alloy Gold over Nickel Solder - 29.7mm 5.9mm
RS-artikelnummer 896-7487
Tillv. art.nr78646-3001
VarumärkeMolex
12,428 kr
Each (In a Pack of 5)
Enheter
Micro SIM Female Push/Pull 6 1 1.27mm Straight Surface Mount Copper Alloy Gold over Nickel Push In Liquid Crystal Polymer 15.45mm 13.05mm
RS-artikelnummer 800-6873
Tillv. art.nr47553-0001
VarumärkeMolex
34,02 kr
Each
Enheter
Mini SIM Card Female Push/Push 6 - 1.27mm Straight Surface Mount Copper Alloy Gold Solder Thermoplastic 26.5mm 19.35mm
RS-artikelnummer 771-0212
Tillv. art.nr10067847-001RLF
VarumärkeAmphenol ICC
30,13 kr
Each
Enheter
SD Card Female - 10 1 1.7 mm, 2.5 mm, 3.325mm Straight Surface Mount Copper Alloy Gold over Nickel Solder Thermoplastic 28.5mm 29.0mm
RS-artikelnummer 173-8619
Tillv. art.nr10067847-001RLF
VarumärkeAmphenol ICC
10,187 kr
Each (On a Reel of 300)
Enheter
SD Card Female - 10 1 1.7 mm, 2.5 mm, 3.325mm Straight Surface Mount Copper Alloy Gold over Nickel Solder Thermoplastic 28.5mm 29.0mm
RS-artikelnummer 680-5413
Tillv. art.nr1-1705300-5
VarumärkeTE Connectivity
13,885 kr
Each (In a Pack of 10)
Enheter
SIM Male - 6 2 2.54mm Straight Surface Mount Copper Alloy Gold over Nickel Solder Thermoplastic 10.0mm -
RS-artikelnummer 212-799
Tillv. art.nr2908-05WB-MG
Varumärke3M
38,122 kr
Each (In a Pack of 5)
Enheter
MicroSD Male - 8 1 1.1mm Right Angle Surface Mount Copper Alloy Gold over Nickel Solder Thermoplastic 14.0mm 1.85mm
RS-artikelnummer 173-5373
Tillv. art.nr1-1705300-5
VarumärkeTE Connectivity
9,583 kr
Each (On a Reel of 1450)
Enheter
SIM Male - 6 2 2.54mm Straight Surface Mount Copper Alloy Gold over Nickel Solder Thermoplastic 10.0mm -
RS-artikelnummer 786-5312
Tillv. art.nr78800-0001
VarumärkeMolex
18,086 kr
Each (In a Pack of 5)
Enheter
Micro SIM Female Hinged Cover - - 1.4mm Straight Surface Mount Phosphor Bronze Gold SMT - - -
RS-artikelnummer 165-7903
Tillv. art.nrSDHR-8BRS-K-363-A0-P-ETB(HF)(A)
VarumärkeJST
8,856 kr
Each (In a Tray of 2000)
Enheter
MicroSD Female - 8 1 1.1mm Straight PCB Mount Copper Alloy Gold over Nickel Snap-In Resin 13.3mm 15.3mm
RS-artikelnummer 615-9524
Tillv. art.nr10018783-11111TLF
6,264 kr
Each (In a Pack of 5)
Enheter
PCI, PCIe Female - 64 2 2.0mm Straight Through Hole Copper Alloy Gold over Nickel Solder Nylon 39.0mm 11.25mm
RS-artikelnummer 720-6075
Tillv. art.nr502570-0893
VarumärkeMolex
45,58 kr
Each
Enheter
MicroSD Female Push/Push 8 1 1.1mm Right Angle Surface Mount Copper Alloy Gold over Nickel Solder Liquid Crystal Polymer 13.8mm 1.8mm
RS-artikelnummer 663-4258
Tillv. art.nrCCM03-3013LFT R102
VarumärkeC & K
24,61 kr
Each
Enheter
SAM, SIM - - 8 2 2.54mm - Surface Mount Copper Alloy Gold Solder Thermoplastic 29.65mm 17.2mm
RS-artikelnummer 623-6980
Tillv. art.nrST1W008S4A
VarumärkeJAE
28,14 kr
Each
Enheter
MicroSD Male - 8 1 1.1mm Straight Surface Mount Copper Alloy Gold over Nickel Solder Liquid Crystal Polymer 14.15mm 2.0mm
RS-artikelnummer 906-0115
Tillv. art.nrSDHR-8BRS-K-363-A0-P-ETB(HF)(A)
VarumärkeJST
8,995 kr
Each (In a Pack of 2)
Enheter
MicroSD Female - 8 1 1.1mm Straight PCB Mount Copper Alloy Gold over Nickel Snap-In Resin 13.3mm 15.3mm
RS-artikelnummer 121-7503
Tillv. art.nr10018783-11111TLF
4,696 kr
Each (In a Tray of 25)
Enheter
PCI Female - 64 2 2mm Straight Through Hole Copper Alloy Gold over Nickel Solder Nylon 39mm 11.25mm
RS-artikelnummer 906-0124
Tillv. art.nrSDK-9BNS-K13-GS-TB(LF)(SN)
VarumärkeJST
35,705 kr
Each (In a Pack of 2)
Enheter
Multi Media Card, SD Card Female - 10 1 2.5mm Straight PCB Mount Copper Alloy Gold over Nickel Snap-In Resin 27.7mm 30.45mm