Firewire Connectors

A FireWire connector, also known as IEEE 1394, is an interface standard for a serial bus allowing high-speed communications and isochronous real-time data transfer. FireWire was developed in the 1980s by Apple but is also known by Sony (i-Link) and Texas Instruments (Lynx).

The cable contains copper wire which carries the power allowing devices with moderate power usage to operate with no need for a separate power supply. FireWire is similar to USB.

Benefits of FireWire

  • Can connect up to 63 peripherals in a tree or daisy chain topology
  • Allows peer to peer device communication
  • Supports multiple hosts per bus
  • Supports plug and play and hot swapping
  • Capable of safely operating critical systems
  • Asynchronous and isochronous transfer methods supported

Applications

FireWire connectors can be used with some Apple devices such as early versions of iPods and iPod nano.

Camcorders which recorded to tape have a FireWire interface. The connector can support remote control play/rewind functions and can stream the time code from a camera.

FireWire can also be used for games consoles and ad-hoc computer networks however most new computers and consoles do not support these types of connectors.


...
Read more Read less

Filter

Visar 1 - 14 av 14 produkter
Resultat per sida
Beskrivning Pris Number of Contacts Mounting Type Body Orientation Contact Material Contact Plating Current Rating Voltage Rating Termination Method Maximum Operating Temperature Minimum Operating Temperature Gender
RS-artikelnummer 124-6389
VarumärkeRS PRO
77,04 kr
Each
Enheter
2 Panel Mount Straight - - - - Plug-In - - Female
RS-artikelnummer 193-9629
Tillv. art.nr55445-1029
VarumärkeMolex
82,168 kr
Each (In a Tray of 70)
Enheter
10 Through Hole Right Angle Phosphor Bronze Gold, Tin 2A 125 V Solder +85°C -40°C Female
RS-artikelnummer 193-9631
Tillv. art.nr55445-1029
VarumärkeMolex
121,04 kr
Each
Enheter
10 Through Hole Right Angle Phosphor Bronze Gold, Tin 2A 125 V Solder +85°C -40°C Female
RS-artikelnummer 193-9623
Tillv. art.nr53984-0681
VarumärkeMolex
87,41 kr
Each
Enheter
6 Through Hole Right Angle Brass Gold, Tin 1.5A 125 Vrms ac/dc Solder +85°C -40°C Female
RS-artikelnummer 193-9625
Tillv. art.nr53462-0001
VarumärkeMolex
44,333 kr
Each (On a Reel of 300)
Enheter
6 Surface Mount Right Angle Brass, Phosphor Bronze Gold, Tin 1.5A 40 V Solder +85°C -25°C Female
RS-artikelnummer 193-9620
Tillv. art.nr53460-0639
VarumärkeMolex
86,80 kr
Each
Enheter
6 Through Hole Right Angle Brass Gold, Tin 1.5A 125 Vrms ac/dc Solder +85°C -40°C Female
RS-artikelnummer 821-6045
Tillv. art.nr53462-0629
VarumärkeMolex
40,07 kr
Each
Enheter
6 Surface Mount Right Angle Brass, Phosphor Bronze Gold 1.5 A, 500 mA 40 V Solder +85°C -25°C Female
RS-artikelnummer 665-9598
Tillv. art.nrEHFW2BPKG
VarumärkeSwitchcraft
402,64 kr
Each
Enheter
6 Panel Mount Straight - - - - - - - Female
RS-artikelnummer 193-9627
Tillv. art.nr53462-0001
VarumärkeMolex
90,32 kr
Each
Enheter
6 Surface Mount Right Angle Brass, Phosphor Bronze Gold, Tin 1.5A 40 V Solder +85°C -25°C Female
RS-artikelnummer 193-9621
Tillv. art.nr53984-0681
VarumärkeMolex
60,365 kr
Each (In a Tray of 77)
Enheter
6 Through Hole Right Angle Brass Gold, Tin 1.5A 125 Vrms ac/dc Solder +85°C -40°C Female
RS-artikelnummer 536-9376
Tillv. art.nrFWF TV 21 G
VarumärkeAmphenol
354,75 kr
Each
Enheter
4 Panel Mount Straight - - - - - +85°C -55°C Female
RS-artikelnummer 193-9619
Tillv. art.nr53460-0639
VarumärkeMolex
68,947 kr
Each (In a Tray of 80)
Enheter
6 Through Hole Right Angle Brass Gold, Tin 1.5A 125 Vrms ac/dc Solder +85°C -40°C Female
RS-artikelnummer 191-8284
Tillv. art.nr5787956-1
VarumärkeTE Connectivity
32,212 kr
Each (In a Tray of 135)
Enheter
6 Through Hole Right Angle Brass - 1.5A - Solder +85°C -55°C Female
RS-artikelnummer 529-8319
Tillv. art.nr5787956-1
VarumärkeTE Connectivity
41,228 kr
Each (In a Pack of 5)
Enheter
6 Through Hole Right Angle Brass Gold over Palladium Nickel - - Solder - - Female