D Sub Contacts

A D-sub connector is a form of connector commonly found in electronic and computer systems. It consists of a D shaped metal band and two or more parallel rows of either pin contacts (male) or socket contacts (female). D-sub connector contacts can vary in size, material, current rating, length and resistance.

The most common type of connector is the crimp contact. These are assembled by inserting a stripped wire end into the cavity at the rear of the contact. The cavity is then crushed using a crimp tool, gripping the contact to the wire.

What are D-sub connector contacts used for?

The D-sub connector contacts carry the signal from the source to the destination across the D–sub connection.

Types of D-sub connector contacts

Most D-sub connectors are supplied with contacts ready in place. Contacts can be replaced if damaged or if the application of the D-sub connector is to be changed from the original design specification.

High-current, high-voltage, or co-axial inserts require larger contacts. The material of the D-sub connector contact can be changed if the robustness or quality of the connection needs to be improved.


...
Read more Read less

Filter

Visar 1 - 20 av 558 produkter
Resultat per sida
Beskrivning Pris Gender Contact Material Contact Plating Maximum Contact Resistance Minimum Wire Size mm² Wire Size Contact Type Maximum Wire Size mm² Minimum Wire Size AWG Series Contact Size Maximum Wire Size AWG Current Rating Termination Method
RS-artikelnummer 311-5694
VarumärkeRS PRO
66,66 kr
Each
Enheter
Male Copper Alloy Gold over Nickel 50 Ω - - Coaxial - - - - - 2A Solder
RS-artikelnummer 481-471
VarumärkeRS PRO
7,411 kr
Each (In a Pack of 10)
Enheter
Male Copper Alloy Gold, Tin 12mΩ - 28 → 24 AWG - - 28AWG - - 24AWG 5A Crimp
RS-artikelnummer 311-5773
VarumärkeRS PRO
48,67 kr
Each
Enheter
Female Copper Alloy Gold over Nickel 50 Ω - 12 → 8 AWG Power - 12AWG - - 8AWG 40A Solder
RS-artikelnummer 301-6812
VarumärkeRS PRO
27,26 kr
Each
Enheter
Male Copper Alloy Gold over Nickel 50 Ω - 12 → 16 AWG Power - 12AWG - - 16AWG 20A Solder
RS-artikelnummer 301-6828
VarumärkeRS PRO
34,11 kr
Each
Enheter
Female Copper Alloy Gold over Nickel 50 Ω - 12 → 16 AWG Power - 12AWG - - 16AWG 20A Solder
RS-artikelnummer 481-500
VarumärkeRS PRO
10,287 kr
Each (In a Pack of 10)
Enheter
Female Copper Alloy - 12mΩ - 32 → 22 AWG - - 32AWG - - 22AWG 5A Solder
RS-artikelnummer 481-493
VarumärkeRS PRO
10,287 kr
Each (In a Pack of 10)
Enheter
Male Copper Alloy - 12mΩ - 32 → 22 AWG - - 32AWG - - 22AWG 5A Solder
RS-artikelnummer 251-554
VarumärkeRS PRO
104,61 kr
Each
Enheter
Female - Gold over Nickel - - 12 AWG Power - - - - - 20A Solder
RS-artikelnummer 311-5701
VarumärkeRS PRO
66,33 kr
Each
Enheter
Female Copper Alloy Gold over Nickel 50 Ω - - Coaxial - - - - - 2A Solder
RS-artikelnummer 481-156
VarumärkeRS PRO
4,586 kr
Each (In a Pack of 10)
Enheter
Female Copper Alloy Gold over Nickel - - 24 → 20 AWG - - 24AWG - - 20AWG 5A Crimp
RS-artikelnummer 251-526
VarumärkeRS PRO
71,45 kr
Each
Enheter
Female - Gold over Nickel - - 16 AWG Power - - - - - 10A Solder
RS-artikelnummer 301-6834
VarumärkeRS PRO
35,43 kr
Each
Enheter
Female Copper Alloy Gold over Nickel 1mΩ - - Power - - - - - 20A Solder
RS-artikelnummer 251-548
VarumärkeRS PRO
102,91 kr
Each
Enheter
Female - Gold over Nickel - - 14 AWG Power - - - - - 15A Solder
RS-artikelnummer 311-5717
VarumärkeRS PRO
88,19 kr
Each
Enheter
Female Copper Alloy Gold over Nickel 2.7mΩ - - Coaxial - - - - - 2A Solder
RS-artikelnummer 485-209
VarumärkeRS PRO
166,99 kr
Each
Enheter
Female Copper Alloy Gold over Nickel 2.7mΩ - - Coaxial - - - - - 2A Solder
RS-artikelnummer 311-5767
VarumärkeRS PRO
25,05 kr
Each
Enheter
Male Copper Alloy Gold over Nickel - - 12 → 8 AWG Power - 12AWG - - 8AWG 40A Solder
RS-artikelnummer 481-178
VarumärkeRS PRO
4,236 kr
Each (In a Pack of 300)
Enheter
Female Copper Alloy Tin - - 24 → 20 AWG - - 24AWG - - 20AWG - Crimp
RS-artikelnummer 481-162
VarumärkeRS PRO
2,864 kr
Each (In a Pack of 300)
Enheter
Male Steel Bright Tin - - 24 → 20 AWG - - 24AWG - - 20AWG - Crimp
RS-artikelnummer 481-140
VarumärkeRS PRO
4,671 kr
Each (In a Pack of 10)
Enheter
Male Copper Alloy Gold over Nickel - - 24 → 20 AWG - - 24AWG - - 20AWG 5A Crimp
RS-artikelnummer 251-560
VarumärkeRS PRO
97,24 kr
Each
Enheter
Female - - - - RG178 B/U Coaxial - - - - - - -