D-sub Connector Contacts

A D-sub connector is a form of connector commonly found in electronic and computer systems. It consists of a D shaped metal band and two or more parallel rows of either pin contacts (male) or socket contacts (female). D-sub connector contacts can vary in size, material, current rating, length and resistance.

The most common type of connector is the crimp contact. These are assembled by inserting a stripped wire end into the cavity at the rear of the contact. The cavity is then crushed using a crimp tool, gripping the contact to the wire.

What are D-sub connector contacts used for?

The D-sub connector contacts carry the signal from the source to the destination across the D–sub connection.

Types of D-sub connector contacts

Most D-sub connectors are supplied with contacts ready in place. Contacts can be replaced if damaged or if the application of the D-sub connector is to be changed from the original design specification.

High-current, high-voltage, or co-axial inserts require larger contacts. The material of the D-sub connector contact can be changed if the robustness or quality of the connection needs to be improved.


...
Read more Read less

Filter

Visar 1 - 16 av 16 produkter
Resultat per sida
Beskrivning Pris Gender Contact Material Contact Plating Maximum Contact Resistance Minimum Wire Size mm² Wire Size Contact Type Maximum Wire Size mm² Minimum Wire Size AWG Series Contact Size Maximum Wire Size AWG Current Rating Termination Method
RS-artikelnummer 691-8907
Tillv. art.nrL17RRD2F11400
VarumärkeAmphenol
0,745 kr
Each (In a Pack of 100)
Enheter
Female - Gold over Nickel - - 24 → 28 AWG - - - - - - 5A Crimp
RS-artikelnummer 691-8893
Tillv. art.nrL17RRD2M11400
VarumärkeAmphenol
0,745 kr
Each (In a Pack of 100)
Enheter
Male - Gold over Nickel - - 24 → 28 AWG - - - - - - 5A Crimp
RS-artikelnummer 170-2632
Tillv. art.nrL17DM537446
VarumärkeAmphenol
21,382 kr
Each (In a Bag of 300)
Enheter
Female Copper Nickel Alloy Gold - - 10 AWG Power - - - - 10AWG 20A Solder
RS-artikelnummer 691-8991
Tillv. art.nrL17DM537446
VarumärkeAmphenol
40,39 kr
Each
Enheter
Female Copper Nickel Alloy Gold - - - Power - - - - - 20A Solder
RS-artikelnummer 691-8985
Tillv. art.nrL17DM537457
VarumärkeAmphenol
23,58 kr
Each
Enheter
Male Brass Gold - - - Power - - - - - 20A Solder
RS-artikelnummer 162-0561
Tillv. art.nrL17DM537457
VarumärkeAmphenol
18,645 kr
Each (In a Bag of 100)
Enheter
Male Brass Gold - - 10 AWG Power - - - - 10AWG 20A Solder
RS-artikelnummer 691-8982
Tillv. art.nrL17DM537447
VarumärkeAmphenol
38,05 kr
Each
Enheter
Female Copper Nickel Alloy Gold - - - Power - - - - - 10A Solder
RS-artikelnummer 170-2631
Tillv. art.nrL17DM537451
VarumärkeAmphenol
24,464 kr
Each (In a Bag of 100)
Enheter
Male Brass Gold - - 5 AWG Power - - - - 5AWG 40A Solder
RS-artikelnummer 691-8994
Tillv. art.nrL17DM537441
VarumärkeAmphenol
33,40 kr
Each
Enheter
Female Copper Nickel Alloy Gold - - - Power - - - - - 40A Solder
RS-artikelnummer 691-8988
Tillv. art.nrL17DM537451
VarumärkeAmphenol
35,52 kr
Each
Enheter
Male Brass Gold - - - Power - - - - - 40A Solder
RS-artikelnummer 691-8897
Tillv. art.nrL17RRD1F11400
VarumärkeAmphenol
0,539 kr
Each (In a Pack of 100)
Enheter
Female - Gold over Nickel - - 24 → 20 AWG - - - - - - 5A Crimp
RS-artikelnummer 691-8890
Tillv. art.nrL17RRD1M11400
VarumärkeAmphenol
0,685 kr
Each (In a Pack of 100)
Enheter
Male - Gold over Nickel - - 24 → 20 AWG - - - - - - 5A Crimp
RS-artikelnummer 691-8976
Tillv. art.nrL17DM537458
VarumärkeAmphenol
25,00 kr
Each
Enheter
Male Brass Gold - - - Power - - - - - 10A Solder
RS-artikelnummer 2509624028
Tillv. art.nrL17-DM53740-1
VarumärkeAmphenol
98,28 kr
Each
Enheter
- - - - - - - - - - - - - -
RS-artikelnummer 2509624034
Tillv. art.nrL17-DM53740-5001
VarumärkeAmphenol
117,00 kr
Each
Enheter
- - - - - - - - - - - - - -
RS-artikelnummer 2509624107
Tillv. art.nrL17-DM53742-1
VarumärkeAmphenol
119,73 kr
Each
Enheter
- - - - - - - - - - - - - -