D-sub Connector Contacts

A D-sub connector is a form of connector commonly found in electronic and computer systems. It consists of a D shaped metal band and two or more parallel rows of either pin contacts (male) or socket contacts (female). D-sub connector contacts can vary in size, material, current rating, length and resistance.

The most common type of connector is the crimp contact. These are assembled by inserting a stripped wire end into the cavity at the rear of the contact. The cavity is then crushed using a crimp tool, gripping the contact to the wire.

What are D-sub connector contacts used for?

The D-sub connector contacts carry the signal from the source to the destination across the D–sub connection.

Types of D-sub connector contacts

Most D-sub connectors are supplied with contacts ready in place. Contacts can be replaced if damaged or if the application of the D-sub connector is to be changed from the original design specification.

High-current, high-voltage, or co-axial inserts require larger contacts. The material of the D-sub connector contact can be changed if the robustness or quality of the connection needs to be improved.


...
Read more Read less

Filter

Visar 1 - 20 av 87 produkter
Resultat per sida
Beskrivning Pris Gender Contact Material Contact Plating Maximum Contact Resistance Minimum Wire Size mm² Wire Size Contact Type Maximum Wire Size mm² Minimum Wire Size AWG Series Contact Size Maximum Wire Size AWG Current Rating Termination Method
RS-artikelnummer 741-2845
Tillv. art.nr09670008277
VarumärkeHARTING
2,336 kr
Each (In a Bag of 5)
Enheter
Female Brass Gold over Nickel - - 24 → 20 AWG Signal - - - - - - Crimp
RS-artikelnummer 755-3841
Tillv. art.nr09670003576
VarumärkeHARTING
7,033 kr
Each (In a Bag of 25)
Enheter
Male Nickel Gold over Nickel - - 22 → 18 AWG Signal - - D-Sub Standard 1.04mm - - Crimp
RS-artikelnummer 741-2832
Tillv. art.nr09670007177
VarumärkeHARTING
2,336 kr
Each (In a Bag of 5)
Enheter
Male Brass Gold over Nickel - - 28 → 24 AWG - - - - - - 7.5A Crimp
RS-artikelnummer 693-0881
Tillv. art.nr09670007167
VarumärkeHARTING
1,115 kr
Each (In a Pack of 100)
Enheter
Male Brass Gold over Nickel 10mΩ - 28 → 24 AWG Signal - - - - - 7.5A Crimp
RS-artikelnummer 755-3851
Tillv. art.nr09670003476
VarumärkeHARTING
12,895 kr
Each (In a Bag of 25)
Enheter
Female Nickel Gold over Nickel - - 22 → 18 AWG Signal - - D-Sub Standard 1.8mm - - Crimp
RS-artikelnummer 741-2835
Tillv. art.nr09670008176
VarumärkeHARTING
3,682 kr
Each (In a Bag of 5)
Enheter
Male Copper Alloy Gold 10mΩ - 24 → 20 AWG - - - - - - 6.5A Crimp
RS-artikelnummer 117-3913
Tillv. art.nr09670008267
VarumärkeHARTING
530,24 kr
1 Reel of 500
Rulle(ar)
Female - - - - 24 → 20 AWG - - - - - - - -
RS-artikelnummer 741-2841
Tillv. art.nr09670008276
VarumärkeHARTING
4,012 kr
Each (In a Bag of 5)
Enheter
Female Copper Alloy Gold 10mΩ - 24 → 20 AWG - - - - - - 6.5A Crimp
RS-artikelnummer 692-7374
Tillv. art.nr09560008277
VarumärkeHARTING
2,564 kr
Each (In a Pack of 50)
Enheter
Female Copper Alloy Gold - - 26 → 24 AWG - - - - - - 2A Crimp
RS-artikelnummer 865-8357
Tillv. art.nr09692825230
VarumärkeHARTING
71,14 kr
Each
Enheter
Male - Gold - - 24 AWG, 26 AWG, 28 AWG, 30 AWG Coaxial - - D-Sub Mixed - - - Crimp
RS-artikelnummer 923-5277
Tillv. art.nr09692817422
VarumärkeHARTING
20,517 kr
Each (In a Box of 100)
Enheter
Male Copper Alloy Gold - - 12 → 10 AWG Power - - - - - 30A Solder
RS-artikelnummer 693-1073
Tillv. art.nr09691817421
VarumärkeHARTING
29,88 kr
Each
Enheter
Female Copper Alloy Gold - - 14 → 12 AWG Power - - - - - 20A Solder
RS-artikelnummer 693-1102
Tillv. art.nr09691827422
VarumärkeHARTING
32,88 kr
Each
Enheter
Female Copper Alloy Gold - - 12 → 10 AWG Power - - - - - 30A Crimp
RS-artikelnummer 865-8329
Tillv. art.nr09691825230
VarumärkeHARTING
77,55 kr
Each
Enheter
Female - Gold - - 24 AWG, 26 AWG, 28 AWG, 30 AWG Coaxial - - D-Sub Mixed - - - Crimp
RS-artikelnummer 923-0480
Tillv. art.nr09692870062
VarumärkeHARTING
52,274 kr
Each (In a Box of 10)
Enheter
Male - - - - - Pneumatic - - - - - - -
RS-artikelnummer 923-5280
Tillv. art.nr09691827423
VarumärkeHARTING
29,427 kr
Each (In a Box of 100)
Enheter
Female Copper Alloy Gold - - 10 → 8 AWG Power - - - - - 40A Crimp
RS-artikelnummer 139-3699
Tillv. art.nr09692815140
VarumärkeHARTING
68,11 kr
Each (In a Pack of 20)
Enheter
Male Copper Alloy Gold Plated ≤10MΩ - - Coaxial - - D-Sub RG 174 U, 188 AU, 316 U - - Crimp, Solder
RS-artikelnummer 665-9894
Tillv. art.nr09692870062
VarumärkeHARTING
53,10 kr
Each
Enheter
Male - - - - - Pneumatic - - - - - - -
RS-artikelnummer 923-0487
Tillv. art.nr09691870062
VarumärkeHARTING
85,946 kr
Each (In a Box of 10)
Enheter
Female - - - - - Pneumatic - - - - - - -
RS-artikelnummer 693-1092
Tillv. art.nr09691827421
VarumärkeHARTING
31,95 kr
Each
Enheter
Female Copper Alloy - - - 14 → 12 AWG Power - - - - - 20A Crimp