D-sub Connector Backshells

The D-subminiature or D-sub connector is a type of electronic connector commonly found in computing hardware. A D-sub connector backshell fits over a D-sub connector in order to protect and handle it safely. Backshells can also change the orientation of the connector and are available in a range of sizes, materials and colours to suit your application.

What are D-sub connector backshells used for?

The D-sub connector backshell stabilises the connector and prevents damage from straining on the cables to which the connector is attached. The backshells are often colour-coded or labelled so they can be easily identified when connected to large modular boards.

Types of D-sub connector backshells

Backshells are available in a variety of different designs. The main type of D-sub connector backshell is the screw type connector. These ensure that the D–sub connector is firmly fixed in place when connected.

D-sub connector backshells can be used to change the orientation of the connection and allow the connectors to be tailored to the application in which they will be used. This enables connections to be made when the space available is restricted.


...
Read more Read less

Filter

Visar 81 - 100 av 1129 produkter
Resultat per sida
Beskrivning Pris Number of Contacts D-Sub Shell Size Housing Material Body Orientation D Connector Type Colour Housing Material Plating Strain Relief IP Rating Series
RS-artikelnummer 159-8508
Tillv. art.nr12-0389-000-00
VarumärkeBinder
117,59 kr
Each
Enheter
- - - - - - - - - -
RS-artikelnummer 756-7058
Tillv. art.nr1991253-9
VarumärkeTE Connectivity
19,54 kr
Each
Enheter
9 E PA Straight - Black - - - 1991253
RS-artikelnummer 480-197
VarumärkeRS PRO
53,35 kr
Each
Enheter
37 C PET Straight - - - - - -
RS-artikelnummer 729-9686
Tillv. art.nr104150B001
VarumärkeProvertha
31,26 kr
Each
Enheter
15 A ABS Straight - Black - - - 104
RS-artikelnummer 812-6450
Tillv. art.nrFWA3GE
VarumärkeFCT
182,71 kr
Each
Enheter
25 B ABS, PC Straight - Black - Yes IP67 FWA
RS-artikelnummer 291-6216
Tillv. art.nrFMK3G / 1727040100
VarumärkeFCT
69,38 kr
Each
Enheter
25 B Die Cast Zinc Straight - Silver Nickel Yes - FMK
RS-artikelnummer 886-3219
Tillv. art.nr40-9709HM
VarumärkeCinch Connectors
22,179 kr
Each (In a Pack of 10)
Enheter
9 E Metal Straight - Grey - - - HM
RS-artikelnummer 812-6245
Tillv. art.nrFKC1AE
VarumärkeFCT
46,74 kr
Each
Enheter
9 E ABS Angled - Silver Nickel Yes - FKC
RS-artikelnummer 406-694
Tillv. art.nrDL1-J/S
VarumärkeITT Cannon
181,10 kr
Each
Enheter
156 - Thermoplastic Right Angle - - - Yes - DL
RS-artikelnummer 194-2955
Tillv. art.nr10326-3210-000
Varumärke3M
54,08 kr
Each
Enheter
26 - ABS Straight - Beige - Yes - 103
RS-artikelnummer 135-5034
Tillv. art.nr1534807-1
VarumärkeTE Connectivity
100,319 kr
Each (In a Box of 10)
Enheter
15 A Gadolinium Zinc Angled - - - Yes - Amplimite HD-20
RS-artikelnummer 135-5035
Tillv. art.nr1534809-1
VarumärkeTE Connectivity
57,521 kr
Each (In a Bag of 10)
Enheter
25 B Gadolinium Zinc Angled - Silver - - - Amplimite HD-20
RS-artikelnummer 682-7337
Tillv. art.nr1478762-9
VarumärkeTE Connectivity
54,80 kr
Each
Enheter
9 E Zinc Straight - Silver - Yes - ADK Series
RS-artikelnummer 160-0027
Tillv. art.nr8655MH1511LF
VarumärkeAmphenol FCI
73,00 kr
Each
Enheter
15 A Die Cast Zinc Straight - Silver Nickel Yes - 8655MH
RS-artikelnummer 812-6254
Tillv. art.nrFKC2AE
VarumärkeFCT
73,62 kr
Each
Enheter
15 A ABS Angled - Silver Nickel Yes - FKC
RS-artikelnummer 163-3392
Tillv. art.nr10350-A200-00
Varumärke3M
163,04 kr
Each
Enheter
50 D Aluminium Straight - Natural - Yes - 103
RS-artikelnummer 224-1534
Tillv. art.nr063380
VarumärkeERNI
42,87 kr
Each
Enheter
37 C PC Angled - - - - - KSG 200
RS-artikelnummer 782-9782
Tillv. art.nr5749626-2
VarumärkeTE Connectivity
84,79 kr
Each
Enheter
25 B PP Straight - - - - - -
RS-artikelnummer 291-6323
Tillv. art.nrFMK3 / 1727040099
VarumärkeFCT
87,27 kr
Each
Enheter
25 B Die Cast Zinc Angled - Silver Nickel Yes - FMK
RS-artikelnummer 472-6879
Tillv. art.nr1534809-1
VarumärkeTE Connectivity
71,24 kr
Each
Enheter
25 B GD-Zn Angled - Silver - - - Amplimite HD-20
Related Products
AMPLIMITE series 109 standard density MIlitary Specification cable ...
Description:
AMPLIMITE series 109 standard density MIlitary Specification cable mount d-sub plug and receptacle connectors conforming to military specification of MIL-C-24308 ideal for use in military equipment, ground support devices, computer peripheral equipment, modems and industrial instrumentation. These AMPLIMITE series ...
Shielded right angled adapters with zinc diecast hoods ...
Description:
Shielded right angled adapters with zinc diecast hoods and tin plated D-Sub connectors. Nickel plated brass 4-40 UNC-2B mounting screws. Pre-mounted screwsGood electrical properties by using 1 piece contactsNo loose component partsGood shielding properties.
A range of D-connector nut plates that offer ...
Description:
A range of D-connector nut plates that offer additional strength and support to D-connector shells that are without threaded inserts, when panel mounted.The D-connector nut plates feature M3 x 0.5mm thread inserts of passivated steel and an Aluminium body with ...
Suitable for use in conjunction with D-sub standard, ...
Description:
Suitable for use in conjunction with D-sub standard, mixed layout and high density plug connectors.IP 67 protection level in accordance with DIN 40050Low-profile designCable diameter 6 → 8 mmFWA version for rear-mounted mating plugFWAF version for front-mounted mating plugSnap-fit strain ...