Crimp D-sub Connectors

Crimp D-sub connectors are used to create electrical circuits. You can use crimp D-sub connectors to attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors. D-sub connectors have two parts (male and female) that fit together. This means they bypass the need for soldering equipment, as is needed with solder tab terminalsor solder ring terminals.

How to use crimp D-sub connectors

Insert the wire or wires you want to connect into the male crimp D-sub connector. Squeeze the metal case surrounding the wires to secure them in place. Repeat for the wire or wires you want to connect to the first terminal, using the female connector. The connectors fit together to complete the circuit.

Types of D-sub connectors

Crimp D-sub connectors vary in pin number, from under 10 pins to over 100. Contact plating may be gold, gold over nickel or gold over copper. Housing materials may be steel, zinc-plated steel, brass, glass-fibre reinforced polymer, polyamide or aluminium alloy among others.


...
Read more Read less

Filter

Visar 1 - 20 av 44 produkter
Resultat per sida
Beskrivning Pris Number of Contacts Gender Body Orientation Housing Material Contact Plating Series Series Number Contact Material Pitch Current Rating Dimensions Length Depth Width
RS-artikelnummer 843-6062
Tillv. art.nr09670094701
VarumärkeHarting
13,16 kr
Each
Enheter
9 Female Straight - - D-Sub Standard - - - - 30 x 12.5 x 17.8mm 30mm 17.8mm 12.5mm
RS-artikelnummer 923-0708
Tillv. art.nr09563005601
VarumärkeHarting
46,802 kr
Each (In a Box of 100)
Enheter
44 Male Straight Steel - - - - 2.29mm 2A 53.5 x 12.93 x 15.91mm 53.5mm 15.91mm 12.93mm
RS-artikelnummer 692-7377
Tillv. art.nr09563005601
VarumärkeHarting
102,59 kr
Each
Enheter
44 Male Straight Steel - - - - 2.29mm 2A 53.5 x 12.93 x 15.91mm 53.5mm 15.91mm 12.93mm
RS-artikelnummer 692-7825
Tillv. art.nr09670154701
VarumärkeHarting
19,702 kr
Each (In a Pack of 5)
Enheter
15 Female Straight Metal - - - - - - 39.1 x 12.5 x 17.9mm 39.1mm 17.9mm 12.5mm
RS-artikelnummer 740-7275
Tillv. art.nr09670095601
VarumärkeHarting
18,46 kr
Each
Enheter
9 Male Straight Steel - - - - - - 30.8 x 12.5 x 17.7mm 30.8mm 12.5mm 17.7mm
RS-artikelnummer 923-0695
Tillv. art.nr09562005601
VarumärkeHarting
22,038 kr
Each (In a Box of 100)
Enheter
26 Male Straight Steel - - - - 2.29mm 2A 39.5 x 12.93 x 15.91mm 39.5mm 15.91mm 12.93mm
RS-artikelnummer 923-5066
Tillv. art.nr09670155601
VarumärkeHarting
13,601 kr
Each (In a Box of 100)
Enheter
15 Male Straight Metal - - - - - - 39.1 x 12.5 x 17.7mm 39.1mm 17.7mm 12.5mm
RS-artikelnummer 692-7368
Tillv. art.nr09562005601
VarumärkeHarting
40,90 kr
Each
Enheter
26 Male Straight Steel - - - - 2.29mm 2A 39.5 x 12.93 x 15.91mm 39.5mm 15.91mm 12.93mm
RS-artikelnummer 692-7829
Tillv. art.nr09670155601
VarumärkeHarting
19,766 kr
Each (In a Pack of 5)
Enheter
15 Male Straight Metal - - - - - - 39.1 x 12.5 x 17.7mm 39.1mm 17.7mm 12.5mm
RS-artikelnummer 693-1051
Tillv. art.nr09695120364
VarumärkeHarting
73,02 kr
Each
Enheter
4 (Power/Coax), 32 (Signal) Male Straight Steel - - - - - 5A 66.9 x 15.4 x 17.7mm 66.9mm 17.7mm 15.4mm
RS-artikelnummer 693-1032
Tillv. art.nr09693120133
VarumärkeHarting
42,05 kr
Each
Enheter
3 (Power/Coax), 10 (Signal) Male Straight Steel - - - - - 5A 53 x 12.5 x 16.7mm 53mm 16.7mm 12.5mm
RS-artikelnummer 692-7364
Tillv. art.nr09561005601
VarumärkeHarting
21,06 kr
Each
Enheter
15 Male Straight Steel - - - - 2.29mm 2A 31.3 x 12.93 x 15.91mm 31.3mm 15.91mm 12.93mm
RS-artikelnummer 693-1026
Tillv. art.nr09692120072
VarumärkeHarting
41,56 kr
Each
Enheter
2 (Power/Coax), 5 (Signal) Male Straight Steel - - - - - 5A 39.1 x 12.5 x 16.7mm 39.1mm 16.7mm 12.5mm
RS-artikelnummer 923-0691
Tillv. art.nr09561005601
VarumärkeHarting
13,645 kr
Each (In a Box of 100)
Enheter
15 Male Straight Steel - - - - 2.29mm 2A 31.3 x 12.93 x 15.91mm 31.3mm 15.91mm 12.93mm
RS-artikelnummer 843-6066
Tillv. art.nr09670254701
VarumärkeHarting
17,67 kr
Each
Enheter
25 Female Straight - - D-Sub Standard - - - - 53 x 12.5 x 17.8mm 53mm 17.8mm 12.5mm
RS-artikelnummer 693-1001
Tillv. art.nr09693020172
VarumärkeHarting
45,84 kr
Each
Enheter
2 (Power/Coax), 15 (Signal) Female Straight Steel - - - - - 5A 53 x 12.5 x 16.9mm 53mm 16.9mm 12.5mm
RS-artikelnummer 923-5233
Tillv. art.nr09695020364
VarumärkeHarting
57,027 kr
Each (In a Box of 25)
Enheter
4 (Power/Coax), 32 (Signal) Female Straight Steel - - - - - 5A 66.9 x 15.4 x 17.9mm 66.9mm 17.9mm 15.4mm
RS-artikelnummer 923-5249
Tillv. art.nr09693120172
VarumärkeHarting
44,51 kr
Each (In a Box of 50)
Enheter
2 (Power/Coax), 15 (Signal) Male Straight Steel - - - - - 5A 53 x 12.5 x 16.7mm 53mm 16.7mm 12.5mm
RS-artikelnummer 843-6078
Tillv. art.nr09565005601
VarumärkeHarting
78,82 kr
Each
Enheter
78 Male Straight - - D-Sub High Density - - 2.41mm - 67 x 15.35 x 15.2mm 67mm 15.2 (Without Center Plate)mm 15.35mm
RS-artikelnummer 843-6050
Tillv. art.nr09670255601
VarumärkeHarting
17,29 kr
Each
Enheter
25 Male Straight - - D-Sub Standard - - - - 53 x 12.5 x 17.5mm 53mm 17.5mm 12.5mm