Crimp D-sub Connectors

Crimp D-sub connectors are used to create electrical circuits. You can use crimp D-sub connectors to attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors. D-sub connectors have two parts (male and female) that fit together. This means they bypass the need for soldering equipment, as is needed with solder tab terminalsor solder ring terminals.

How to use crimp D-sub connectors

Insert the wire or wires you want to connect into the male crimp D-sub connector. Squeeze the metal case surrounding the wires to secure them in place. Repeat for the wire or wires you want to connect to the first terminal, using the female connector. The connectors fit together to complete the circuit.

Types of D-sub connectors

Crimp D-sub connectors vary in pin number, from under 10 pins to over 100. Contact plating may be gold, gold over nickel or gold over copper. Housing materials may be steel, zinc-plated steel, brass, glass-fibre reinforced polymer, polyamide or aluminium alloy among others.


...
Read more Read less

Filter

Visar 1 - 20 av 47 produkter
Resultat per sida
Beskrivning Pris Number of Contacts Gender Body Orientation Housing Material Contact Plating Series Series Number Contact Material Pitch Current Rating Dimensions Length Depth Width
RS-artikelnummer 843-6062
Tillv. art.nr09670094701
VarumärkeHARTING
14,79 kr
Each
Enheter
9 Female Straight - - D-Sub Standard - - - - 30 x 12.5 x 17.8mm 30mm 17.8mm 12.5mm
RS-artikelnummer 923-0708
Tillv. art.nr09563005601
VarumärkeHARTING
49,379 kr
Each (In a Box of 100)
Enheter
44 Male Straight Steel - - - - 2.29mm 2A 53.5 x 12.93 x 15.91mm 53.5mm 15.91mm 12.93mm
RS-artikelnummer 692-7377
Tillv. art.nr09563005601
VarumärkeHARTING
62,45 kr
Each
Enheter
44 Male Straight Steel - - - - 2.29mm 2A 53.5 x 12.93 x 15.91mm 53.5mm 15.91mm 12.93mm
RS-artikelnummer 692-7825
Tillv. art.nr09670154701
VarumärkeHARTING
16,958 kr
Each (In a Pack of 5)
Enheter
15 Female Straight Metal - - - - - - 39.1 x 12.5 x 17.9mm 39.1mm 17.9mm 12.5mm
RS-artikelnummer 923-5066
Tillv. art.nr09670155601
VarumärkeHARTING
13,153 kr
Each (In a Box of 100)
Enheter
15 Male Straight Metal - - - - - - 39.1 x 12.5 x 17.7mm 39.1mm 17.7mm 12.5mm
RS-artikelnummer 923-1919
Tillv. art.nr09670095601
VarumärkeHARTING
12,038 kr
Each (In a Box of 100)
Enheter
9 Male Straight Steel - - - - - - 30.8 x 12.5 x 17.7mm 30.8mm 12.5mm 17.7mm
RS-artikelnummer 740-7275
Tillv. art.nr09670095601
VarumärkeHARTING
15,41 kr
Each
Enheter
9 Male Straight Steel - - - - - - 30.8 x 12.5 x 17.7mm 30.8mm 12.5mm 17.7mm
RS-artikelnummer 923-0695
Tillv. art.nr09562005601
VarumärkeHARTING
23,184 kr
Each (In a Box of 100)
Enheter
26 Male Straight Steel - - - - 2.29mm 2A 39.5 x 12.93 x 15.91mm 39.5mm 15.91mm 12.93mm
RS-artikelnummer 692-7829
Tillv. art.nr09670155601
VarumärkeHARTING
16,958 kr
Each (In a Pack of 5)
Enheter
15 Male Straight Metal - - - - - - 39.1 x 12.5 x 17.7mm 39.1mm 17.7mm 12.5mm
RS-artikelnummer 843-6072
Tillv. art.nr09565004701
VarumärkeHARTING
114,98 kr
Each
Enheter
78 Female Straight - - D-Sub High Density - - 2.41mm - 67 x 15.35 x 15.2mm 67mm 15.2 (Without Center Plate)mm 15.35mm
RS-artikelnummer 692-7368
Tillv. art.nr09562005601
VarumärkeHARTING
28,85 kr
Each
Enheter
26 Male Straight Steel - - - - 2.29mm 2A 39.5 x 12.93 x 15.91mm 39.5mm 15.91mm 12.93mm
RS-artikelnummer 692-7355
Tillv. art.nr09561004701
VarumärkeHARTING
16,34 kr
Each
Enheter
15 Female Straight Steel - - - - 2.29mm 2A - 31.3mm - 12.93mm
RS-artikelnummer 923-0705
Tillv. art.nr09564005601
VarumärkeHARTING
79,92 kr
Each (In a Box of 50)
Enheter
62 Male Straight Steel - - - - 2.41mm 2A 69.8 x 12.93 x 15.82mm 69.8mm 15.82mm 12.93mm
RS-artikelnummer 693-0998
Tillv. art.nr09693020133
VarumärkeHARTING
49,22 kr
Each
Enheter
3 (Power/Coax), 10 (Signal) Female Straight Steel - - - - - 5A 53 x 12.5 x 16.9mm 53mm 16.9mm 12.5mm
RS-artikelnummer 923-0689
Tillv. art.nr09561004701
VarumärkeHARTING
12,819 kr
Each (In a Box of 100)
Enheter
15 Female Straight Steel - - - - 2.29mm 2A - 31.3mm - 12.93mm
RS-artikelnummer 923-0938
Tillv. art.nr09670375601
VarumärkeHARTING
18,058 kr
Each (In a Box of 50)
Enheter
37 Male Straight Metal - - - - - - 69.3 x 12.5 x 17.8mm 69.3mm 17.8mm 12.5mm
RS-artikelnummer 693-0982
Tillv. art.nr09692020072
VarumärkeHARTING
45,08 kr
Each
Enheter
2 (Power/Coax), 5 (Signal) Female Straight Steel - - - - - 5A 39.1 x 12.5 x 16.9mm 39.1mm 16.9mm 12.5mm
RS-artikelnummer 923-0691
Tillv. art.nr09561005601
VarumärkeHARTING
13,599 kr
Each (In a Box of 100)
Enheter
15 Male Straight Steel - - - - 2.29mm 2A 31.3 x 12.93 x 15.91mm 31.3mm 15.91mm 12.93mm
RS-artikelnummer 693-1001
Tillv. art.nr09693020172
VarumärkeHARTING
48,08 kr
Each
Enheter
2 (Power/Coax), 15 (Signal) Female Straight Steel - - - - - 5A 53 x 12.5 x 16.9mm 53mm 16.9mm 12.5mm
RS-artikelnummer 693-1051
Tillv. art.nr09695120364
VarumärkeHARTING
32,91 kr
Each
Enheter
4 (Power/Coax), 32 (Signal) Male Straight Steel - - - - - 5A 66.9 x 15.4 x 17.7mm 66.9mm 17.7mm 15.4mm