Crimp Terminal Covers

Crimp terminal covers provide insulation, guarding equipment and operators from damage or injury caused by electrical current. Another common name for a crimp terminal cover is crimp terminal boot.

How do crimp terminal covers work?

Crimp terminal covers are an important safety measure when working with terminals. They usually slide off the terminal as the wire is being fastened into place; once the wire is secure, they are then slid back over the top of the wire. However, some are permanently fixed in place.

Types of crimp terminal covers

Crimp terminal covers are used with a variety of connectors, such as coaxial, receptacle and tab connectors.

Crimp terminal covers are made from materials selected for their insulating qualities. This includes plastic, such as nylon, PVC and PA, and various rubbers like silicone rubber. The bodies of these covers can also be made from metals such as brass, phosphor bronze and stainless steel. Covers are usually colour-coded, so that you can distinguish between them easily when working with complex wiring systems.


...
Read more Read less

Filter

Visar 1 - 6 av 6 produkter
Resultat per sida
Beskrivning Pris Connector Type Maximum Wire Size mm² Tab Size Minimum Wire Size AWG Wire Size Body Material Maximum Wire Size AWG Length Colour Number of Contacts Maximum Wire Size Minimum Wire Size Tab Thickness Tab Width
RS-artikelnummer 166-7391
Tillv. art.nrCS-63N005
VarumärkeJST
0,545 kr
Each (In a Bag of 500)
Enheter
- - 6.3mm - - - - - Natural 1 - - - -
RS-artikelnummer 311-6552
Tillv. art.nrSHR-10V-S-B
VarumärkeJST
2,243 kr
Each (In a Pack of 10)
Enheter
Receptacle - - - 32 → 28 AWG PBT - 13mm White 10 28AWG 32AWG - -
RS-artikelnummer 172-4967
Tillv. art.nrSHR-10V-S-B
VarumärkeJST
1,362 kr
Each (In a Box of 2000)
Enheter
Receptacle - - - 32 → 28 AWG PBT - 13mm White 10 28AWG 32AWG - -
RS-artikelnummer 688-1022
Tillv. art.nr4803-187
VarumärkeJST
0,351 kr
Each (In a Pack of 100)
Enheter
- - 4.8 x 0.8mm - - - - - Natural - - - 0.8mm 4.8mm
RS-artikelnummer 688-1026
Tillv. art.nrCS-63N005
VarumärkeJST
0,605 kr
Each (In a Pack of 100)
Enheter
- - 6.3mm - - - - - Natural 1 - - - -
RS-artikelnummer 166-7425
Tillv. art.nr4803-187
VarumärkeJST
269,35 kr
1 Bag of 1000
Påse(ar)
- - 4.8 x 0.8mm - - - - - Natural - - - 0.8mm 4.8mm