Crimp Tab Terminals

Crimp tab terminals allow quick connections with crimp receptacles. They can also be applied speedily to conductors with use of the correct tooling. They enhance tensile strength, thermal conductivity, and resistance to vibration and corrosion. This method of termination ensures protection and reliable disconnections of electrical circuits.

What are crimp tab terminals used for?

Crimp tab terminals are commonly found in the appliance and automotive industries. They allow wires to be easily connected to screw terminals, quick-disconnect / spade-foot / fast-on type terminals, wire splices and various types of combinations.

Types of crimp tab terminals

There are two types of crimp tab terminals.

Uninsulated crimp tab terminals provide reliable wire connection and disconnection in various applications and allow visual inspection, useful for keeping on top of maintenance and internal degradation.

Insulated crimp receptacles are used for preventing shock and electrical short circuits caused by exposed leads. They ensure high stability under load and in severe environmental conditions, keeping liquids and contaminants away from electrical connections.


...
Read more Read less

Filter

Visar 241 - 260 av 366 produkter
Resultat per sida
Beskrivning Pris Series Insulation Insulation Material Minimum Wire Size mm² Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Tab Size Tab Thickness Tab Width CAD Drawing Mount Angle Colour Shrouded/Unshrouded
RS-artikelnummer 510-4753
VarumärkeRS PRO
201,54 kr
1 Bag of 15
Påse(ar)
- Insulated Vinyl - - - - 6.35 x 0.8mm 0.8mm 6.35mm - - Transparent -
Nytt
RS-artikelnummer 190-3615
Tillv. art.nr928962-4
VarumärkeTE Connectivity
16 515,38 kr
1 Pack of 9000
Förpackning(ar)
FASTIN-FASTON .250 Uninsulated - 1mm² 2.5mm² 17AWG 13AWG 6.35 x 0.81mm 0.81mm 6.35mm - - - -
RS-artikelnummer 718-8150
Tillv. art.nr42214-2
VarumärkeTE Connectivity
1,87 kr
Each (In a Pack of 25)
Enheter
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 90° - -
RS-artikelnummer 837-7238
Tillv. art.nrMTV14-250Q
Varumärke3M
2,802 kr
Each (In a Pack of 25)
Enheter
MTV Insulated Vinyl - - 16AWG 14AWG 0.25 x 0.032in 0.032in 0.25in - Straight Blue Unshrouded
RS-artikelnummer 125-1983
VarumärkeRS PRO
0,413 kr
Each (In a Pack of 100)
Enheter
- Uninsulated - - - - - 4.75 x 0.5mm 0.5mm 4.75mm - 45° - Unshrouded
RS-artikelnummer 267-4041
VarumärkeRS PRO
3,873 kr
Each (In a Pack of 100)
Enheter
- Insulated Nylon 4mm² 6mm² 12AWG 10AWG 0.8 x 6.35mm 6.35mm 0.8mm - - Yellow Unshrouded
RS-artikelnummer 164-3441
Tillv. art.nr66024-2
VarumärkeTE Connectivity
9,596 kr
Each (In a Box of 500)
Enheter
PIDG FASTON .250 Insulated PVC 1.25mm² 2mm² 16AWG 14AWG 6.35 x 0.81mm 0.81mm 6.35mm - - Blue Unshrouded
RS-artikelnummer 165-0609
Tillv. art.nr41290
VarumärkeTE Connectivity
1 226,09 kr
1 Bag of 1000
Påse(ar)
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm - - - 90° - -
RS-artikelnummer 718-8059
Tillv. art.nr180352-2
VarumärkeTE Connectivity
4,635 kr
Each (In a Pack of 25)
Enheter
FASTIN-FASTON .250 Uninsulated - 4mm² 6mm² 11AWG 9AWG 6.35 x 0.81mm 0.81mm 6.35mm - - - -
RS-artikelnummer 164-7804
Tillv. art.nr61499-1
VarumärkeTE Connectivity
1 127,46 kr
1 Bag of 1000
Påse(ar)
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - -
Nytt
RS-artikelnummer 190-3145
Tillv. art.nr160645-2
VarumärkeTE Connectivity
6 313,44 kr
1 Pack of 4000
Förpackning(ar)
FASTIN-FASTON .250 Uninsulated - 0.3mm² 0.8mm² 22AWG 18AWG 6.35 x 0.81mm 0.81mm 6.35mm - - - -
RS-artikelnummer 163-0394
Tillv. art.nrSTO-1.0T-250N
VarumärkeJST
1,032 kr
Each (In a Bag of 50)
Enheter
STO Insulated - 0.5mm² 1mm² 20AWG 18AWG 7.6 x 0.8mm 0.8mm 7.6mm - Straight - Unshrouded
RS-artikelnummer 680-5772
Tillv. art.nr1-726388-2
VarumärkeTE Connectivity
0,915 kr
Each (In a Pack of 100)
Enheter
FASTON .187 Uninsulated - - - - - 4.75 x 0.81mm - - - Straight - -
RS-artikelnummer 267-4451
VarumärkeRS PRO
3,345 kr
Each (In a Pack of 100)
Enheter
- Insulated Nylon 1.5mm² 2.5mm² 16AWG 14AWG 4.8 x 0.8mm 0.8mm 4.8mm - - Blue Unshrouded
RS-artikelnummer 613-9615
VarumärkeRS PRO
0,221 kr
Each (In a Pack of 100)
Enheter
- Insulated PC 1.5mm² 2.5mm² 16AWG 14AWG 0.8 x 6.35mm 6.35mm 0.8mm - - Blue Unshrouded
Nytt
RS-artikelnummer 190-3642
Tillv. art.nr170340-1
VarumärkeTE Connectivity
6 092,99 kr
1 Pack of 6000
Förpackning(ar)
FASTON .250 Uninsulated - 0.5mm² 2.27mm² 20AWG 14AWG 6.35 x 0.8mm 0.8mm 6.35mm - - - -
Nytt
RS-artikelnummer 190-3612
Tillv. art.nr42098-2
VarumärkeTE Connectivity
14 606,35 kr
1 Pack of 10500
Förpackning(ar)
FASTIN-FASTON .250 Uninsulated - 0.8mm² 2mm² 18AWG 14AWG 6.35 x 0.81mm 0.81mm 6.35mm - - - -
RS-artikelnummer 221-6213
Tillv. art.nrB-106-4632
VarumärkeTE Connectivity
432,54 kr
1 Box of 25
Låda(or)
Duraseal Insulated Nylon 1.5mm² 2.5mm² 16AWG 14AWG 6.35 x 0.8mm - - - - Blue -
RS-artikelnummer 718-7915
Tillv. art.nr42095-1
VarumärkeTE Connectivity
2,471 kr
Each (In a Pack of 25)
Enheter
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 90° - -
RS-artikelnummer 163-0396
Tillv. art.nrSTO-2.5T-250N
VarumärkeJST
1,074 kr
Each (In a Bag of 50)
Enheter
STO Insulated - 1mm² 2.5mm² 18AWG 14AWG 7.6 x 0.8mm 0.8mm 7.6mm - Straight - Unshrouded
Related Products
FASTON 187 series quick connect flag style crimp ...
Description:
FASTON 187 series quick connect flag style crimp receptacle terminals designed for quick and efficient connection in applications where space is an important factor by connecting with the mating tab at right angles to the conductor. These FASTON 187 series ...
FASTON 250 series quick connect Tab-Lok flag receptacle ...
Description:
FASTON 250 series quick connect Tab-Lok flag receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. ...
FASTON 110 series flag style crimp receptacle terminals ...
Description:
FASTON 110 series flag style crimp receptacle terminals designed for quick and efficient connection in applications where space is an important factor by connecting with the mating tab at right angles to the conductor. These FASTON 110 series quick connect ...
FASTON 110 series quick connect piggyback crimp receptacle ...
Description:
FASTON 110 series quick connect piggyback crimp receptacle tab combination terminals designed for quick and efficient connection and reliability. These FASTON 110 piggyback receptacle terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial ...