Crimp Ring Terminals

A crimp ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated. What does it do?An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs. Why do you need it / applications? Electrical panels Terminal blocksWiring harnessesTypesCrimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement. Insulated TerminalsDIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size. Red 0.5 mm² to 1.5 mm² - Yellow 2.5 mm² to 6 mm² Blue 1.5 mm² to 2.5 mm²Other colours by different manufactures are now available. Non-insulatedNon-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.

...
Read more Read less

Filter

Visar 1 - 20 av 124 produkter
Resultat per sida
Beskrivning Pris Series Series Number Insulation Insulation Material Inner Ring Diameter Minimum Wire Size mm² Outer Ring Diameter Maximum Wire Size mm² Maximum Wire Size AWG Minimum Wire Size AWG Stud Size Colour Contact Material Contact Plating
RS-artikelnummer 790-6933
Tillv. art.nr19324-0012
VarumärkeMolex
1,692 kr
Each (In a Pack of 50)
Enheter
Avikrimp - Insulated Polyamide 4.39mm 2.5mm² 7.16mm 6mm² - - M4 (#8) - Copper Alloy Tin
RS-artikelnummer 167-6404
Tillv. art.nr19324-0012
VarumärkeMolex
2,753 kr
Each (In a Bag of 500)
Enheter
Avikrimp - Insulated Polyamide 4.39mm 2.5mm² 7.16mm 6mm² - - M4 (#8) - Copper Alloy Tin
RS-artikelnummer 167-6421
Tillv. art.nr19323-0002
VarumärkeMolex
1 499,16 kr
1 Bag of 1000
Påse(ar)
VersaKrimp - Uninsulated - 3.29mm 0.5mm² 6.45mm 1mm² - - M3 (#5) - Copper Alloy Tin
RS-artikelnummer 790-6946
Tillv. art.nr19323-0001
VarumärkeMolex
1,024 kr
Each (In a Pack of 50)
Enheter
VersaKrimp - Uninsulated - 2.77mm 0.5mm² 6.45mm 1mm² - - M2.6 (#4) - Copper Alloy Tin
RS-artikelnummer 790-6955
Tillv. art.nr19323-0002
VarumärkeMolex
2,879 kr
Each (In a Pack of 50)
Enheter
VersaKrimp - Uninsulated - 3.29mm 0.5mm² 6.45mm 1mm² - - M3 (#5) - Copper Alloy Tin
RS-artikelnummer 167-6419
Tillv. art.nr19323-0001
VarumärkeMolex
1 499,16 kr
1 Bag of 1000
Påse(ar)
VersaKrimp - Uninsulated - 2.77mm 0.5mm² 6.45mm 1mm² - - M2.6 (#4) - Copper Alloy Tin
RS-artikelnummer 822-1230
Tillv. art.nr19073-0097
VarumärkeMolex
2,368 kr
Each (In a Pack of 100)
Enheter
800 19073 Insulated Nylon 5.03mm 1mm² 8.94mm 2.5mm² 14AWG 16AWG M5 (#10) Blue Copper Tin
RS-artikelnummer 167-6407
Tillv. art.nr19323-0013
VarumärkeMolex
2,096 kr
Each (In a Bag of 500)
Enheter
VersaKrimp - Uninsulated - 5.39mm 2.5mm² 9.53mm 6mm² - - M5 - Copper Alloy Tin
RS-artikelnummer 790-6974
Tillv. art.nr19323-0010
VarumärkeMolex
1,535 kr
Each (In a Pack of 50)
Enheter
VersaKrimp - Uninsulated - 6.61mm 1mm² 11.86mm 2.5mm² - - M6 (1/4) - Copper Alloy Tin
RS-artikelnummer 790-6999
Tillv. art.nr19323-0014
VarumärkeMolex
1,582 kr
Each (In a Pack of 50)
Enheter
VersaKrimp - Uninsulated - 6.61mm 2.5mm² 13.46mm 6mm² - - M6 (1/4) - Copper Alloy Tin
RS-artikelnummer 822-1182
Tillv. art.nr19069-0107
VarumärkeMolex
1,21 kr
Each (In a Pack of 100)
Enheter
19069 0107 Uninsulated - 6.73mm 1mm² 12.11mm 2.5mm² 14AWG 16AWG M6 (1/4) - Copper Tin
Nytt
RS-artikelnummer 190-3208
Tillv. art.nr19323-0003
VarumärkeMolex
1 428,88 kr
1 Pack of 1000
Förpackning(ar)
VersaKrimp - Uninsulated - 3.79mm 0.5mm² 6.45mm 1mm² - - M3 to M3.5 (#5 to #6) - Copper Alloy Tin
RS-artikelnummer 822-1457
Tillv. art.nr19203-0389
VarumärkeMolex
0,942 kr
Each (In a Pack of 100)
Enheter
19203 0389 Uninsulated - 5.38mm 4mm² 9.76mm 6mm² 10AWG 12AWG #10 - Steel Nickel
RS-artikelnummer 167-6409
Tillv. art.nr19323-0014
VarumärkeMolex
2,551 kr
Each (In a Bag of 500)
Enheter
VersaKrimp - Uninsulated - 6.61mm 2.5mm² 13.46mm 6mm² - - M6 (1/4) - Copper Alloy Tin
RS-artikelnummer 186-0310
Tillv. art.nr19070-0009
VarumärkeMolex
2,28 kr
Each
Enheter
- 19070 Insulated PVC 3.71mm 0.35mm² 6mm 0.8mm² 18AWG 22AWG 5 6 (M3 3.5) - Copper Tin
RS-artikelnummer 790-6986
Tillv. art.nr19323-0012
VarumärkeMolex
2,848 kr
Each (In a Pack of 50)
Enheter
VersaKrimp - Uninsulated - 4.39mm 2.5mm² 7.16mm 6mm² - - M4 (#8) - Copper Alloy Tin
RS-artikelnummer 822-1218
Tillv. art.nr19073-0017
VarumärkeMolex
2,292 kr
Each (In a Pack of 100)
Enheter
800 19073 Insulated Nylon 5.03mm 0.35mm² 7.9mm 0.8mm² 18AWG 22AWG M5 (#10) Red Copper Tin
Nytt
RS-artikelnummer 190-3211
Tillv. art.nr19323-0012
VarumärkeMolex
1,916 kr
Each (In a Pack of 500)
Enheter
VersaKrimp - Uninsulated - 4.39mm 2.5mm² 7.16mm 6mm² - - M4 (#8) - Copper Alloy Tin
RS-artikelnummer 822-1139
Tillv. art.nr19054-0092
VarumärkeMolex
2,603 kr
Each (In a Pack of 100)
Enheter
19054 0092 Insulated PVC 4.39mm 1mm² 9.78mm 2.5mm² 14AWG 16AWG M4 (#8) Natural Copper Tin
RS-artikelnummer 822-1551
Tillv. art.nr19069-0202
VarumärkeMolex
1,683 kr
Each (In a Pack of 100)
Enheter
100 19069 Uninsulated - 3.71mm 4mm² 9.53mm 6mm² 10AWG 12AWG M3 to M3.5 (#5 to #6) - Copper Tin