Crimp Flag Terminals

Crimp flag terminals are a type of solderless electrical connection that are used to terminate stranded wires.

What are crimp flag terminals used for?

In a crimping connection, metal is bent around a joint and then squeezed together using a crimp tool. This forms a strong and reliable electrical connection without the need to use solder.

Crimp flag terminals connect to the tab terminals at 90 degrees. This is ideal for use in applications where space is limited, for example in industrial controllers, in computers or peripheral equipment, and in telecommunications equipment.

There are also blade terminals, tab terminals, ring terminals, and piggyback terminals. They differ in the shape of the terminal connection, and can be used for a variety of different applications.

Types of crimp flag terminals

Crimp flag terminals can either be insulated or uninsulated, shrouded or unshrouded (i.e., with or without plastic cover). They are available in a variety of tab sizes and contact materials including brass, bronze and steel.


...
Read more Read less

Filter

Visar 1 - 4 av 4 produkter
Resultat per sida
Beskrivning Pris Series Insulation Flag Width Insulation Material Minimum Wire Size mm² Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Overall Length Tab Size Colour Contact Plating Contact Material Tab Thickness
RS-artikelnummer 166-7428
Tillv. art.nrLFO-1.0T-250N
VarumärkeJST
506,80 kr
1 Bag of 1000
Påse(ar)
LFO Uninsulated - - 0.5mm² 1mm² 20AWG 18AWG 14.1mm 6.35 x 0.8mm - Tin Brass 0.8mm
RS-artikelnummer 688-1060
Tillv. art.nrLFO-1.0T-250N
VarumärkeJST
0,603 kr
Each (In a Pack of 100)
Enheter
LFO Uninsulated - - 0.5mm² 1mm² 20AWG 18AWG 14.1mm 6.35 x 0.8mm - Tin Brass 0.8mm
RS-artikelnummer 166-7431
Tillv. art.nrLFO-2.5T-250N
VarumärkeJST
506,80 kr
1 Bag of 1000
Påse(ar)
LFO Uninsulated - - 1mm² 2.5mm² 18AWG 14AWG 14.2mm 6.35 x 0.8mm - Tin Brass 0.8mm
RS-artikelnummer 688-1079
Tillv. art.nrLFO-2.5T-250N
VarumärkeJST
0,658 kr
Each (In a Pack of 100)
Enheter
LFO Uninsulated - - 1mm² 2.5mm² 18AWG 14AWG 14.2mm 6.35 x 0.8mm - Tin Brass 0.8mm