Crimp Bootlace Ferrules

Crimp bootlace ferrules are metal tubes crimped (compressed for the purpose of joining) over a stranded wire to allow for a reliable connection with screw or spring clamps. Most crimp bootlace ferrules have a colour-coded insulation collar that protects the connection from contacts.

How do crimp bootlace ferrules work?

With crimp bootlace ferrules, you crimp the component's metal tube rather than the insulation, whereas with a standard terminal you do the opposite.

Once you have stripped your wire or cable, push it into the ferrule through the plastic collar so that the conductor insulation covers the entire collar and the stripped part is in the metal tube. You then use a crimping tool to crimp the metal tube to hold the wire or cable in place for a stable connection.

What are crimp bootlace ferrules used for?

Crimp bootlace ferrules are used to provide the high degree of contact reliability required by a wide range of applications, including control units, switching cabinets, function units and equipment with poke-in clamp or row clamp connectors. They are available in a variety of designs to suit different wire or cable sizes.


...
Read more Read less

Filter

Visar 1 - 10 av 10 produkter
Resultat per sida
Beskrivning Pris Maximum Wire Size mm² Pin Diameter Insulation Material Number of Entries Colour Pin Length Insulation Maximum Wire Size AWG Overall Length Series Minimum Wire Size mm² Minimum Wire Size AWG
RS-artikelnummer 177-8710
Tillv. art.nr0 376 62
VarumärkeLegrand
421,43 kr
1 Box of 480
Låda(or)
0.75mm² 1.5mm Polyamide 1 Blue 8mm Insulated - 14.5mm Starfix - -
RS-artikelnummer 180-6148
Tillv. art.nr0 376 67
VarumärkeLegrand
641,03 kr
1 Box of 250
Låda(or)
4mm² 3.2mm - 10 Orange 12mm Insulated - 21mm Starfix - -
RS-artikelnummer 180-6147
Tillv. art.nr0 376 60
VarumärkeLegrand
520,47 kr
1 Box of 500
Låda(or)
0.34mm² 1.1mm - 10 Green 8mm Insulated - 14.5mm Starfix - -
RS-artikelnummer 177-8726
Tillv. art.nr0 376 63
VarumärkeLegrand
878,99 kr
1 Box of 1000
Låda(or)
1mm² 1.7mm Polyamide 1 Red 8mm Insulated - 14.5mm Starfix - -
RS-artikelnummer 180-6151
Tillv. art.nr0 376 87
VarumärkeLegrand
136,05 kr
1 Bag of 100
Påse(ar)
0.75mm² 2.1mm - - Blue 8mm Insulated - 15mm Starfix - -
RS-artikelnummer 180-6149
Tillv. art.nr0 376 68
VarumärkeLegrand
687,47 kr
1 Box of 250
Låda(or)
6mm² 3.9mm - 10 Green 12mm Insulated - 23mm Starfix - -
RS-artikelnummer 177-8732
Tillv. art.nr0 376 64
VarumärkeLegrand
891,90 kr
1 Box of 1000
Låda(or)
1.5mm² 2mm Polyamide 1 Black 8mm Insulated - 14.5mm Starfix - -
RS-artikelnummer 180-6145
Tillv. art.nr0 376 50
VarumärkeLegrand
520,47 kr
1 Box of 500
Låda(or)
0.25mm² 1.1mm - 10 Turquoise 8mm Insulated - 14.5mm Starfix - -
RS-artikelnummer 177-8748
Tillv. art.nr0 376 66
VarumärkeLegrand
957,14 kr
1 Box of 1000
Låda(or)
2.5mm² 2.6mm Polyamide 1 Grey 8mm Insulated - 14.5mm Starfix - -
RS-artikelnummer 180-6150
Tillv. art.nr0 376 69
VarumärkeLegrand
442,87 kr
1 Box of 100
Låda(or)
10mm² 4.9mm - - Brown 12mm Insulated - 21mm Starfix - -