Crimp Blade Terminals

Crimp blade terminals are solderless, single-wire electrical connections used for the termination of stranded wires.

On one side of the terminals is a metal cradle that resembles a blade, into which stripped wires are inserted. On the other side is a Y-shaped connection that's attached to a power source. The wires are cold-welded to the crimp blade terminals using a special crimp tool.


What are crimp blade terminals used for?

These terminals are typically seen on electric lights and other fixtures around the home.


The benefits of using crimp blade terminals include:

  • They provide gas-tight connections. This gives protection against corrosion because oxygen and moisture cannot reach the metal parts of the fixtures.
  • No soldering is needed, so the connection joint is more mechanically robust.
  • Both small and large cross-section cables can be crimped, which offers versatility for a wide range of applications.

Types of crimp blade terminals

Insulated terminals have a funnel shape sleeve, made from PVC. The conductor strands are completely inserted into the crimp barrel, which prevents them from pulling out. Less bulky uninsulated terminals come without sleeves and are mainly used for printed circuit boards.


...
Read more Read less

Filter

Visar 1 - 20 av 28 produkter
Resultat per sida
Beskrivning Pris Gender Series Insulation Insulation Material Minimum Wire Size mm² Shrouded/Unshrouded Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Overall Length Blade Length Inner Diameter Blade Width Blade Thickness
RS-artikelnummer 166-7479
Tillv. art.nrFVWS2-AF2.3A
VarumärkeJST
1 747,56 kr
1 Box of 1000
Låda(or)
Male FV Insulated Vinyl 1mm² Unshrouded 2.6mm² 16AWG 14AWG 27.2mm 18mm 4.5mm 2.3mm 0.8mm
RS-artikelnummer 166-7480
Tillv. art.nrFVWS2-AFW
VarumärkeJST
1 804,20 kr
1 Box of 1000
Låda(or)
Male FV Insulated Vinyl 1mm² Unshrouded 2.6mm² 16AWG 14AWG 27.2mm 18.2mm 4.5mm 4.6mm 0.8mm
RS-artikelnummer 688-1195
Tillv. art.nrFVWS1.25-AF2.3B(LF)
VarumärkeJST
1,396 kr
Each (In a Pack of 100)
Enheter
Male FV Insulated Vinyl 0.25mm² Unshrouded 1.65mm² 22AWG 16AWG 19.2mm 10mm 4mm 2.3mm 0.8mm
RS-artikelnummer 688-1202
Tillv. art.nrFVWS1.25-BL2(LF)
VarumärkeJST
2,177 kr
Each (In a Pack of 100)
Enheter
Male FV Insulated Vinyl 0.25mm² Unshrouded 1.65mm² 22AWG 16AWG 23.5mm 14.5mm 4mm 3mm 0.8mm
RS-artikelnummer 111-5342
Tillv. art.nrFV1.25-AF2.3A(LF)K
VarumärkeJST
1,998 kr
Each (In a Pack of 25)
Enheter
Male - Insulated Vinyl 0.25mm² Unshrouded 1.65mm² 22AWG 16AWG 27.2mm 18mm 4mm 2.3mm 0.8mm
RS-artikelnummer 166-7356
Tillv. art.nrFVWS5.5-1AF(LF)
VarumärkeJST
2,33 kr
Each (In a Box of 500)
Enheter
Male AF Insulated Vinyl 2.6mm² Shrouded 6.6mm² 12AWG 10AWG 23.5mm 10mm 6.8mm 2.8mm 1mm
RS-artikelnummer 688-1192
Tillv. art.nrFVWS1.25-AF2.3A(LF)
VarumärkeJST
1,814 kr
Each (In a Pack of 100)
Enheter
Male FV Insulated Vinyl 0.25mm² Unshrouded 1.65mm² 22AWG 16AWG 27.2mm 18mm 4mm 2.3mm 0.8mm
RS-artikelnummer 688-1199
Tillv. art.nrFVWS1.25-AF3A-S(LF)
VarumärkeJST
3,025 kr
Each (In a Pack of 100)
Enheter
Male FV Insulated Vinyl 0.25mm² Unshrouded 1.65mm² 22AWG 16AWG 21.5mm 12.5mm 4mm 3mm 0.8mm
RS-artikelnummer 111-5343
Tillv. art.nrFV5.5-AFW(LF)K
VarumärkeJST
3,263 kr
Each (In a Pack of 25)
Enheter
Male - Insulated Vinyl 2.6mm² Unshrouded 6.6mm² 12AWG 10AWG 32.1mm 18.6mm 6.8mm 4.5mm 1mm
RS-artikelnummer 166-7474
Tillv. art.nrFVWS2-1AF
VarumärkeJST
1 417,06 kr
1 Box of 1000
Låda(or)
Male FV Insulated Vinyl 1mm² Unshrouded 2.6mm² 16AWG 14AWG 18mm 9mm 4.5mm 2.8mm 0.8mm
RS-artikelnummer 688-1252
Tillv. art.nrFVWS2-AF2.3A
VarumärkeJST
2,177 kr
Each (In a Pack of 100)
Enheter
Male FV Insulated Vinyl 1mm² Unshrouded 2.6mm² 16AWG 14AWG 27.2mm 18mm 4.5mm 2.3mm 0.8mm
RS-artikelnummer 166-7464
Tillv. art.nrFVWS1.25-AF3A-S(LF)
VarumärkeJST
2 729,88 kr
1 Box of 1000
Låda(or)
Male FV Insulated Vinyl 0.25mm² Unshrouded 1.65mm² 22AWG 16AWG 21.5mm 12.5mm 4mm 3mm 0.8mm
RS-artikelnummer 838-8175
Tillv. art.nrFVWS5.5-1AF(LF)
VarumärkeJST
2,903 kr
Each (In a Pack of 50)
Enheter
Male AF Insulated Vinyl 2.6mm² Shrouded 6.6mm² 12AWG 10AWG 23.5mm 10mm 6.8mm 2.8mm 1mm
RS-artikelnummer 688-1234
Tillv. art.nrFVWS2-1AF
VarumärkeJST
1,234 kr
Each (In a Pack of 100)
Enheter
Male FV Insulated Vinyl 1mm² Unshrouded 2.6mm² 16AWG 14AWG 18mm 9mm 4.5mm 2.8mm 0.8mm
RS-artikelnummer 166-7372
Tillv. art.nrFVDWS1.25-AF2.3A(LF)
VarumärkeJST
1 986,29 kr
1 Box of 1000
Låda(or)
Male AF Insulated Vinyl 0.25mm² Shrouded 1.65mm² 22AWG 16AWG 27.3mm 18mm 4mm 2.3mm 0.8mm
RS-artikelnummer 166-7383
Tillv. art.nrFV1.25-AF2.3A(LF)K
VarumärkeJST
1 527,76 kr
1 Box of 1000
Låda(or)
Male - Insulated Vinyl 0.25mm² Unshrouded 1.65mm² 22AWG 16AWG 27.2mm 18mm 4mm 2.3mm 0.8mm
RS-artikelnummer 838-8184
Tillv. art.nrFVWS5.5-AFW(LF)
VarumärkeJST
3,706 kr
Each (In a Pack of 50)
Enheter
Male AF Insulated Vinyl 2.6mm² Shrouded 6.6mm² 12AWG 10AWG 32.1mm 18.6mm 6.8mm 4.5mm 1mm
RS-artikelnummer 166-7371
Tillv. art.nrFV5.5-AFW(LF)K
VarumärkeJST
2,621 kr
Each (In a Box of 500)
Enheter
Male - Insulated Vinyl 2.6mm² Unshrouded 6.6mm² 12AWG 10AWG 32.1mm 18.6mm 6.8mm 4.5mm 1mm
RS-artikelnummer 838-8193
Tillv. art.nrFVDWS1.25-AF2.3B(LF)
VarumärkeJST
2,705 kr
Each (In a Pack of 50)
Enheter
Male AF Insulated Vinyl 0.25mm² Shrouded 1.65mm² 22AWG 16AWG 19.8mm 10mm 4mm 2.3mm 0.8mm
RS-artikelnummer 166-7463
Tillv. art.nrFVWS1.25-AF2.3B(LF)
VarumärkeJST
1 311,28 kr
1 Box of 1000
Låda(or)
Male FV Insulated Vinyl 0.25mm² Unshrouded 1.65mm² 22AWG 16AWG 19.2mm 10mm 4mm 2.3mm 0.8mm