PCB Terminal Blocks

PCB Terminal Blocks

PCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.

Why use a PCB terminal block?

PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.

Termination Types

Terminal blocks may use a variety of methods to achieve wire connection.

Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.

Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.

Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.


...
Read more Read less

Filter

Visar 1 - 20 av 9340 produkter
Resultat per sida
Beskrivning Pris Number of Contacts Pitch Number of Rows Mounting Type Gender Termination Method Type Current Rating Body Orientation Colour Voltage Rating CAD Drawing Series Depth
RS-artikelnummer 897-1219
VarumärkeRS PRO
6,457 kr
Each (In a Pack of 10)
Enheter
2 5.08mm 1 Through Hole Female Screw Plug 15A Right Angle Green 300 V - - 15mm
RS-artikelnummer 790-1102
VarumärkeRS PRO
11,522 kr
Each (In a Pack of 5)
Enheter
4 2.54mm 1 Through Hole Female Screw PCB Terminal Block 6A Straight Green 125 V - - 6.2mm
RS-artikelnummer 897-1212
VarumärkeRS PRO
9,139 kr
Each (In a Pack of 10)
Enheter
3 5.08mm 1 Through Hole Female Screw Plug 15A Right Angle Green 300 V - - 15mm
RS-artikelnummer 897-1004
VarumärkeRS PRO
11,722 kr
Each (In a Pack of 5)
Enheter
4 3.5mm 1 Through Hole Female Screw Plug 10A Right Angle Green 200 V - - 15.6mm
RS-artikelnummer 790-1127
VarumärkeRS PRO
3,72 kr
Each (In a Pack of 10)
Enheter
1 2.54mm 1 Through Hole Female Spring Cage PCB Terminal Block 6A Straight Green 150 V - - 12.8mm
RS-artikelnummer 897-1023
VarumärkeRS PRO
31,566 kr
Each (In a Pack of 5)
Enheter
9 3.5mm 1 Through Hole Female Screw Plug 10A Right Angle Green 200 V - - 15.6mm
RS-artikelnummer 874-4751
VarumärkeRS PRO
19,357 kr
Each (In a Pack of 10)
Enheter
8 5.08mm 1 Through Hole Female Screw Plug 15A Straight Green 600 V - 950 15mm
RS-artikelnummer 897-1092
VarumärkeRS PRO
28,168 kr
Each (In a Pack of 5)
Enheter
8 3.81mm 1 Through Hole Female Screw Plug 8A Right Angle Green 125 V - - 15.5mm
RS-artikelnummer 897-1070
VarumärkeRS PRO
6,788 kr
Each (In a Pack of 10)
Enheter
2 3.81mm 1 Through Hole Female Screw Plug 8A Right Angle Green 125 V - - 15.5mm
RS-artikelnummer 897-1017
VarumärkeRS PRO
20,904 kr
Each (In a Pack of 5)
Enheter
6 3.5mm 1 Through Hole Female Screw Plug 10A Right Angle Green 200 V - - 15.6mm
RS-artikelnummer 897-0963
VarumärkeRS PRO
5,673 kr
Each (In a Pack of 10)
Enheter
2 10mm 1 Through Hole Male Screw PCB Terminal Block 10A Straight Green 300 V - - 14.3mm
RS-artikelnummer 897-1001
VarumärkeRS PRO
10,165 kr
Each (In a Pack of 10)
Enheter
3 3.5mm 1 Through Hole Female Screw Plug 10A Right Angle Green 200 V - - 15.6mm
RS-artikelnummer 897-1225
VarumärkeRS PRO
16,402 kr
Each (In a Pack of 5)
Enheter
5 5.08mm 1 Through Hole Female Screw Plug 15A Right Angle Green 300 V - - 15mm
RS-artikelnummer 790-0957
VarumärkeRS PRO
39,40 kr
Each
Enheter
12 3.81mm 1 Through Hole Female Screw PCB Terminal Block 8A Straight Green 300 V - - 8.5mm
RS-artikelnummer 790-0821
VarumärkeRS PRO
74,126 kr
Each (In a Pack of 5)
Enheter
9 5.08mm 1 Cable Mount Female Screw Plug 12A Straight Green 300 V - - 15mm
RS-artikelnummer 897-0941
VarumärkeRS PRO
4,504 kr
Each (In a Pack of 5)
Enheter
7 7.5mm 1 Through Hole Male Screw PCB Terminal Block 10A Straight Green 300 V - - 14.3mm
RS-artikelnummer 874-4770
VarumärkeRS PRO
27,45 kr
Each (In a Pack of 10)
Enheter
8 5mm 1 Through Hole Female Screw Plug 15A Straight Green 600 V - 950 15mm
RS-artikelnummer 897-1234
VarumärkeRS PRO
23,774 kr
Each (In a Pack of 5)
Enheter
9 5.08mm 1 Through Hole Female Screw Plug 15A Right Angle Green 300 V - - 15mm
RS-artikelnummer 790-1149
VarumärkeRS PRO
6,822 kr
Each (In a Pack of 5)
Enheter
2 3.5mm 1 Through Hole Female Screw PCB Terminal Block 10A Straight Green 300 V - - 8.5mm
RS-artikelnummer 897-0803
VarumärkeRS PRO
3,995 kr
Each (In a Pack of 10)
Enheter
2 5mm 1 Through Hole Male Screw PCB Terminal Block 10A Straight Green 300 V - - 14.35mm