Earth Terminal Blocks

Earth terminal blocks, also referred to as ground terminal blocks and earth terminals are used for grounding and earthing cables. These types of terminal blocks can house a range of different wire sizes as well a variety on the number earthing points that can be housed.

What is an earth terminal block?

Earth terminal type blocks are designed to protect electrical units and individuals from interference such as electrical or magnetic fields. This process known as grounding or earthing is a safe way to discharge excess electricity from an appliance.

These types of terminal blocks can be inserted into a block and are usually interchangeable with standard terminal blocks.

How to identify an Earth terminal block

Earth terminal blocks are easily identifiable with a green and yellow housing as per international standards and can be mounted onto a DIN rail. Connection methods for the wires include screw and clamp.

These earth terminals have excellent electrical, mechanical and chemical characteristics even at high temperatures.

Applications for earth terminal blocks

Earth type terminal blocks are used worldwide in providing protection in a variety of applications such as

  • Distribution boards
  • Control centres and machine control systems such as ships and power stations

...
Read more Read less

Filter

Visar 1 - 20 av 165 produkter
Resultat per sida
Beskrivning Pris Earth Block Type Wire Size Cable CSA Colour Number of Ways Termination Method Housing Material Current Rating Voltage Rating Length Width Height Hazardous Area Certification Maximum Operating Temperature
RS-artikelnummer 425-550
VarumärkeRS PRO
144,924 kr
Each (In a Pack of 5)
Enheter
Double Screw 0 → 16 AWG - Grey 8 Screw Down Brass - - 86mm 18.5mm 12.2mm - -
RS-artikelnummer 878-7566
VarumärkeRS PRO
15,762 kr
Each (In a Pack of 5)
Enheter
DIN Rail 26 → 10 AWG 0.5 to 4mm² Green/Yellow 2 Screw - - - 56.7mm 46mm 6.6mm - -
RS-artikelnummer 867-1007
VarumärkeRS PRO
67,72 kr
Each
Enheter
CE (BS EN 60998) 0 → 16 AWG - - 8 Screw Down Brass - - 86mm 18mm 12mm - -
RS-artikelnummer 283-0730
VarumärkeRS PRO
64,944 kr
Each (In a Pack of 5)
Enheter
Double Screw 0 → 16 AWG 0 to 16mm² Grey 3 Screw Down Brass - - 42.6mm 18.5mm 12.2mm - -
RS-artikelnummer 425-544
VarumärkeRS PRO
78,104 kr
Each (In a Pack of 5)
Enheter
Double Screw 0 → 16 AWG 0 to 16mm² Grey 4 Screw Down Brass - - 51.4mm 18.5mm 12.2mm - -
RS-artikelnummer 384-7048
VarumärkeRS PRO
169,34 kr
Each
Enheter
- 10 → 2 AWG 35mm² Green/Yellow 2 Screw Down Nylon 125A 800 V 63mm 16mm 75.1mm - -
RS-artikelnummer 384-7004
VarumärkeRS PRO
71,34 kr
Each
Enheter
- 20 → 8 AWG 6mm² Green/Yellow 2 Screw Down Nylon 41A 800 V 54mm 8mm 61.5mm - -
RS-artikelnummer 878-7578
VarumärkeRS PRO
16,55 kr
Each (In a Pack of 5)
Enheter
DIN Rail 26 → 8 AWG 0.5 to 6mm² Green/Yellow 2 Screw - - - 57mm 46mm 8.2mm - -
RS-artikelnummer 384-7010
VarumärkeRS PRO
87,02 kr
Each
Enheter
- 16 → 6 AWG 10mm² Green/Yellow 2 Screw Down Nylon 57A 800 V 54mm 10mm 62.5mm - -
RS-artikelnummer 501-815
VarumärkeRS PRO
25,039 kr
Each (In a Pack of 10)
Enheter
- 0.2 → 4 AWG 4mm² Green/Yellow 2 Screw Down Nylon - - 32mm 7mm 34mm - -
RS-artikelnummer 878-7575
VarumärkeRS PRO
11,816 kr
Each (In a Pack of 5)
Enheter
DIN Rail 26 → 10 AWG 0.2 to 4mm² Green/Yellow 2 Screw - - - 42.8mm 45.3mm 6.2mm - -
RS-artikelnummer 867-0991
VarumärkeRS PRO
33,70 kr
Each
Enheter
CE (BS EN 60998) 0 → 16 AWG - - 3 Screw Down Brass - - 42.3mm 18mm 12mm - -
RS-artikelnummer 283-0768
VarumärkeRS PRO
90,388 kr
Each (In a Pack of 5)
Enheter
Double Screw 0 → 16 AWG 0 to 16mm² Grey 6 Screw Down Brass - - 69mm 18.5mm 12.2mm - -
RS-artikelnummer 384-7032
VarumärkeRS PRO
110,48 kr
Each
Enheter
- 14 → 4 AWG 16mm² Green/Yellow 2 Screw Down Nylon 76A 800 V 57.5mm 12mm 65mm - -
RS-artikelnummer 501-887
VarumärkeRS PRO
79,895 kr
Each (In a Pack of 10)
Enheter
- 0.2 → 2.5 AWG - - 3 - - 24A - - - - - -
RS-artikelnummer 815-773
VarumärkeRS PRO
31,118 kr
Each (In a Pack of 5)
Enheter
Top Hat 22 → 11 AWG 4mm² Green/Yellow 2 Screw Down Nylon - - 56mm 8mm 47mm - +105°C
RS-artikelnummer 878-7569
VarumärkeRS PRO
15,378 kr
Each (In a Pack of 5)
Enheter
DIN Rail 26 → 12 AWG 0.5 to 2.5mm² Green/Yellow 2 Screw - - - 56.7mm 46mm 5.8mm - -
RS-artikelnummer 867-1004
VarumärkeRS PRO
49,16 kr
Each
Enheter
CE (BS EN 60998) 0 → 16 AWG - - 5 Screw Down Brass - - 59.7mm 18mm 12mm - -
RS-artikelnummer 283-0746
VarumärkeRS PRO
79,042 kr
Each (In a Pack of 5)
Enheter
Double Screw 0 → 16 AWG 0 to 16mm² Grey 5 Screw Down Brass - - 60mm 18.5mm 12.2mm - -
RS-artikelnummer 878-7550
VarumärkeRS PRO
26,13 kr
Each
Enheter
DIN Rail 16 → 6 AWG 1.5 to 10mm² Green/Yellow 2 Screw - - - 56.7mm 46mm 10.5mm - -