Distribution Blocks

The primary function of a distribution block is to supply power more efficiently to a series of devices. The secondary function is to isolate short circuit incidents to prevent the complete shutdown from occurring. Distribution blocks can handle a range of frequencies and currents. Using distribution blocks requires only one large wire on the input side to link each connected device back to the power source. This eliminates the need for separate wiring of each device.

What are distribution blocks used for?

Distribution blocks are used in various industries:

  • Heating/cooling for operating heaters, cooling systems and ventilation equipment.
  • Power distribution control in the form of voltage transformers, uninterrupted power supply units and distribution cabinets
  • Solar, wind and turbine as the power supply to distribute energy.
  • Electrical vehicles for charging stations.
  • Electronic automation, including elevators, lifting equipment and conveyor systems.

Types of distribution blocks

The two main types of distribution block are:

  • Bussed (enclosed) blocks, which allow for a larger input cable to be split out into smaller cables for branch circuits.
  • Independent blocks, which enable multiple individual circuits to be routed to a single location as they are not connected to each other.

...
Read more Read less

Filter

Visar 1 - 20 av 1108 produkter
Resultat per sida
Beskrivning Pris Number of Ways Termination Method Wire Size Housing Material IP Rating Current Rating Voltage Rating Cable CSA Length Width Height Colour Maximum Operating Temperature Minimum Operating Temperature
RS-artikelnummer 868-0720
VarumärkeRS PRO
252,63 kr
Each
Enheter
- Screw 10 → 25 (Without End Sleeve) mm², 6 → 16 (With End Sleeve) mm² PC - 100A 500 V - 87mm 50mm - - - -
RS-artikelnummer 441-4330
VarumärkeRS PRO
1 304,42 kr
Each
Enheter
12 Screw Down - PC - 160A 500 V 16 mm², 25 mm², 50 mm² 150mm 84mm 48mm Clear - -
RS-artikelnummer 868-0786
VarumärkeRS PRO
19,92 kr
Each (In a Pack of 5)
Enheter
3 Screw 6 mm² - - - 450 V - - - - - +85°C -
RS-artikelnummer 868-0792
VarumärkeRS PRO
47,67 kr
Each
Enheter
6 Screw 6 mm² - - - 750 V - - - - - +85°C -
RS-artikelnummer 868-0780
VarumärkeRS PRO
89,47 kr
Each
Enheter
- - - PC - - 250 V - 57mm 41.5mm 38mm Black +90°C -
RS-artikelnummer 868-0799
VarumärkeRS PRO
104,19 kr
Each
Enheter
6 Screw 16 mm² - - - 750 V - - - - - +85°C -
RS-artikelnummer 868-0752
VarumärkeRS PRO
72,09 kr
Each
Enheter
11 Screw 6 mm² - - - 750 V - - - - - +85°C -
RS-artikelnummer 868-0774
VarumärkeRS PRO
25,422 kr
Each (In a Pack of 5)
Enheter
5 Screw 6 mm² - - - 450 V - - - - - +85°C -
RS-artikelnummer 868-0806
VarumärkeRS PRO
71,24 kr
Each
Enheter
3 Screw 35 mm² - - - 750 V - - - - - +85°C -
RS-artikelnummer 868-0736
VarumärkeRS PRO
456,42 kr
Each
Enheter
26 Screw 35 mm² PC - - - - 99mm 40mm 43mm Blue +85°C -
RS-artikelnummer 868-0755
VarumärkeRS PRO
31,054 kr
Each (In a Pack of 5)
Enheter
4 Screw 16 mm² - - - 450 V - - - - - +85°C -
RS-artikelnummer 277-9815
Tillv. art.nr0 048 34
VarumärkeLegrand
198,99 kr
Each
Enheter
13 Screw Down - PC IP20 100A 400 V ac 1.5 → 16 mm², 6 → 25 mm² 113mm - - Green +40°C -5°C
RS-artikelnummer 383-1582
Tillv. art.nr1SNA115409R2600
VarumärkeEntrelec
96,47 kr
Each
Enheter
5 Clamp 12 AWG - - 32A 800 V 4mm² 32.5mm - 53mm Grey - -
RS-artikelnummer 383-1598
Tillv. art.nr1SNA115412R0000
VarumärkeEntrelec
184,65 kr
Each
Enheter
10 Clamp 12 AWG - - 32A 800 V 4mm² 62.5mm - 53mm Grey - -
RS-artikelnummer 705-5537
Tillv. art.nr0 048 42
VarumärkeLegrand
151,43 kr
Each
Enheter
8 Screw Down - PC IP20 80A 400 V ac 1.5 → 16mm² 75mm - - Blue +40°C -5°C
RS-artikelnummer 413-2331
Tillv. art.nr1SNA179535R2300
VarumärkeEntrelec
567,65 kr
Each
Enheter
11 Screw Down 6 AWG, 8 AWG, 4 → 2 AWG Copper Aluminium Alloy - 125A 600 V 35 inputmm² 128mm 85mm 60mm Grey - -
RS-artikelnummer 277-2151
Tillv. art.nr0 048 24
VarumärkeLegrand
163,16 kr
Each
Enheter
13 Screw Down - PC - 100A 400 V ac 1.5 → 16 mm², 6 → 25 mm² 113mm - - - +40°C -5°C
RS-artikelnummer 201-5176
Tillv. art.nr3273675
VarumärkePhoenix Contact
50,556 kr
Each (In a Pack of 10)
Enheter
6 Push In 24 to 10 AWG Polyamide IP20 32A 800 V 0.2 → 6mm² - - - Pink - -
RS-artikelnummer 201-5178
Tillv. art.nr3273696
VarumärkePhoenix Contact
89,41 kr
Each (In a Pack of 8)
Enheter
12 Push In 24 to 10 AWG Polyamide IP20 32A 800 V 0.2 → 6mm² - - - Violet - -
RS-artikelnummer 277-9786
Tillv. art.nr0 048 44
VarumärkeLegrand
198,67 kr
Each
Enheter
13 Screw Down - PC IP20 100A 400 V ac 1.5 → 16 mm², 6 → 25 mm² 113mm - - Blue +40°C -5°C