DIN Rail Terminal Blocks

DIN Rail terminal blocks are used to protect electrical systems against overcurrent and short-circuiting. They clip on to a DIN rail, which is a standard-size metal rail on to which terminals are mounted in a control cabinet. You can find out more in our complete guide to DIN rail terminal blocks.

How do DIN rail terminal blocks work?

DIN rail terminals are made from plastic, as this insulates the electrical current running through the terminal. Fused DIN rail terminals often have a hinged section containing the fuse, which can be opened up to stop the flow of electricity. Some are fitted with an LED blown fuse indicator to let you know when the fuse needs changing. Fused DIN rail terminals come with different fuse size inserts and may be colour coded to indicate the current rating. Non-fused work the same, just without the fuse protection.

What are fused DIN rail terminals used for?

Fused DIN rail terminals are widely used in industry and offer more protection from overcurrent than non-fused DIN rail terminals. They are usually used to protect sensors and relays.

However, both fused and non-fused can be used for applications such as:

  • Energy managementPower suppliesLighting controllersTelecommunicationsBuilding management systemsIndustrial and civil electrical installationsHeating and air conditioning controls

...
Read more Read less

Filter

Visar 1 - 20 av 4212 produkter
Resultat per sida
Beskrivning Pris Colour Series Wire Size Cable CSA Number of Levels Current Rating Termination Method Fused Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
RS-artikelnummer 501-837
VarumärkeRS PRO
49,31 kr
Each (In a Pack of 10)
Enheter
Black SK 0.5 → 10 mm² 0.5 → 10mm² - 10A Screw Yes 400 V 12.2mm - - - -
RS-artikelnummer 501-639
VarumärkeRS PRO
9,374 kr
Each (In a Pack of 10)
Enheter
Grey - 0.2 → 2.5 mm² 0.2 → 2.5mm² Single 24A - - 800 V - -40°C +105°C - -
RS-artikelnummer 762-2540
VarumärkeRS PRO
41,515 kr
Each (In a Pack of 10)
Enheter
Green/Yellow SSL 10 → 6 AWG 10mm² Single - Screw - - 10.1mm -40°C +120°C - -
RS-artikelnummer 388-2861
VarumärkeRS PRO
282,513 kr
Each (In a Pack of 3)
Enheter
Clear - 10 → 2 AWG, 10 → 2 AWG 35 mm², 35 mm² - 170 A, 170 A Screw - 450 V, 450 V - - +85°C - -
RS-artikelnummer 501-875
VarumärkeRS PRO
49,268 kr
Each (In a Pack of 10)
Enheter
Black SK 22 → 8 AWG 0.5 → 10mm² - 10A Screw Yes 400 V 12.2mm - - - -
RS-artikelnummer 763-7426
VarumärkeRS PRO
29,145 kr
Each (In a Pack of 10)
Enheter
Green/Yellow ZSL 20 → 12 AWG 2.5mm² Single - Spring Clamp - - - -40°C +120°C - -
RS-artikelnummer 501-720
VarumärkeRS PRO
9,918 kr
Each (In a Pack of 10)
Enheter
Brown - 0.2 → 4 mm² 0.2 → 4mm² Single 32A - - 800 V - -40°C +105°C - -
RS-artikelnummer 763-7438
VarumärkeRS PRO
21,019 kr
Each (In a Pack of 10)
Enheter
Grey ZRKD 20 → 12 AWG 2.5mm² Double 24A Spring Clamp - 500 V - -40°C +120°C - -
RS-artikelnummer 501-724
VarumärkeRS PRO
45,439 kr
Each (In a Pack of 10)
Enheter
Brown RK 12 → 2 AWG 2.5 → 35mm² - 125A - - 800 V - - - - -
RS-artikelnummer 501-770
VarumärkeRS PRO
24,346 kr
Each (In a Pack of 10)
Enheter
Brown RK 10 → 4 AWG 2.5 → 16mm² - 85A Screw - 800 V - - - - -
RS-artikelnummer 501-730
VarumärkeRS PRO
9,651 kr
Each (In a Pack of 10)
Enheter
Orange - 0.2 → 2.5 mm² 0.2 → 2.5mm² Single 24A - - 800 V - -40°C +105°C - -
RS-artikelnummer 872-4824
VarumärkeRS PRO
134,58 kr
Each
Enheter
Beige 17170.2 14 → 2 AWG - Double 115 (UL) A, 125 (IEC) A, 130 CSA) A Bolt - 1 kV - -40°C +120°C - -
RS-artikelnummer 762-2519
VarumärkeRS PRO
15,452 kr
Each (In a Pack of 10)
Enheter
Beige SRK 22 → 8 AWG 6mm² Double 65A Screw - 1 kV 8.1mm -40°C +120°C - -
RS-artikelnummer 872-4827
VarumärkeRS PRO
59,72 kr
Each
Enheter
Black 17150.4 22 → 11 AWG - Single 10 (IEC) A, 16 (cUL) A, 16 (UL) A Screw - 600 V - -40°C +140°C - -
RS-artikelnummer 388-2833
VarumärkeRS PRO
350,74 kr
Each (In a Pack of 3)
Enheter
Clear - 10 → 5 AWG 16 mm², 6 mm² - 100A Screw - 450 V - - +85°C - -
RS-artikelnummer 501-821
VarumärkeRS PRO
9,64 kr
Each (In a Pack of 10)
Enheter
Red - 0.2 → 2.5 mm² 0.2 → 2.5mm² Single 24A - - 800 V - -40°C +105°C - -
RS-artikelnummer 872-5621
VarumärkeRS PRO
45,525 kr
Each (In a Pack of 10)
Enheter
Green, Yellow 1213.2 20 → 6 AWG - Single - Screw - - - -40°C +105°C - -
RS-artikelnummer 872-4701
VarumärkeRS PRO
264,25 kr
Each
Enheter
Green, Yellow 17158.2 8 → 0 AWG - Double - Screw - - - -40°C +120°C - -
RS-artikelnummer 913-1210
VarumärkeRS PRO
15,46 kr
Each
Enheter
Blue - 22 → 8 AWG 4mm² - 32 (IEC) A, 35 (CSA) A, 35 (UL) A Screw - 800 V - - - - -
RS-artikelnummer 763-7482
VarumärkeRS PRO
35,938 kr
Each (In a Pack of 10)
Enheter
Green/Yellow ZSL 20 → 10 AWG 4mm² - - Spring Clamp - - - -40°C +120°C - -