Non-Fused DIN Rail Terminals

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
Read more Read less

Filter

Visar 1 - 2 av 2 produkter
Resultat per sida
Beskrivning Pris Series Wire Size Cable CSA Colour Current Rating Number of Levels Termination Method Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
RS-artikelnummer 363-8614
Tillv. art.nr0970006261502
VarumärkeHARTING
114,20 kr
Each
Enheter
Staf - - - 10A - Solder 50 V - - - - -
RS-artikelnummer 173-7413
Tillv. art.nr0970006261502
VarumärkeHARTING
103,589 kr
Each (In a Pack of 10)
Enheter
Staf - - - 10A - Solder 50 V - - - - -