Interface Modules

pInterface modules connect electronic devices to electrical systems at the control level. These modules perform signal transmission and distribution functions within the device and the system. Interface modules are a href="/web/c/connectors/terminal-blocks-din-rail-terminals/din-rails/ " target="_self"DIN rail /amounted and give a reliable 'plug and play' interface for any industrial control system. These modules come with both male and female connectors for maximum flexibility./ph2What are interface modules used for?/h2pThe primary function of an interface module is to facilitate and optimise wiring operations. They are an integral part of wiring applications in most tool rooms, factories and manufacturing plants./ph2Types of interface modules/h2pInterface module categories include:/pulliPassive modules, which have up to 60 output poles that can be produced from a single cable input. These modules are easy to connect with simple mounting functionality and come with or without LED signalling features. Examples of passive interface modules include flat cable, D-subminiature, resistor and diode modules./liliRelay modules or modular modules amplify and isolate output signals by cleaning and protecting them from signal interference. Relay modules have galvanic isolation, which prevents static charge. These modules have DIN rail mounting or AC/DC features to reduce installation and maintenance time./li/ul

...
Read more Read less

Filter

Visar 1 - 8 av 8 produkter
Resultat per sida
Beskrivning Pris Gender Wire Size Number of Contacts Connector Type Body Orientation Mounting Type Test Proof Voltage Voltage Rating Current Rating Cable CSA Dimensions Depth Length CAD Drawing
RS-artikelnummer 620-3637
Tillv. art.nr0 048 81
VarumärkeLegrand
318,33 kr
Each
Enheter
- - 13 - Straight DIN Rail Mount - 400 V 40A 1.5 → 4 mm, 6 → 16 mm 39 x 105 x 50mm 50mm 39mm -
RS-artikelnummer 620-3643
Tillv. art.nr0 048 80
VarumärkeLegrand
242,82 kr
Each
Enheter
- - 7 - Straight DIN Rail Mount - 400 V 100A 2.5 → 10 mm, 10 → 25 mm 39 x 70 x 50mm 50mm 39mm -
RS-artikelnummer 618-8213
Tillv. art.nr0 048 84
VarumärkeLegrand
320,12 kr
Each
Enheter
- - 4 - Straight DIN Rail Mount - 400 V 100A 2.5 → 10 mm, 10 → 25 mm 86 x 70 x 50mm 50mm 86mm -
RS-artikelnummer 620-3659
Tillv. art.nr0 048 86
VarumärkeLegrand
445,45 kr
Each
Enheter
- - 11 - Straight DIN Rail Mount - 400 V 125A 2.5 → 10 mm, 10 → 25 mm, 10 → 35 mm 86 x 105 x 50mm 50mm 86mm -
RS-artikelnummer 620-3665
Tillv. art.nr0 048 88
VarumärkeLegrand
584,57 kr
Each
Enheter
- - 15 - Straight DIN Rail Mount - 400 V 125A 2.5 → 10 mm, 10 → 35 mm 86 x 140 x 50mm 50mm 86mm -
RS-artikelnummer 618-8229
Tillv. art.nr0 048 85
VarumärkeLegrand
492,68 kr
Each
Enheter
- - 13 - Straight DIN Rail Mount - 400 V 40A 1.5 → 4 mm, 6 → 16 mm 86 x 105 x 50mm 50mm 86mm -
RS-artikelnummer 705-5530
Tillv. art.nr0 048 83
VarumärkeLegrand
499,53 kr
Each
Enheter
- - 13 - Straight DIN Rail Mount - 400 V 160A 2.5 → 10 mm, 6 → 25 mm, 10 → 35 mm, 35 → 70 mm 101.5 x 144 x 60mm 60mm 101.5mm -
RS-artikelnummer 618-8162
Tillv. art.nr0 048 79
VarumärkeLegrand
1 840,14 kr
Each
Enheter
- - 15 - Straight DIN Rail Mount - 400 V 160A 2.5 → 10 mm, 10 → 25 mm, 10 → 35 mm, 35 → 70 mm 91.5 x 179 x 50mm 50mm 91.5mm -