Interface Modules

Interface modules connect electronic devices to electrical systems at the control level. These modules perform signal transmission and distribution functions within the device and the system. Interface modules are DIN rail mounted and give a reliable 'plug and play' interface for any industrial control system. These modules come with both male and female connectors for maximum flexibility.

What are interface modules used for?

The primary function of an interface module is to facilitate and optimise wiring operations. They are an integral part of wiring applications in most tool rooms, factories and manufacturing plants.

Types of interface modules

Interface module categories include:

  • Passive modules, which have up to 60 output poles that can be produced from a single cable input. These modules are easy to connect with simple mounting functionality and come with or without LED signalling features. Examples of passive interface modules include flat cable, D-subminiature, resistor and diode modules.
  • Relay modules or modular modules amplify and isolate output signals by cleaning and protecting them from signal interference. Relay modules have galvanic isolation, which prevents static charge. These modules have DIN rail mounting or AC/DC features to reduce installation and maintenance time.

...
Read more Read less

Filter

Visar 1 - 20 av 101 produkter
Resultat per sida
Beskrivning Pris Gender Wire Size Number of Contacts Connector Type Body Orientation Mounting Type Test Proof Voltage Voltage Rating Current Rating Cable CSA Dimensions Depth Length CAD Drawing
RS-artikelnummer 292-9600
Tillv. art.nr2962793
VarumärkePhoenix Contact
596,81 kr
Each
Enheter
Male 26 → 16 AWG 25 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.14 → 1.5mm² 90 x 42 x 45mm 45mm 90mm -
RS-artikelnummer 648-3861
Tillv. art.nr2293637
VarumärkePhoenix Contact
819,96 kr
Each
Enheter
Male 24 → 14 AWG 25 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.2 → 2.5mm² 90 x 50 x 45mm 45mm 90mm -
RS-artikelnummer 667-0087
Tillv. art.nr2315201
VarumärkePhoenix Contact
790,16 kr
Each
Enheter
Female 24 → 12 AWG 50 D-sub Straight - - 25 V ac, 60 V dc 2A - 98.2 x 62 x 69mm 69mm 98.2mm -
RS-artikelnummer 648-3877
Tillv. art.nr2962751
VarumärkePhoenix Contact
872,18 kr
Each
Enheter
Female 26 → 16 AWG 37 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.14 → 1.5mm² 121 x 42 x 45mm 45mm 121mm -
RS-artikelnummer 667-0100
Tillv. art.nr2315272
VarumärkePhoenix Contact
274,17 kr
Each
Enheter
- 24 → 12 AWG 2 - - - - 250 V ac/dc 15A - 90.8 x 50 x 65.5mm 65.5mm 90.8mm -
RS-artikelnummer 868-941
Tillv. art.nr2281144
VarumärkePhoenix Contact
564,70 kr
Each
Enheter
Male 24 → 12 AWG 25 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.2 → 4mm² 78.8 x 58.5 x 77mm 77mm 78.8mm -
RS-artikelnummer 607-7911
Tillv. art.nr2962609
VarumärkePhoenix Contact
867,01 kr
Each
Enheter
Male 26 → 16 AWG 40 Flat Ribbon Cable - DIN Rail Mount 500V ac 25 V ac, 60 V dc 1A 0.14 → 1.5mm² 126 x 50 x 45mm 45mm 126mm -
RS-artikelnummer 803-7085
Tillv. art.nr2280336
VarumärkePhoenix Contact
1 298,39 kr
Each
Enheter
- - - - - - - - - - - - - -
RS-artikelnummer 802-7987
Tillv. art.nr2322427
VarumärkePhoenix Contact
801,48 kr
Each
Enheter
Female 24 → 12 AWG 44 D-sub Straight DIN Rail Mount - 25 V ac, 60 V dc 1A 0.2 → 2.5mm² 69 x 82.9 x 62mm 62mm 69mm -
RS-artikelnummer 868-913
Tillv. art.nr2281089
VarumärkePhoenix Contact
882,66 kr
Each
Enheter
Male 24 → 12 AWG 50 Flat Ribbon Cable - DIN Rail Mount 500V ac 50 V ac, 60 V dc 1A 0.2 → 4mm² 135 x 58.5 x 77mm 77mm 135mm -
RS-artikelnummer 667-0043
Tillv. art.nr2315146
VarumärkePhoenix Contact
500,83 kr
Each
Enheter
Male 24 → 12 AWG 37 D-sub Straight - - 25 V ac, 60 V dc 2A - 72.7 x 62 x 69mm 69mm 72.7mm -
RS-artikelnummer 666-9973
Tillv. art.nr2315049
VarumärkePhoenix Contact
325,54 kr
Each
Enheter
Male 24 → 12 AWG 20 Flat Ribbon Cable Straight - - 60 V ac/dc 1A - 55.1 x 56 x 65.5mm 65.5mm 55.1mm -
RS-artikelnummer 607-7927
Tillv. art.nr2962612
VarumärkePhoenix Contact
1 051,58 kr
Each
Enheter
Male 26 → 16 AWG 50 Flat Ribbon Cable - DIN Rail Mount 500V ac 25 V ac, 60 V dc 1A 0.14 → 1.5mm² 151 x 50 x 45mm 45mm 151mm -
RS-artikelnummer 648-4050
Tillv. art.nr2962638
VarumärkePhoenix Contact
1 213,92 kr
Each
Enheter
Male 26 → 16 AWG 64 Flat Ribbon Cable - DIN Rail Mount 500V ac 25 V ac, 60 V dc 1A 0.14 → 1.5mm² 186 x 50 x 45mm 45mm 186mm -
RS-artikelnummer 666-9983
Tillv. art.nr2315065
VarumärkePhoenix Contact
438,58 kr
Each
Enheter
Male 24 → 12 AWG 34 Flat Ribbon Cable Straight - - 60 V ac/dc 1A - 67.3 x 60.8 x 68.8mm 68.8mm 67.3mm -
RS-artikelnummer 648-4000
Tillv. art.nr2962599
VarumärkePhoenix Contact
682,44 kr
Each
Enheter
Male 26 → 16 AWG 34 Flat Ribbon Cable - DIN Rail Mount 500V ac 25 V ac, 60 V dc 1A 0.14 → 1.5mm² 110 x 50 x 45mm 45mm 110mm -
RS-artikelnummer 667-0018
Tillv. art.nr2315104
VarumärkePhoenix Contact
660,23 kr
Each
Enheter
Male 24 → 12 AWG 64 Flat Ribbon Cable - - - 60 V ac/dc 1A - 118 x 60.8 x 68.8mm 68.8mm 118mm -
RS-artikelnummer 868-929
Tillv. art.nr2281128
VarumärkePhoenix Contact
358,31 kr
Each
Enheter
Male 24 → 12 AWG 9 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.2 → 4mm² 33.8 x 58.5 x 77mm 77mm 33.8mm -
RS-artikelnummer 868-963
Tillv. art.nr2281186
VarumärkePhoenix Contact
358,31 kr
Each
Enheter
Female 24 → 12 AWG 9 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.2 → 4mm² 33.8 x 58.5 x 77mm 77mm 33.8mm -
RS-artikelnummer 802-8056
Tillv. art.nr2959586
VarumärkePhoenix Contact
674,83 kr
Each
Enheter
Female 24 → 12 AWG 15 D-sub Straight DIN Rail Mount 800V 25 V ac, 60 V dc 2.5A 0.2 → 2.5mm² 147 x 25 x 45mm 45mm 147mm -