Fused Terminal Blocks

In electrical control cabinets, fused terminal blocks collect, organise and distribute signals with a higher degree of protection than non-fused terminal blocks. This is because they allow electricity to flow through a fuse. If the currents passing through are greater than the fuse amp, the fuse will blow, protecting the device from excess current. 


What are fused terminal blocks used for?

Widely used in industry, fused terminal blocks protect equipment from overcurrent and prevent electrical fires. Fused terminal blocks can integrate with any circuits you're wiring, creating a durable and safe connection for any electric power system. If the maximum current needs to be increased then you can simply replace the fuse within the terminal block with a higher amp.


Types of fused terminal blocks

Fused terminal blocks are available in different mount types such as screw down or DIN rail mount, for use when  your circuit breakers have been mounted with a metal rail. They're constructed in a range of compact sizes to help save panel space. Fused terminal blocks are available with different fuse-size inserts. The size you choose will depend on the circuits you're connecting.


...
Read more Read less

Filter

Visar 1 - 7 av 7 produkter
Resultat per sida
Beskrivning Pris Mounting Type Number of Ways Termination Method Material Cable CSA Wire Size Fuse Size Current Rating Voltage Rating Pitch Maximum Operating Temperature Minimum Operating Temperature
RS-artikelnummer 741-8616
Tillv. art.nrCFTBN/5
VarumärkeCAMDENBOSS
135,04 kr
1 Bag of 10
Påse(ar)
Screw Mount 5 Screw Down Nylon 4mm² 4 mm² 5 x 20mm 20A 690 V 16mm +120°C -20°C
RS-artikelnummer 741-8603
Tillv. art.nrCFTBN/3
VarumärkeCAMDENBOSS
97,65 kr
1 Bag of 10
Påse(ar)
Screw Mount 3 Screw Down Nylon 4mm² 4 mm² 5 x 20mm 20A 690 V 16mm +120°C -20°C
RS-artikelnummer 741-8590
Tillv. art.nrCFTBN/1
VarumärkeCAMDENBOSS
74,65 kr
1 Bag of 10
Påse(ar)
Screw Mount 1 Screw Down Nylon 4mm² 4 mm² 5 x 20mm 20A 690 V 16mm +120°C -20°C
RS-artikelnummer 741-8607
Tillv. art.nrCFTBN/4
VarumärkeCAMDENBOSS
125,03 kr
1 Bag of 10
Påse(ar)
Screw Mount 4 Screw Down Nylon 4mm² 4 mm² 5 x 20mm 20A 690 V 16mm +120°C -20°C
RS-artikelnummer 741-8622
Tillv. art.nrCMFTB/2
VarumärkeCAMDENBOSS
106,30 kr
1 Bag of 10
Påse(ar)
Screw Mount 2 Screw Down Nylon 2.5mm² 4 mm² 6.3 x 25mm 20A 690 V 16mm +125°C -20°C
RS-artikelnummer 741-8625
Tillv. art.nrCMFTB/3
VarumärkeCAMDENBOSS
130,91 kr
1 Bag of 10
Påse(ar)
Screw Mount 3 Screw Down Nylon 1.5mm² 4 mm² 6.3 x 25mm 20A 690 V 16mm +125°C -20°C
RS-artikelnummer 741-8600
Tillv. art.nrCFTBN/2
VarumärkeCAMDENBOSS
83,34 kr
1 Bag of 10
Påse(ar)
Screw Mount 2 Screw Down Nylon 4mm² 4 mm² 5 x 20mm 20A 690 V 16mm +120°C -20°C