Fused Terminal Blocks

In electrical control cabinets, fused terminal blocks collect, organise and distribute signals with a higher degree of protection than non-fused terminal blocks. This is because they allow electricity to flow through a fuse. If the currents passing through are greater than the fuse amp, the fuse will blow, protecting the device from excess current. 


What are fused terminal blocks used for?

Widely used in industry, fused terminal blocks protect equipment from overcurrent and prevent electrical fires. Fused terminal blocks can integrate with any circuits you're wiring, creating a durable and safe connection for any electric power system. If the maximum current needs to be increased then you can simply replace the fuse within the terminal block with a higher amp.


Types of fused terminal blocks

Fused terminal blocks are available in different mount types such as screw down or DIN rail mount, for use when  your circuit breakers have been mounted with a metal rail. They're constructed in a range of compact sizes to help save panel space. Fused terminal blocks are available with different fuse-size inserts. The size you choose will depend on the circuits you're connecting.


...
Read more Read less

Filter

Visar 1 - 14 av 14 produkter
Resultat per sida
Beskrivning Pris Mounting Type Number of Ways Termination Method Material Cable CSA Wire Size Fuse Size Current Rating Voltage Rating Pitch Maximum Operating Temperature Minimum Operating Temperature
RS-artikelnummer 741-8590
Tillv. art.nrCFTBN/1
VarumärkeCAMDENBOSS
74,65 kr
1 Bag of 10
Påse(ar)
Screw Mount 1 Screw Down Nylon 4mm² 4 mm² 5 x 20mm 20A 690 V 16mm +120°C -20°C
RS-artikelnummer 741-8603
Tillv. art.nrCFTBN/3
VarumärkeCAMDENBOSS
97,65 kr
1 Bag of 10
Påse(ar)
Screw Mount 3 Screw Down Nylon 4mm² 4 mm² 5 x 20mm 20A 690 V 16mm +120°C -20°C
RS-artikelnummer 741-8616
Tillv. art.nrCFTBN/5
VarumärkeCAMDENBOSS
135,04 kr
1 Bag of 10
Påse(ar)
Screw Mount 5 Screw Down Nylon 4mm² 4 mm² 5 x 20mm 20A 690 V 16mm +120°C -20°C
RS-artikelnummer 452-625
VarumärkeRS PRO
17,466 kr
Each (In a Pack of 10)
Enheter
Screw Mount 3 Screw Down Nylon 6mm² - 5 x 20mm 10A 250 V - +100°C -
RS-artikelnummer 804-0368
Tillv. art.nr3036385
VarumärkePhoenix Contact
58,47 kr
Each
Enheter
DIN Rail Mount 2 Spring Cage Polyamide - 28 → 10 AWG 6.3 x 32mm 10A 500 V - +120°C -
RS-artikelnummer 452-619
VarumärkeRS PRO
18,461 kr
Each (In a Pack of 10)
Enheter
Screw Mount 3 Screw Down Nylon 10mm² - 6.3 x 32mm 16A 300 V - +100°C -
RS-artikelnummer 741-8622
Tillv. art.nrCMFTB/2
VarumärkeCAMDENBOSS
106,30 kr
1 Bag of 10
Påse(ar)
Screw Mount 2 Screw Down Nylon 2.5mm² 4 mm² 6.3 x 25mm 20A 690 V 16mm +125°C -20°C
RS-artikelnummer 758-1705
Tillv. art.nr2002-1611
VarumärkeWago
33,94 kr
Each (In a Pack of 10)
Enheter
TS35 2 Cage Clamp Polyamide 2.5 → 4mm² 12 → 22 AWG 5 x 20mm 6.3A 250 V 6.2mm - -
RS-artikelnummer 122-5193
VarumärkeRS PRO
15,732 kr
Each (In a Pack of 10)
Enheter
Panel Mount 3 Screw Nylon 66 - - - 6.3A 450 V 9mm - -
RS-artikelnummer 741-8625
Tillv. art.nrCMFTB/3
VarumärkeCAMDENBOSS
130,91 kr
1 Bag of 10
Påse(ar)
Screw Mount 3 Screw Down Nylon 1.5mm² 4 mm² 6.3 x 25mm 20A 690 V 16mm +125°C -20°C
RS-artikelnummer 804-0362
Tillv. art.nr3036495
VarumärkePhoenix Contact
106,12 kr
Each
Enheter
DIN Rail Mount 2 Spring Cage Polyamide - 28 → 10 AWG - 10A 65 V ac/dc, 250 V ac/dc - +60°C -20°C
RS-artikelnummer 741-8607
Tillv. art.nrCFTBN/4
VarumärkeCAMDENBOSS
125,03 kr
1 Bag of 10
Påse(ar)
Screw Mount 4 Screw Down Nylon 4mm² 4 mm² 5 x 20mm 20A 690 V 16mm +120°C -20°C
RS-artikelnummer 741-8600
Tillv. art.nrCFTBN/2
VarumärkeCAMDENBOSS
83,34 kr
1 Bag of 10
Påse(ar)
Screw Mount 2 Screw Down Nylon 4mm² 4 mm² 5 x 20mm 20A 690 V 16mm +120°C -20°C
RS-artikelnummer 2509006776
Tillv. art.nrCTL2.5U(I.S)
VarumärkeAltech
56,03 kr
Each
Enheter
- - - - - - - - - - - -
Related Products
Socket connector screw terminals use a leaf-spring wire ...
Description:
Socket connector screw terminals use a leaf-spring wire connection system to prevent the clamping screw digging into the cable and damaging individual strands. • Rated at 8 A / 250 V ac• Wire size 0.5 – 1.5 mm²• Female plugs ...
Connects cables to industrial electronics with enclosed housings. ...
Description:
Connects cables to industrial electronics with enclosed housings. Housing interior sealed against contamination. Touch-protected housing with labelling facilitySimple push and engage installation, secure interlocking of the two halvesVoltage rating: 250V (metal panel 2.5-4.0mm), 400V (metal panel 1.0-2.5mm), 500V ...
5.08mm centre line TERMI-BLOK ™ PCB terminal block ...
Description:
5.08mm centre line TERMI-BLOK ™ PCB terminal block plug connectors with M3 screw terminals. These TERMI-BLOK plug connectors are right angle mounting and side stackable and accept a wire size range of 30 to 12 AWG.Part numbers x-796634-x are made ...
From RS PRO, this non-fused terminal block presents ...
Description:
From RS PRO, this non-fused terminal block presents a reliable and cost-effective solution to wire-to-wire connections. It features a glass reinforced nylon body that is highly durable for more robust applications.This terminal block can be cut down to shorten the ...