Fused DIN Rail Terminals

Fused DIN rail terminals are used to protect electrical systems against overcurrent and short-circuiting. They clip on to a DIN rail, which is a standard-size metal rail on to which terminals are mounted in a control cabinet.

How do fused DIN rail terminals work?

DIN rail terminals are made from plastic, as this insulates the electrical current running through the terminal. Fused DIN rail terminals often have a hinged section containing the fuse, which can be opened up to stop the flow of electricity. Some are fitted with an LED blown fuse indicator to let you know when the fuse needs changing. Fused DIN rail terminals come with different fuse size inserts and may be colour coded to indicate the current rating.

What are fused DIN rail terminals used for?

Fused DIN rail terminals are widely used in industry and offer more protection from overcurrent than non-fused DIN rail terminals. They are usually used to protect sensors and relays.


...
Read more Read less

Filter

Visar 1 - 1 av 1 produkter
Resultat per sida
Beskrivning Pris Number of Levels Wire Size Cable CSA Number of Connectors Colour Pitch Fuse Size Current Rating Voltage Rating Termination Method Rail Type Compatibility Series Maximum Operating Temperature Minimum Operating Temperature
RS-artikelnummer 777-0264
Tillv. art.nr57.904.5355.0 - WK 4 / THSI5...U/V0
VarumärkeWieland
54,987 kr
Each (In a Pack of 10)
Enheter
Single 22 → 10 AWG - 2 Grey 10mm 5 x 30mm 6.3A 800 V Screw G, Top Hat WK - -