Distribution Blocks

The primary function of a distribution block is to supply power more efficiently to a series of devices. The secondary function is to isolate short circuit incidents to prevent complete shutdown from occurring. Distribution blocks can handle a range of frequencies and currents. Using distribution blocks requires only one large wire on the input side to link each connected device back to the power source. This eliminates the need for separate wiring of each device. 


What are distribution blocks used for?

Distribution blocks are used in various industries:

  • Heating/cooling for operating heaters, cooling systems and ventilation equipment.
  • Power distribution control in the form of voltage transformers, uninterrupted power supply units and distribution cabinets. 
  • Solar, wind and turbine as the power supply to distribute energy.
  • Electrical vehicles for charging stations.
  • Electronic automation, including elevators, lifting equipment and conveyor systems.

Types of distribution blocks

The two main types of distribution block are:

  • Bussed (enclosed) blocks, which allow for a larger input cable to be split out into smaller cables for branch circuits.
  • Independent blocks, which enable multiple individual circuits to be routed to a single location as they are not connected to each other.

...
Read more Read less

Filter

Visar 1 - 16 av 16 produkter
Resultat per sida
Beskrivning Pris Number of Ways Termination Method Wire Size Housing Material IP Rating Current Rating Voltage Rating Cable CSA Length Width Height Colour Maximum Operating Temperature Minimum Operating Temperature
RS-artikelnummer 383-1582
Tillv. art.nr1SNA115409R2600
VarumärkeEntrelec
50,15 kr
Each
Enheter
5 Clamp 12 AWG - - 32A 800 V 4mm² 32.5mm - 53mm Grey - -
RS-artikelnummer 413-2331
Tillv. art.nr1SNA179535R2300
VarumärkeEntrelec
495,76 kr
Each
Enheter
11 Screw Down 4 → 2 AWG, 6 AWG, 8 AWG Copper Aluminium Alloy - 125A 600 V 35 inputmm² 128mm 85mm 60mm Grey - -
RS-artikelnummer 383-1598
Tillv. art.nr1SNA115412R0000
VarumärkeEntrelec
99,88 kr
Each
Enheter
10 Clamp 12 AWG - - 32A 800 V 4mm² 62.5mm - 53mm Grey - -
RS-artikelnummer 100-3924
Tillv. art.nr1SNL340010R0000
VarumärkeEntrelec
486,24 kr
Each
Enheter
12 Screw Down 3/0 AWG → 400 Kcmil (End 1), 14 → 2 (End 2) AWG, 14 → 6 (End 2) AWG, 14 → 8 (End 2) AWG Polyamide IP10 400A 1 kV ac, 1.5 kV dc 2.5 → 10 (End 2) mm², 2.5 → 16 (End 2) mm², 2.5 → 35 (End 2) mm², 95 → 185 (End 1) mm² 46mm 60mm 96mm Grey +110°C -55°C
RS-artikelnummer 383-1576
Tillv. art.nr1SNA115408R2500
VarumärkeEntrelec
39,91 kr
Each
Enheter
4 Clamp 12 AWG - - 32A 800 V 4mm² 26.5mm - 53mm Grey - -
RS-artikelnummer 413-2347
Tillv. art.nr1SNA179892R2200
VarumärkeEntrelec
1 097,10 kr
Each
Enheter
11 Screw Down 6 → 0 AWG, 10 → 2 AWG, 14 → 6 Copper Aluminium Alloy - 160A 600 V 10-50 inputmm² 160.5mm 91mm 59.5mm Grey - -
RS-artikelnummer 413-2319
Tillv. art.nr1SNA179534R2200
VarumärkeEntrelec
388,98 kr
Each
Enheter
8 Screw Down 6 AWG, 8 AWG Copper Aluminium Alloy - 80A 600 V 16 inputmm² 88mm 85mm 60mm Grey - -
RS-artikelnummer 100-3919
Tillv. art.nr1SNL308010R0000
VarumärkeEntrelec
99,14 kr
Each
Enheter
7 Screw Down 14 → 10 (End 2) AWG, 14 → 4 (End 1) AWG Polyamide IP20 80A 1 kV ac, 1.5 kV dc 2.5 → 16 (End 1) mm², 2.5 → 16 (End 2) mm² 28.4mm 50.2mm 66mm Grey +110°C -55°C
RS-artikelnummer 383-1633
Tillv. art.nr1SNA115338R2500
VarumärkeEntrelec
335,53 kr
Each
Enheter
2 Clamp 6 AWG - - 200A 800 V 10-70 inputmm² 114mm - 56.7mm Grey - -
RS-artikelnummer 100-3920
Tillv. art.nr1SNL312510R0000
VarumärkeEntrelec
159,46 kr
Each
Enheter
8 Screw Down 8 → 2 (End 1) AWG, 10 → 6 (End 1) AWG, 14 → 6 (End 2) AWG Polyamide IP20 125A 1 kV ac, 1.5 kV dc 2.5 → 16 (End 2) mm², 6 → 16 (End 1) mm², 10 → 35 (End 1) mm² 28.2mm 50.7mm 75mm Grey +110°C -55°C
RS-artikelnummer 100-3921
Tillv. art.nr1SNL316010R0000
VarumärkeEntrelec
245,67 kr
Each
Enheter
8 Screw Down 6 → 2/0 (End 1) AWG, 10 → 6 (End 1) AWG, 14 → 6 (End 2) AWG Polyamide IP10 160A 1 kV ac, 1.5 kV dc 2.5 → 16 (End 2) mm², 6 → 16 (End 1) mm², 10 → 70 (End 1) mm² 28.2mm 50.7mm 75mm Grey +110°C -55°C
RS-artikelnummer 383-1611
Tillv. art.nr1SNA115336R1300
VarumärkeEntrelec
250,75 kr
Each
Enheter
2 Clamp 6 AWG - - 200A 800 V 10-70 inputmm² 74mm - 56.7mm Grey - -
RS-artikelnummer 100-3923
Tillv. art.nr1SNL325010R0000
VarumärkeEntrelec
460,73 kr
Each
Enheter
12 Screw Down 2 → 250 (End 1) Kcmil, 14 → 2 (End 2) AWG, 14 → 6 (End 2) AWG, 14 → 8 (End 2) AWG Polyamide IP10 250A 1 kV ac, 1.5 kV dc 2.5 → 10 (End 2) mm², 2.5 → 16 (End 2) mm², 2.5 → 35 (End 2) mm², 35 → 120 (End 1) mm² 46mm 60mm 96mm Grey +110°C -55°C
RS-artikelnummer 383-1560
Tillv. art.nr1SNA115407R1400
VarumärkeEntrelec
31,54 kr
Each
Enheter
3 Clamp 12 AWG - - 32A 800 V 4mm² 20.5mm - 53mm Grey - -
RS-artikelnummer 383-1554
Tillv. art.nr1SNA115406R1300
VarumärkeEntrelec
23,47 kr
Each
Enheter
2 Clamp 12 AWG - - 32A 800 V 4mm² 14.5mm - 53mm Grey - -
RS-artikelnummer 100-3922
Tillv. art.nr1SNL317510R0000
VarumärkeEntrelec
355,75 kr
Each
Enheter
12 Screw Down 6 → 2/0 (End 1) AWG, 14 → 6 (End 2) AWG Polyamide IP10 175A 1 kV ac, 1.5 kV dc 2.5 → 16 (End 2) mm², 10 → 70 (End 1) mm² 46.2mm 52.3mm 72.5mm Grey +110°C -55°C