Distribution Blocks

The primary function of a distribution block is to supply power more efficiently to a series of devices. The secondary function is to isolate short circuit incidents to prevent complete shutdown from occurring. Distribution blocks can handle a range of frequencies and currents. Using distribution blocks requires only one large wire on the input side to link each connected device back to the power source. This eliminates the need for separate wiring of each device. 


What are distribution blocks used for?

Distribution blocks are used in various industries:

  • Heating/cooling for operating heaters, cooling systems and ventilation equipment.
  • Power distribution control in the form of voltage transformers, uninterrupted power supply units and distribution cabinets. 
  • Solar, wind and turbine as the power supply to distribute energy.
  • Electrical vehicles for charging stations.
  • Electronic automation, including elevators, lifting equipment and conveyor systems.

Types of distribution blocks

The two main types of distribution block are:

  • Bussed (enclosed) blocks, which allow for a larger input cable to be split out into smaller cables for branch circuits.
  • Independent blocks, which enable multiple individual circuits to be routed to a single location as they are not connected to each other.

...
Read more Read less

Filter

Visar 1 - 13 av 13 produkter
Resultat per sida
Beskrivning Pris Number of Ways Termination Method Wire Size Housing Material IP Rating Current Rating Voltage Rating Cable CSA Length Width Height Colour Maximum Operating Temperature Minimum Operating Temperature
RS-artikelnummer 277-9815
Tillv. art.nr0 048 34
VarumärkeLegrand
138,99 kr
Each
Enheter
13 Screw Down - PC IP20 100A 400 V ac 1.5 → 16 mm², 6 → 25 mm² 113mm - - Green +40°C -5°C
RS-artikelnummer 705-5537
Tillv. art.nr0 048 42
VarumärkeLegrand
95,86 kr
Each
Enheter
8 Screw Down - PC IP20 80A 400 V ac 1.5 → 16mm² 75mm - - Blue +40°C -5°C
RS-artikelnummer 277-2151
Tillv. art.nr0 048 24
VarumärkeLegrand
112,68 kr
Each
Enheter
13 Screw Down - PC - 100A 400 V ac 1.5 → 16 mm², 6 → 25 mm² 113mm - - - +40°C -5°C
RS-artikelnummer 180-6100
Tillv. art.nr0 048 32
VarumärkeLegrand
999,25 kr
1 Box of 10
Låda(or)
8 Screw 1.5 → 16 mm² PC IP20 80 A, 100 A 400 V - 75mm - - Green +40°C -5°C
RS-artikelnummer 705-5533
Tillv. art.nr0 048 40
VarumärkeLegrand
72,74 kr
Each
Enheter
4 Screw Down - PC IP20 80A 400 V ac 1.5 → 16mm² 47mm - - Blue +40°C -5°C
RS-artikelnummer 675-8929
Tillv. art.nr0 371 70
VarumärkeLegrand
32,984 kr
Each (In a Pack of 5)
Enheter
1 Screw Down 12 AWG Metal - 18A 800 V 2.5mm² 52.2mm 5mm 46.4mm Green, Yellow +55°C -30°C
RS-artikelnummer 705-5546
Tillv. art.nr0 048 52
VarumärkeLegrand
94,86 kr
Each
Enheter
8 Screw Down - PC IP20 80A 400 V ac 1.5 → 16mm² 75mm - - Black +40°C -5°C
RS-artikelnummer 277-9809
Tillv. art.nr0 048 30
VarumärkeLegrand
80,41 kr
Each
Enheter
4 Screw Down - PC IP20 80A 400 V ac 1.5 → 16mm² 47mm - - Green +40°C -5°C
RS-artikelnummer 277-9837
Tillv. art.nr0 048 36
VarumärkeLegrand
280,21 kr
Each
Enheter
22 Screw Down - PC IP20 100A 400 V ac 1.5 → 16 mm², 6 → 25 mm² 176mm - - Green +40°C -5°C
RS-artikelnummer 277-9786
Tillv. art.nr0 048 44
VarumärkeLegrand
140,26 kr
Each
Enheter
13 Screw Down - PC IP20 100A 400 V ac 1.5 → 16 mm², 6 → 25 mm² 113mm - - Blue +40°C -5°C
RS-artikelnummer 277-9770
Tillv. art.nr0 048 54
VarumärkeLegrand
148,46 kr
Each
Enheter
13 Screw Down - PC IP20 100A 400 V ac 1.5 → 16 mm², 6 → 25 mm² 113mm - - Black +40°C -5°C
RS-artikelnummer 675-8922
Tillv. art.nr0 371 71
VarumärkeLegrand
41,122 kr
Each (In a Pack of 5)
Enheter
1 Screw Down 10 AWG Metal - 23A 800 V 4mm² 52.2mm 6mm 46.4mm Green, Yellow +55°C -30°C
RS-artikelnummer 277-9764
Tillv. art.nr0 048 50
VarumärkeLegrand
79,88 kr
Each
Enheter
4 Screw Down - PC IP20 80A 400 V ac 1.5 → 16mm² 47mm - - Black +40°C -5°C