Distribution Blocks

The primary function of a distribution block is to supply power more efficiently to a series of devices. The secondary function is to isolate short circuit incidents to prevent complete shutdown from occurring. Distribution blocks can handle a range of frequencies and currents. Using distribution blocks requires only one large wire on the input side to link each connected device back to the power source. This eliminates the need for separate wiring of each device. 


What are distribution blocks used for?

Distribution blocks are used in various industries:

  • Heating/cooling for operating heaters, cooling systems and ventilation equipment.
  • Power distribution control in the form of voltage transformers, uninterrupted power supply units and distribution cabinets. 
  • Solar, wind and turbine as the power supply to distribute energy.
  • Electrical vehicles for charging stations.
  • Electronic automation, including elevators, lifting equipment and conveyor systems.

Types of distribution blocks

The two main types of distribution block are:

  • Bussed (enclosed) blocks, which allow for a larger input cable to be split out into smaller cables for branch circuits.
  • Independent blocks, which enable multiple individual circuits to be routed to a single location as they are not connected to each other.

...
Read more Read less

Filter

Visar 1 - 9 av 9 produkter
Resultat per sida
Beskrivning Pris Number of Ways Termination Method Wire Size Housing Material IP Rating Current Rating Voltage Rating Cable CSA Length Width Height Colour Maximum Operating Temperature Minimum Operating Temperature
RS-artikelnummer 187-9900
Tillv. art.nr3270157
VarumärkePhoenix Contact
607,37 kr
1 Bag of 5
Påse(ar)
16 Push In Flexible) AWG, 26 → 14 (Solid Polyamide - 37A 250 V 0.14 → 1.5 (Flexible) mm², 0.14 → 2.5 (Solid) mm² 63.6mm 8.3mm 54mm Black, Grey - -
RS-artikelnummer 187-9909
Tillv. art.nr3273378
VarumärkePhoenix Contact
736,21 kr
1 Bag of 8
Påse(ar)
19 Push In 26 → 12 (Solid) AWG, 26 → 14 (Flexible) AWG Polyamide - 57A 450 V 0.14 → 2.5 (Flexible) mm², 0.14 → 4 (Solid) mm² 28.6mm 56.45mm 21.7mm Red - -
RS-artikelnummer 187-9901
Tillv. art.nr3270222
VarumärkePhoenix Contact
607,37 kr
1 Bag of 5
Påse(ar)
16 Push In Flexible) AWG, 26 → 14 (Solid Polyamide - 37A 250 V 0.14 → 1.5 (Flexible) mm², 0.14 → 2.5 (Solid) mm² 63.6mm 8.3mm 54mm Grey, Red - -
RS-artikelnummer 187-9904
Tillv. art.nr3273334
VarumärkePhoenix Contact
351,56 kr
1 Bag of 10
Påse(ar)
7 Push In 26 → 12 (Solid) AWG, 26 → 14 (Flexible) AWG Polyamide - 57A 450 V 0.14 → 2.5 (Flexible) mm², 0.14 → 4 (Solid) mm² 28.6mm 25.55mm 21.7mm Red - -
RS-artikelnummer 187-9902
Tillv. art.nr3270223
VarumärkePhoenix Contact
607,37 kr
1 Bag of 5
Påse(ar)
16 Push In Flexible) AWG, 26 → 14 (Solid Polyamide - 37A 250 V 0.14 → 1.5 (Flexible) mm², 0.14 → 2.5 (Solid) mm² 63.6mm 8.3mm 54mm Blue, Grey - -
RS-artikelnummer 187-9903
Tillv. art.nr3273332
VarumärkePhoenix Contact
351,56 kr
1 Bag of 10
Påse(ar)
7 Push In 26 → 12 (Solid) AWG, 26 → 14 (Flexible) AWG Polyamide - 57A 450 V 0.14 → 2.5 (Flexible) mm², 0.14 → 4 (Solid) mm² 28.6mm 25.55mm 21.7mm Blue - -
RS-artikelnummer 187-9905
Tillv. art.nr3273354
VarumärkePhoenix Contact
567,67 kr
1 Bag of 8
Påse(ar)
13 Push In 26 → 12 (Solid) AWG, 26 → 14 (Flexible) AWG Polyamide - 57A 450 V 0.14 → 2.5 (Flexible) mm², 0.14 → 4 (Solid) mm² 28.6mm 41mm 21.7mm Blue - -
RS-artikelnummer 187-9907
Tillv. art.nr3273376
VarumärkePhoenix Contact
736,21 kr
1 Bag of 8
Påse(ar)
19 Push In 26 → 12 (Solid) AWG, 26 → 14 (Flexible) AWG Polyamide - 57A 450 V 0.14 → 2.5 (Flexible) mm², 0.14 → 4 (Solid) mm² 28.6mm 56.45mm 21.7mm Blue - -
RS-artikelnummer 187-9906
Tillv. art.nr3273356
VarumärkePhoenix Contact
567,67 kr
1 Bag of 8
Påse(ar)
13 Push In 26 → 12 (Solid) AWG, 26 → 14 (Flexible) AWG Polyamide - 57A 450 V 0.14 → 2.5 (Flexible) mm², 0.14 → 4 (Solid) mm² 28.6mm 41mm 21.7mm Red - -