DIN Rail Terminal Component Boxes

DIN rail terminal component boxes are enclosures used for housing electronic, electrical and electromechanical devices, including current transducers, timers, relays, PCBs (printed circuit boards), sensing and monitoring devices, and more.

The boxes provide protection and ready-to-wire terminals in a single device and are typically easy to assemble and install. For performance and safety reasons, these enclosures are made to meet national and international standards.

What are DIN rail terminal component boxes used for?

DIN rail terminal component boxes are frequently used for instrumentation, and well as measurement and control applications. Theyre often mounted on standard DIN rails and can be made of plastic or metal.

Types of DIN rail terminal component boxes

DIN rail terminal component boxes come in a wide range of designs and sizes, numerous cover styles, with varying terminal-to-board connection options. Many also come with panel mounts.

There are a large number of options for DIN rail terminal component boxes. Some are made with vents while others are without, for example. Most types are made from maintenance-free materials that can operate in high temperature environments.


...
Read more Read less

Filter

Visar 1 - 1 av 1 produkter
Resultat per sida
Beskrivning Pris Series Size Model Number Width Length Height Current Rating Voltage Rating Maximum Operating Temperature Minimum Operating Temperature Hazardous Area Certification
RS-artikelnummer 364-1985
Tillv. art.nrKO 4718.118.20.01
VarumärkeDold
435,57 kr
Each
Enheter
KO - KO 4719 100mm 118.2mm 73.2mm - - - - -