Barrier Strips

Barrier strips are screw-type electrical connectors that allow more than one circuit to connect to another circuit. Wires are clamped down to a metal part by tightening of a screw. Multiple screw terminals are arranged such that the metal strips are separated by a barrier or insulating block. 


How do barrier strips work?


Each strip will have a pair of screws arranged such that each screw connects to a separate conductor on either end of the strip. Alternatively, terminal strips have several screws along two strips, creating a bus bar for the distribution of power.


Barrier strips can accommodate a broad range of wire sizes and provide reliable connection. The term contact refers to the wire attached to the barrier and the contact pitch refers to the distance between each contact, measured from the centre of each opening or hole.


Applications of Barrier strips


Barrier strips are extensively used in electrical wiring for distributing electricity, connecting switches, electrical outlets and lighting fixtures to the mains. Theyre also used to directly connect major appliances such as ovens. You will also find barrier strips in surge protectors and speakers.


...
Read more Read less

Filter

Visar 1 - 20 av 59 produkter
Resultat per sida
Beskrivning Pris Number of Contacts Pitch Body Orientation Contact Material Contact Plating Number of Rows Screw Size Wire Size Material Fixing Centre Current Rating Voltage Rating Dimensions Depth
RS-artikelnummer 822-7225
Tillv. art.nr38770-0112
VarumärkeMolex
52,73 kr
Each
Enheter
12 9.53mm Straight Brass Nickel 2 6 → 32 - PBT - - - 130.9 x 22.4 x 11.2mm 11.2mm
RS-artikelnummer 822-7219
Tillv. art.nr38770-0108
VarumärkeMolex
36,71 kr
Each
Enheter
8 9.53mm Straight Brass Nickel 2 6 → 32 - PBT - - - 92.8 x 22.4 x 11.2mm 11.2mm
RS-artikelnummer 178-9791
Tillv. art.nr38630-7803
VarumärkeMolex
20,354 kr
Each (In a Bag of 425)
Enheter
3 11.13mm Straight Brass Tin 1 6 → 32 - PBT - - 600 V 37.1 x 16.5 x 19.6mm 19.6mm
RS-artikelnummer 822-7171
Tillv. art.nr38760-0112
VarumärkeMolex
53,04 kr
Each
Enheter
12 9.53mm Straight Brass Nickel 2 6 → 32 24 → 12 AWG Thermoplastic - - - 130.9 x 22.4 x 16mm 16mm
RS-artikelnummer 822-7095
Tillv. art.nr38720-6212
VarumärkeMolex
48,18 kr
Each
Enheter
12 9.53mm Straight Brass Tin 1 6 → 32 22 → 14 AWG PBT - 15A 300 V 135.4 x 15.7 x 16.8mm 16.8mm
RS-artikelnummer 179-0791
Tillv. art.nr38630-7803
VarumärkeMolex
21,714 kr
Each (In a Pack of 5)
Enheter
3 11.13mm Straight Brass Tin 1 6 → 32 - PBT - - 600 V 37.1 x 16.5 x 19.6mm 19.6mm
RS-artikelnummer 822-7098
Tillv. art.nr38720-6214
VarumärkeMolex
54,70 kr
Each
Enheter
14 9.53mm Straight Brass Tin 1 6 → 32 22 → 14 AWG PBT - 15A 300 V 154.4 x 15.7 x 16.8mm 16.8mm
RS-artikelnummer 822-7256
Tillv. art.nr38780-0112
VarumärkeMolex
55,63 kr
Each
Enheter
12 11.11mm Straight Brass Nickel 2 6 → 32 - Thermoplastic - - - 152.4 x 28.6 x 14mm 14mm
RS-artikelnummer 144-8092
Tillv. art.nr387207502
VarumärkeMolex
8,635 kr
Each (In a Tray of 1100)
Enheter
2 9.53mm Straight Brass Tin 1 #6-32 22 → 12 AWG PBT - 25A 300 V 21.1 x 15.7 x 16.8mm 16.8mm
RS-artikelnummer 822-7222
Tillv. art.nr38780-0103
VarumärkeMolex
24,71 kr
Each
Enheter
3 11.11mm Straight Brass Nickel 2 6 → 32 - Thermoplastic - - - 52.4 x 28.6 x 14mm 14mm
RS-artikelnummer 144-8151
Tillv. art.nr387207502
VarumärkeMolex
8,84 kr
Each
Enheter
2 9.53mm Straight Brass Tin 1 #6-32 22 → 12 AWG PBT - 25A 300 V 21.1 x 15.7 x 16.8mm 16.8mm
RS-artikelnummer 822-7109
Tillv. art.nr38721-6704
VarumärkeMolex
13,986 kr
Each (In a Pack of 260)
Enheter
4 9.53mm Straight Brass Tin 1 6 → 32 - PBT - - - 59.2 x 15.7 x 16.8mm 16.8mm
RS-artikelnummer 822-7174
Tillv. art.nr38760-0109
VarumärkeMolex
39,60 kr
Each
Enheter
9 9.53mm Straight Brass Nickel 2 6 → 32 24 → 12 AWG Thermoplastic - - - 102.4 x 22.4 x 16mm 16mm
RS-artikelnummer 822-7073
Tillv. art.nr38720-3212
VarumärkeMolex
54,49 kr
Each
Enheter
12 9.53mm Straight Brass Tin 1 6 → 32 - Thermoplastic - - - 135.4 x 15.7 x 16.8mm 16.8mm
RS-artikelnummer 822-7115
Tillv. art.nr38724-4003
VarumärkeMolex
23,99 kr
Each
Enheter
3 9.53mm Straight Brass Tin 1 6 → 32 - Polyester - - - 45.7 x 15.8 x 16.8mm 16.8mm
RS-artikelnummer 822-7137
Tillv. art.nr38740-6102
VarumärkeMolex
16,23 kr
Each
Enheter
2 11.11mm Straight Brass Tin 1 6 → 32 22 → 14 AWG Valox - 15A 300 V 43.5 x 16 x 14.6mm 14.6mm
RS-artikelnummer 822-7070
Tillv. art.nr38720-6204
VarumärkeMolex
26,88 kr
Each
Enheter
4 9.53mm Straight Brass Tin 1 6 → 32 22 → 14 AWG PBT - 15A 300 V 59.2 x 15.7 x 16.8mm 16.8mm
RS-artikelnummer 822-7076
Tillv. art.nr38720-6202
VarumärkeMolex
23,37 kr
Each
Enheter
2 9.53mm Straight Brass Tin 1 6 → 32 22 → 14 AWG PBT - 15A 300 V 40.1 x 15.7 x 16.8mm 16.8mm
RS-artikelnummer 822-7127
Tillv. art.nr38724-5706
VarumärkeMolex
18,959 kr
Each (In a Pack of 250)
Enheter
6 - - - - 1 - - - - - - - -
RS-artikelnummer 822-7155
Tillv. art.nr38760-0102
VarumärkeMolex
18,51 kr
Each
Enheter
2 9.53mm Straight Brass Nickel 2 6 → 32 22 → 12 AWG Thermoplastic - - - 35.7 x 22.4 x 16mm 16mm