Type 43 Connectors

What is it? Type 43 connectors or (SMZ) is a 75 Ω coaxial cable connector designed for British Telecom. Type 43 connectors are used in the digital network and exchange systems from 2 Mbit to 640 Mbit. Type 43 connectors have crimp inner contacts and outer ferrules, so no soldering is required. Type 43 connectors also feature gold plated inner and outer contact areas ensuring longevity. With their push-pull coupling mechanism, these robust connectors are ideal for field installable applications ensuring fast, secure connections saving valuable time and money.ApplicationsType 43 connectors were primarily designed for telecoms but have been used in other communication applications. Some of the most common uses are; LAN (Local Area Network) equipment Base stations Routers Telecoms Switching equipmentTypes Type 43 coaxial cable connectors are available as cable mount plugs and sockets with various contact materials, contact and body platings.

...
Read more Read less

Filter

Visar 1 - 10 av 10 produkter
Resultat per sida
Beskrivning Pris Series Gender Body Orientation Termination Method Mounting Type Body Plating Size Cable Type Impedance Mating Type Operating Frequency Contact Plating Contact Material
RS-artikelnummer 916-0441
Tillv. art.nr310-824-TNG BT3002
54,80 kr
Each
Enheter
2100 Female Straight Crimp Cable Mount Nickel Standard BT 3002 75Ω Quick Connect 0 → 3GHz Gold Beryllium Copper, Phosphor Bronze
RS-artikelnummer 916-0491
Tillv. art.nr310-825-TNG RG179
28,84 kr
Each
Enheter
2100 Female Straight Crimp Cable Mount Nickel Standard RG179 75Ω Quick Connect 0 → 3GHz Gold Beryllium Copper, Phosphor Bronze
RS-artikelnummer 916-0429
Tillv. art.nr310-831-TNG BT3002
30,61 kr
Each
Enheter
- Male Straight Crimp Cable Mount Gold, Nickel Standard BT 3002 75Ω Quick Connect 0 → 3GHz Gold Brass
RS-artikelnummer 916-0451
Tillv. art.nr310-824-TNG RA7000
57,18 kr
Each
Enheter
2100 Female Straight Crimp Cable Mount Nickel Standard RA7000 75Ω Quick Connect 0 → 3GHz Gold Beryllium Copper, Phosphor Bronze
RS-artikelnummer 916-0435
Tillv. art.nr310-831-TNG RG179
19,16 kr
Each
Enheter
- Male Straight Crimp Cable Mount Gold, Nickel Standard RG179 75Ω Quick Connect 0 → 3GHz Gold Brass
RS-artikelnummer 916-0445
Tillv. art.nr310-824-TNG BI
49,01 kr
Each
Enheter
2100 Female Straight Crimp Cable Mount Nickel Standard Micro Coaxial 75Ω Quick Connect 0 → 3GHz Gold Beryllium Copper, Phosphor Bronze
RS-artikelnummer 916-0479
Tillv. art.nr310-832-TNG RG179
28,44 kr
Each
Enheter
- Male Straight Crimp Cable Mount Gold, Nickel Standard RG179 75Ω Quick Connect 0 → 3GHz Gold Brass
RS-artikelnummer 916-0463
Tillv. art.nr310-832-TNG BT3002
32,36 kr
Each
Enheter
- Male Straight Crimp Cable Mount Gold, Nickel Standard BT 3002 75Ω Quick Connect 0 → 3GHz Gold Brass
RS-artikelnummer 916-0457
Tillv. art.nr310-824-TNG RG179
25,43 kr
Each
Enheter
2100 Female Straight Crimp Cable Mount Nickel Standard RG179 75Ω Quick Connect 0 → 3GHz Gold Beryllium Copper, Phosphor Bronze
RS-artikelnummer 916-0467
Tillv. art.nr310-832-TNG-BI
34,23 kr
Each
Enheter
- Male Straight Crimp Cable Mount Gold Standard BI 75Ω Quick Connect DC-3GHz Gold Brass