SMP Connectors

What is it? An SMP connector, or (Sub miniature push on) is a 50 Ω or 75 Ω RF coaxial cable connector featuring a push on or snap-on interface. This sub miniature connector typically operates within the DC to 40 GHz frequency range. With excellent electrical performance and resistant to shock and vibration, SMP connectors are ideal for high density harsher environments. ApplicationsThe high frequency SMP push on connector can be utilised in a wide variety of applications. The most common are microwave modules to boards and quick connect and disconnect systems. Instrumentation Military Broadband AntennasTypesThe SMP connector series offer a range of termination methods, mounting types, retention styles to accommodate almost every high frequency, high density application

...
Read more Read less

Filter

Visar 1 - 5 av 5 produkter
Resultat per sida
Beskrivning Pris Gender Retention Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Minimum Operating Temperature Mating Type Maximum Operating Temperature Operating Frequency
RS-artikelnummer 846-3844
Tillv. art.nrR222M00080W
VarumärkeRadiall
42,50 kr
Each
Enheter
Male - Straight Solder Panel Mount - NPGR - 50Ω - - Snap-On - 0 6GHz
RS-artikelnummer 547-849
Tillv. art.nrR222252301W
VarumärkeRadiall
371,31 kr
Each
Enheter
Male Limited Detent Straight Solder Panel Mount - Gold over Nickel - 50Ω - -65 °C - +165 °C 0 40GHz
RS-artikelnummer 547-837
Tillv. art.nrR222052000W
VarumärkeRadiall
99,85 kr
Each
Enheter
Male Full Detent Straight Solder Cable Mount - Gold over Nickel - 50Ω - -65 °C - +165 °C 0 40GHz
RS-artikelnummer 846-3840
Tillv. art.nrR222M00740W
VarumärkeRadiall
74,55 kr
Each
Enheter
Male - Straight Surface Mount Surface Mount - NPGR - 50Ω - - Slide On - 0 6GHz
RS-artikelnummer 547-821
Tillv. art.nrR222152000W
VarumärkeRadiall
268,22 kr
Each
Enheter
Male Full Detent Right Angle Solder Cable Mount - Gold over Nickel - 50Ω - -65 °C - +165 °C 0 26.5GHz