SMC Connectors

SMC (SubMiniature version C) are coaxial RF (Radio Frequency) connectors with a screw-type interface. They feature between 10 and 32 machine screw threads and, when mated, provide an air gap closure for protection against high-voltage breakdown and leakage in your PCBs (Printed Circuit Boards).

Types of SMC Connectors

Available in 50 and 75 Ohm configurations, SMC connectors are suitable for small form factor coaxial cables and PCBs where size matters.

Like snap-coupling SMB (SubMiniature version B) connectors, the centre contacts of SMC connectors are reversed when compared with SMA (SubMiniature version A) Connectors. Male (jack) SMC connectors have a pin for the centre contact whereas female (plug) connectors have a socket for the centre contact. The plug connectors feature a mating hex nut ( a six-sided nut with internal screw threads) while the jack connectors have an external thread.

What are SMC connectors used for?

  • Instrumentation
  • Cable assemblies
  • Telecommunication
  • Video Systems
  • Automotive (GPS)
  • Base Stations
  • Wireless Applications
  • Process Controls
  • Radio Boards
  • Test and Measurement
  • Antennas
  • PC/LAN (Local Area Network)

...
Read more Read less

Filter

Visar 1 - 9 av 9 produkter
Resultat per sida
Beskrivning Pris Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS-artikelnummer 295-5435
Tillv. art.nrR112553000
VarumärkeRadiall
103,40 kr
Each
Enheter
Female Straight Solder Panel Mount - Gold - 50Ω - - -65 °C +165 °C 0 → 10GHz Gold over Nickel
RS-artikelnummer 295-5384
Tillv. art.nrR112075000
VarumärkeRadiall
124,08 kr
Each
Enheter
Male Straight Crimp Cable Mount - Gold RG179, RG187, RG188, RG316 50Ω - - -65 °C +165 °C 0 → 10GHz Gold over Nickel
RS-artikelnummer 170-2457
Tillv. art.nrR112186000
VarumärkeRadiall
85,165 kr
Each (In a Box of 100)
Enheter
Female Right Angle Crimp Cable Mount - Gold RG179, RG187, RG188, RG316 50Ω - - -65 °C +165 °C 0 → 10GHz Gold over Nickel
RS-artikelnummer 295-5413
Tillv. art.nrR112186000
VarumärkeRadiall
97,40 kr
Each
Enheter
Female Right Angle Crimp Cable Mount - Gold RG179, RG187, RG188, RG316 50Ω - - -65 °C +165 °C 0 → 10GHz Gold over Nickel
RS-artikelnummer 295-5407
Tillv. art.nrR112165000
VarumärkeRadiall
177,74 kr
Each
Enheter
Male Right Angle - Cable Mount - Gold RG179, RG187, RG188, RG316 50Ω - - -55 °C +100 °C 0 → 10GHz Gold over Nickel
RS-artikelnummer 295-5441
Tillv. art.nrR112665000
VarumärkeRadiall
137,00 kr
Each
Enheter
Female Right Angle Solder Through Hole - Gold - 50Ω - - -65 °C +165 °C 0 → 10GHz Gold over Nickel
RS-artikelnummer 295-5378
Tillv. art.nrR112005000
VarumärkeRadiall
110,95 kr
Each
Enheter
Male Straight - Cable Mount - Gold RG179, RG187, RG188, RG316 50Ω - - -65 °C +165 °C 0 → 10GHz Gold over Nickel
RS-artikelnummer 295-5429
Tillv. art.nrR112426000
VarumärkeRadiall
108,57 kr
Each
Enheter
Female Straight Solder Through Hole - Gold - 50Ω - - -65 °C +165 °C 0 → 10GHz Gold over Nickel
RS-artikelnummer 414-0225
Tillv. art.nrR112205000
VarumärkeRadiall
345,36 kr
Each
Enheter
Female Straight - Cable Mount - Gold RG179, RG187, RG188, RG316 50Ω - - -55 °C +100 °C 0 → 10GHz Gold over Nickel