MMCX Connectors

What is it?
MMCX connectors (Micro-miniature coaxial) are a 50 Ω micro-miniature RF coaxial cable connector similar to MCX connectors but considerably smaller. Conforms to European standard CECC 22000 specifications. The MMCX connector features a Snap-on / snap off coupling mechanism ensuring quick connect and disconnect mating which reduces the instillation time.
What does it do?
The compact MMCX Snap-on connector is designed for applications where PCB board space is limited. The lightweight micro-miniature RF connectors are suited to applications requiring low RF leakage and a broadband frequency ranging from DC to 6 GHz.
Applications
MMCX micro-miniature RF connectors are ideal for use in a wide range of applications. The most common are
• Wireless devices
• GPS receivers
• Telecommunication and consumer electronics
• WiFi PCMCIA Cards.

...
Read more Read less

Filter

Visar 81 - 100 av 118 produkter
Resultat per sida
Beskrivning Pris Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS-artikelnummer 612-1579
Tillv. art.nr6-1460820-1
VarumärkeTE Connectivity
18,36 kr
Each
Enheter
Female Straight Solder Surface Mount - - - 50Ω - - - - - Tin
RS-artikelnummer 885-7548
Tillv. art.nr135-3403-001
VarumärkeCinch Connectors
68,66 kr
Each
Enheter
Male Straight Crimp Cable Mount - Gold over Nickel RG161, RG174, RG188, RG316/U 50Ω - Snap-On - - 0 → 6GHz Gold over Nickel
RS-artikelnummer 123-6813
Tillv. art.nrGRF1-J-P-04-E-RA-TH1
VarumärkeSamtec
178,26 kr
Each
Enheter
Female Right Angle Through Hole PCB Mount Micro Miniature Gold Flash RG316 50Ω - Snap-On - - 0 → 6GHz Gold
RS-artikelnummer 885-9926
Tillv. art.nr135-3402-001
VarumärkeCinch Connectors
96,16 kr
Each
Enheter
Male Straight Crimp Cable Mount - Gold over Nickel over Copper RG178/U, RG196/U 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS-artikelnummer 713-0971
Tillv. art.nr6-1460820-2
VarumärkeTE Connectivity
42,19 kr
Each
Enheter
Female Right Angle Solder Surface Mount - - - 50Ω - - - - - Tin
RS-artikelnummer 434-9466
Tillv. art.nrR209408012W
VarumärkeRadiall
47,854 kr
Each (In a Pack of 10)
Enheter
Female Straight Solder Surface Mount - Gold over Nickel - 50Ω - - -40 °C +125 °C 0 → 6GHz Gold over Tin Nickel Alloy
RS-artikelnummer 161-7214
Tillv. art.nrMMCX1112A1-3GT30G-14-50
VarumärkeAmphenol
30,501 kr
Each (In a Bag of 100)
Enheter
- - - - - - - - - - - - - -
RS-artikelnummer 124-8405
Tillv. art.nr1144.09.1310.011
VarumärkeIMS
54,91 kr
Each
Enheter
Male Straight Crimp Cable Mount - Gold RG178 B/U, RG196 A/U 50Ω - - - - - Gold
RS-artikelnummer 164-1453
Tillv. art.nr1-1634000-0
VarumärkeTE Connectivity
28,196 kr
Each (In a Box of 100)
Enheter
Male Straight Solder Cable Mount - Gold over Nickel over Copper RG174 50Ω - - - - - Gold over Nickel over Copper
RS-artikelnummer 158-5363
Tillv. art.nrMMCX-J-P-H-ST-MT1
VarumärkeSamtec
84,58 kr
1 Tray of 1
Bricka(or)
Female Straight Solder Surface Mount, Through Hole Micro Miniature - Coaxial 50Ω - Threaded -65°C +125°C 0 → 6GHz Gold
RS-artikelnummer 143-9717
Tillv. art.nr908-22101T
VarumärkeAmphenol
37 889,80 kr
1 Tape of 1500
Tape(s)
Female Straight Solder - Standard Gold - 50Ω - Push-On -40°C +90°C 0 → 6GHz Gold
RS-artikelnummer 446-6375
Tillv. art.nr1-1634000-0
VarumärkeTE Connectivity
39,47 kr
Each
Enheter
Male Straight Solder Cable Mount - Gold over Nickel over Copper RG174 50Ω - - - - - Gold over Nickel over Copper
RS-artikelnummer 186-4858
Tillv. art.nr1-1634002-0
VarumärkeTE Connectivity
60,62 kr
Each
Enheter
Male Right Angle Clamp, Solder Cable Mount - Gold - 50Ω - Snap-On -55°C +155°C 6GHz Gold
RS-artikelnummer 896-7465
Tillv. art.nr73415-2061
VarumärkeMolex
20,06 kr
Each (In a Pack of 2)
Enheter
Female Straight Solder PCB Mount Miniature Gold RG178 50Ω - Threaded - - DC to 6GHz Gold
RS-artikelnummer 161-9538
Tillv. art.nr73415-2061
VarumärkeMolex
17,429 kr
Each (In a Tray of 80)
Enheter
Female Straight Solder PCB Mount Miniature Gold RG178 50Ω - Threaded - - DC to 6GHz Gold
RS-artikelnummer 123-6822
Tillv. art.nrGRF1-P-P-06-E-ST-TH1
VarumärkeSamtec
264,91 kr
Each
Enheter
Male Straight Through Hole PCB Mount Micro Miniature Gold Flash RG316 50Ω - Snap-On - - 0 → 6GHz Gold
RS-artikelnummer 158-7766
Tillv. art.nrMMCX-J-P-H-ST-TH1
VarumärkeSamtec
46,10 kr
Each
Enheter
Female Straight Solder Through Hole Micro Miniature - Coaxial 50Ω - Threaded -65°C +125°C 0 → 6GHz Gold
RS-artikelnummer 144-0941
Tillv. art.nr908-22101T
VarumärkeAmphenol
25,692 kr
Each (On a Reel of 10)
Enheter
Female Straight Solder - Standard Gold - 50Ω - Push-On -40°C +90°C 0 → 6GHz Gold
RS-artikelnummer 547-736
Tillv. art.nrR110 426 000
VarumärkeRadiall
45,65 kr
Each
Enheter
Female Straight Solder Through Hole - Gold - 50Ω - - -55 °C +155 °C 0 → 6GHz Gold
RS-artikelnummer 612-7381
Tillv. art.nr11_MMCX-50-2-1/111_OE
VarumärkeHuber & Suhner
80,86 kr
Each
Enheter
Male Straight Solder Cable Mount - Gold - 50Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
Related Products
Cinch Connectivity range of 50 ohm professional grade ...
Description:
Cinch Connectivity range of 50 ohm professional grade jack to jack bulkhead MCX connectors have a nickel plated body and gold plated contact pin. The 50 ohm MCX bulkhead connectors are available in a variety of configurations to suit any ...
MMCX microminiature 50 Ohm RF Coaxial PCB jack ...
Description:
MMCX microminiature 50 Ohm RF Coaxial PCB jack receptaces with snap-on couplings for easy connection or disconnection. These MMCX microminiature RF coax PCB jack connectors have a gold plated brass body, teflon insulator and are available in a variety of ...
MMCX microminiature 50 Ohm RF Coaxial PCB jack ...
Description:
MMCX microminiature 50 Ohm RF Coaxial PCB jack receptaces with snap-on couplings for easy connection or disconnection. These MMCX microminiature RF coax PCB jack connectors have a gold plated brass body, teflon insulator and are available in a variety of ...
The Cinch Connectivity series of high-quality Crimp Tools ...
Description:
The Cinch Connectivity series of high-quality Crimp Tools have been designed for professionals and serious DIY enthusiast. A frame made from the best quality steel, offer a long life and hassle-free operation. They feature a full cycle ratchet mechanism and ...