MMCX Connectors

What is it?
MMCX connectors (Micro-miniature coaxial) are a 50 Ω micro-miniature RF coaxial cable connector similar to MCX connectors but considerably smaller. Conforms to European standard CECC 22000 specifications. The MMCX connector features a Snap-on / snap off coupling mechanism ensuring quick connect and disconnect mating which reduces the instillation time.
What does it do?
The compact MMCX Snap-on connector is designed for applications where PCB board space is limited. The lightweight micro-miniature RF connectors are suited to applications requiring low RF leakage and a broadband frequency ranging from DC to 6 GHz.
Applications
MMCX micro-miniature RF connectors are ideal for use in a wide range of applications. The most common are
• Wireless devices
• GPS receivers
• Telecommunication and consumer electronics
• WiFi PCMCIA Cards.

...
Read more Read less

Filter

Visar 61 - 80 av 117 produkter
Resultat per sida
Beskrivning Pris Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS-artikelnummer 612-1579
Tillv. art.nr6-1460820-1
VarumärkeTE Connectivity
18,36 kr
Each
Enheter
Female Straight Solder Surface Mount - - - 50Ω - - - - - Tin
RS-artikelnummer 123-6811
Tillv. art.nrGRF1-J-P-08-E-ST-TH1
VarumärkeSamtec
183,85 kr
Each
Enheter
Female Straight Through Hole PCB Mount Micro Miniature Gold Flash RG316 50Ω - Snap-On - - 0 → 6GHz Gold
RS-artikelnummer 161-9538
Tillv. art.nr73415-2061
VarumärkeMolex
17,429 kr
Each (In a Tray of 80)
Enheter
Female Straight Solder PCB Mount Miniature Gold RG178 50Ω - Threaded - - DC to 6GHz Gold
RS-artikelnummer 123-6822
Tillv. art.nrGRF1-P-P-06-E-ST-TH1
VarumärkeSamtec
264,91 kr
Each
Enheter
Male Straight Through Hole PCB Mount Micro Miniature Gold Flash RG316 50Ω - Snap-On - - 0 → 6GHz Gold
RS-artikelnummer 158-5361
Tillv. art.nrMMCX-J-P-H-RA-TH1
VarumärkeSamtec
49,06 kr
1 Tray of 1
Bricka(or)
Female Right Angle Solder Through Hole Micro Miniature - Coaxial 50Ω - Threaded -65°C +125°C 0 → 6GHz Gold
RS-artikelnummer 123-6812
Tillv. art.nrGRF1-J-P-02-E-RA-TH1
VarumärkeSamtec
58,25 kr
Each
Enheter
Female Right Angle Through Hole PCB Mount Micro Miniature Gold Flash RG316 50Ω - Snap-On - - 0 → 6GHz Gold
RS-artikelnummer 170-2544
Tillv. art.nrMMCX1121A1-3GT30G-5-50
VarumärkeAmphenol
31,20 kr
Each (In a Bag of 100)
Enheter
Male Straight Crimp Cable Mount - Gold RG174/U, RG188 A/U, RG316/U 50Ω - - - - 0 → 6GHz Gold
RS-artikelnummer 123-6818
Tillv. art.nrGRF1-J-P-06-E-ST-TH1-E
VarumärkeSamtec
171,95 kr
Each
Enheter
Female Straight Threaded PCB Mount Micro Miniature Gold Flash RG316 50Ω - Threaded - - 0 → 6GHz Gold
RS-artikelnummer 612-7404
Tillv. art.nr11_MMCX-50-1-1/111_OE
VarumärkeHuber & Suhner
57,80 kr
Each
Enheter
Male Straight Crimp Cable Mount - Gold RG178 B/U, RG196 A/U 50Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS-artikelnummer 158-5362
Tillv. art.nrMMCX-J-P-H-ST-EM1
VarumärkeSamtec
27,664 kr
Each (In a Tray of 100)
Enheter
Female Straight Solder Edge Mount Micro Miniature - Coaxial 50Ω - Threaded -65°C +125°C 0 → 6GHz Gold
RS-artikelnummer 656-0132
VarumärkeRS PRO
71,55 kr
Each
Enheter
Female Straight Solder PCB Mount Micro Miniature Gold - 50Ω - - - - 0 → 6GHz Gold
RS-artikelnummer 184-6174
Tillv. art.nrMMCX-R-PC(40)
VarumärkeHirose
45,986 kr
Each (In a Bag of 100)
Enheter
Female Straight Solder Through Hole Miniature Gold - 50Ω - Snap-On -55°C +85°C 6GHz Gold
RS-artikelnummer 123-6808
Tillv. art.nrGRF1-J-P-02-E-ST-TH1
VarumärkeSamtec
61,32 kr
Each
Enheter
Female Straight Through Hole PCB Mount Micro Miniature Gold Flash RG316 50Ω - Snap-On - - 0 → 6GHz Gold
RS-artikelnummer 713-0971
Tillv. art.nr6-1460820-2
VarumärkeTE Connectivity
42,19 kr
Each
Enheter
Female Right Angle Solder Surface Mount - - - 50Ω - - - - - Tin
RS-artikelnummer 612-7448
Tillv. art.nr24_MMCX-50-2-1/111_OE
VarumärkeHuber & Suhner
157,06 kr
Each
Enheter
Female Straight Crimp Panel Mount - Gold - 50Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS-artikelnummer 334-6107
Tillv. art.nrJ01340A0021
VarumärkeTelegartner
44,60 kr
Each
Enheter
Male Right Angle Solder Cable Mount - Gold over Nickel RG405/U, UT85 50Ω - - - - 0 → 6GHz Gold over Nickel
RS-artikelnummer 161-7214
Tillv. art.nrMMCX1112A1-3GT30G-14-50
VarumärkeAmphenol
30,501 kr
Each (In a Bag of 100)
Enheter
- - - - - - - - - - - - - -
RS-artikelnummer 759-5300
Tillv. art.nr73415-1001
VarumärkeMolex
53,66 kr
Each
Enheter
Female Right Angle Solder Through Hole Micro Miniature - - 50Ω - - - - - Gold
RS-artikelnummer 124-8405
Tillv. art.nr1144.09.1310.011
VarumärkeIMS
54,91 kr
Each
Enheter
Male Straight Crimp Cable Mount - Gold RG178 B/U, RG196 A/U 50Ω - - - - - Gold
RS-artikelnummer 164-1453
Tillv. art.nr1-1634000-0
VarumärkeTE Connectivity
28,196 kr
Each (In a Box of 100)
Enheter
Male Straight Solder Cable Mount - Gold over Nickel over Copper RG174 50Ω - - - - - Gold over Nickel over Copper
Related Products
From Samtec, a series of ganged micro-mini MMCX ...
Description:
From Samtec, a series of ganged micro-mini MMCX PCB mount jacks. The 50ohm micro-miniature connectors are typically used in communication applications from DC to 6 GHz. Ideal for use where board space is restricted. They feature a Snaplock design allowing ...
The MMCX (Micro-Miniature Coaxial) connector series is a ...
Description:
The MMCX (Micro-Miniature Coaxial) connector series is a micro-miniature version of the MCX. It has the all features of the MCX series, including 50 Ω impedance with a broadband capability of DC to 6 GHz and secure, fast and easy ...
MMCX microminiature 50 Ohm RF Coaxial PCB jack ...
Description:
MMCX microminiature 50 Ohm RF Coaxial PCB jack receptaces with snap-on couplings for easy connection or disconnection. These MMCX microminiature RF coax PCB jack connectors have a gold plated brass body, teflon insulator and are available in a variety of ...
HUBER+SUHMNER MMCX connectors are designed to be used ...
Description:
HUBER+SUHMNER MMCX connectors are designed to be used where the smallest possible dimensions have to be achieved. The reliable 'snap-on' coupling mechanism ensures the electrical parameters are consistently reproduced. The SMT connectors are suitable to all reflow-soldered SMT PCBs where ...