MMCX Connectors

What is it?MMCX connectors (Micro-miniature coaxial) are a 50 Ω micro-miniature RF coaxial cable connector similar to MCX connectors but considerably smaller. Conforms to European standard CECC 22000 specifications. The MMCX connector features a Snap-on / snap off coupling mechanism ensuring quick connect and disconnect mating which reduces the instillation time.What does it do?The compact MMCX Snap-on connector is designed for applications where PCB board space is limited. The lightweight micro-miniature RF connectors are suited to applications requiring low RF leakage and a broadband frequency ranging from DC to 6 GHz.ApplicationsMMCX micro-miniature RF connectors are ideal for use in a wide range of applications. The most common are Wireless devices GPS receivers Telecommunication and consumer electronics WiFi PCMCIA Cards.

...
Read more Read less

Filter

Visar 1 - 3 av 3 produkter
Resultat per sida
Beskrivning Pris Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS-artikelnummer 434-9466
Tillv. art.nrR209408012W
VarumärkeRadiall
47,854 kr
Each (In a Pack of 10)
Enheter
Female Straight Solder Surface Mount - Gold over Nickel - 50Ω - - -40 °C +125 °C 0 6GHz Gold over Tin Nickel Alloy
RS-artikelnummer 547-736
Tillv. art.nrR110 426 000
VarumärkeRadiall
45,65 kr
Each
Enheter
Female Straight Solder Through Hole - Gold - 50Ω - - -55 °C +155 °C 0 → 6GHz Gold
RS-artikelnummer 215-671
Tillv. art.nrR110172100
VarumärkeRadiall
71,15 kr
Each
Enheter
Male Right Angle Crimp PCB Mount Micro Miniature - RG188, RG316 50Ω - Slide On - - 0 6GHz Gold