MCX Connectors

MCX Connector (Micro coaxial connector) is a micro coaxial RF connector with 50 Ω and 75 Ω impedance. The MCX connector features a Snap-on / snap off coupling mechanism ensuring quick connect and disconnect mating which reduces the instillation time. Conforms to European standard CECC 22220 specifications.

What does it do?

The compact MCX Snap-on connector is designed for applications where PCB board space and weight restrictions must be considered. The lightweight Micro RF connectors are suited to applications requiring a broadband frequency ranging from DC to 6 GHz.

Applications

Automotive

• GPS

Data and Communications

• Wireless LAN

• Wireless PAN (Bluetooth)

Defence

• GPS

• Hand held equipment

Telecommunication

• GPS tracking and navigation

• Wireless base stations

• Wireless LAN

Types

There are many variants of MCX connector, the choice depends on the application it is used for.

Impedance

• 50 Ω and 75 Ω

Body orientation

• Straight and right angle



Termination method



• Crimp and solder

Mounting type

• Cable, PCB, panel and through hole

...
Read more Read less

Filter

Visar 1 - 12 av 12 produkter
Resultat per sida
Beskrivning Pris Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS-artikelnummer 170-2540
Tillv. art.nrMCX1112A1-3GT30G-5-50
VarumärkeAmphenol
30,145 kr
Each (In a Bag of 100)
Enheter
Male Right Angle Crimp Cable Mount - Gold RG174/U, RG188 A/U, RG316/U 50Ω - - - - 0 → 6GHz Gold
RS-artikelnummer 194-3196
Tillv. art.nr132182
VarumärkeAmphenol
77,14 kr
Each
Enheter
Male Right Angle Solder Cable Mount - Gold - 50Ω - Threaded -65°C +165°C 12.4GHz Gold
RS-artikelnummer 170-2543
Tillv. art.nrMCX6252B1-3GT30G-50
VarumärkeAmphenol
32,865 kr
Each (In a Bag of 100)
Enheter
Female Right Angle Solder Through Hole - Gold - 50Ω - - -65 °C +165 °C 0 → 6GHz Gold over White Bronze
RS-artikelnummer 700-9512
Tillv. art.nrMCX1112A1-3GT30G-5-50
VarumärkeAmphenol
44,15 kr
Each
Enheter
Male Right Angle Crimp Cable Mount - Gold RG174/U, RG188 A/U, RG316/U 50Ω - - - - 0 → 6GHz Gold
RS-artikelnummer 194-3195
Tillv. art.nr132182
VarumärkeAmphenol
57,113 kr
Each (In a Bag of 100)
Enheter
Male Right Angle Solder Cable Mount - Gold - 50Ω - Threaded -65°C +165°C 12.4GHz Gold
RS-artikelnummer 700-9521
Tillv. art.nrMCX6252B1-3GT30G-50
VarumärkeAmphenol
45,29 kr
Each
Enheter
Female Right Angle Solder Through Hole - Gold - 50Ω - - -65 °C +165 °C 0 → 6GHz Gold over White Bronze
RS-artikelnummer 2508414996
Tillv. art.nr252105
VarumärkeAmphenol
62,14 kr
Each
Enheter
- - - - - - - - - - - - - -
RS-artikelnummer 2509271970
Tillv. art.nr252100
VarumärkeAmphenol
71,63 kr
Each
Enheter
- - - - - - - - - - - - - -
RS-artikelnummer 2508414918
Tillv. art.nr252103
VarumärkeAmphenol
52,65 kr
Each
Enheter
- - - - - - - - - - - - - -
RS-artikelnummer 2508697618
Tillv. art.nr919-109J-51PX
VarumärkeAmphenol
73,97 kr
Each
Enheter
- - - - - - - - - - - - - -
RS-artikelnummer 2508697589
Tillv. art.nr919-107J-51SX
VarumärkeAmphenol
78,39 kr
Each
Enheter
- - - - - - - - - - - - - -
RS-artikelnummer 2508697545
Tillv. art.nr919-101P-51SX
VarumärkeAmphenol
96,59 kr
Each
Enheter
- - - - - - - - - - - - - -